Littelfuse - Toggle Switches
31.658 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Mounting Style | Termination Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Bushing Size | Actuator | Terminal Seal | Contact Plating | Compliance | IP Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount, PCB Mount | Solder Pin | 2 A, 5 A | 120 VAC, 250 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | 7000 | Bulk | |||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Panel Mount, Right Angle, Vertical | Solder Pin | 400 mA | 20 VAC | 20 VDC | 1/4-40 | Bat | Epoxy | Gold | 7000 | Bulk | |||||||
0In Stock | Non-Illuminated | 3PST | ON - NONE - ON | Through Hole | Solder Pin | 20 VAC | 20 VDC | 0.28 in | Bat | Sealed | Gold | 7000 | Bulk | ||||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Through Hole | Solder Pin | 20 VAC | 20 VDC | Paddle | Sealed | Gold | ET | Bulk | |||||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Panel Mount, PCB Mount | Solder Lug | 2 A, 5 A | 120 VAC, 250 VAC | 28 VDC | 1/4-40 | Flatted | Epoxy | Gold | 7000 | Bulk | |||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Panel Mount, PCB Mount | Solder Lug | 5 A | 120 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | 7000 | Bulk | |||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | PCB Mount, Right Angle | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | 7000 | Tray | |||||||
Mfr: 7201TCWZGE TTI: 7201TCWZGE C&K Availability: 0In StockToggle Switches ON None ON DPDT 5A 250VAC 28VDC | 0In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount | Solder Lug | 2 A, 5 A | 120 VAC, 250 VAC | 28 VDC | 15/32-32 | Bat | Epoxy | Gold | IP67 | 7000 | Bulk | |||||
Mfr: M83731/9-211 TTI: M83731/9-211 C&K Availability: 0In StockToggle Switches SPDT ON-OFF-ON MIL TOGGLE | 0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount | Solder Lug | 5 A | 115 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Gold | M83731 | Bulk | ||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | IP57 | ET | Bulk | ||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | PCB Mount, Right Angle | Solder Pin | 5 A | 120 VAC | 28 VDC | Unthreaded | Bat | Epoxy | Silver | 7000 | Tray | |||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount | Solder Lug | 400 mA | 20 VAC | 20 VDC | 1/4-40 | Bat | Epoxy | Gold | 7000 | Kit | |||||||
0In Stock | Non-Illuminated | SPST | ON - OFF | Panel Mount | Wire Lead | 15/32-32 | Bat | Unsealed | IP67 | 55025 Sealed | Bulk | ||||||||||
0In Stock | Non-Illuminated | DPDT | (ON) - OFF - (ON) | Through Hole | Solder Pin | 20 VAC | 20 VDC | 0.22 in | Paddle | Sealed | Gold | T | Bulk | ||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - (ON) | Panel Mount | Solder Lug | 5 A | 120 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | IP67 | 7000 | Bulk | ||||||
Mfr: 7101SDZ3QE TTI: 7101SDZ3QE C&K Availability: 0In StockToggle Switches 5A 120VAC/28VDC ON-NONE-ON QC | 0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Panel Mount, PCB Mount | Quick Connect | 5 A | 120 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | 7000 | Bulk | ||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount, PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | 1/4-40 | Flatted | Epoxy | Gold | 7000 | Bulk | |||||||
0In Stock | Non-Illuminated | 7.5 A | 250 VAC | 28 VDC | E | Bulk | |||||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount | Solder Lug | 7.5 A | 125 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | UL; CSA | IP57 | E | Bulk | |||||
Not Available Online | Non-Illuminated | 2 A | 125 VAC | 28 VDC | T | Bulk | |||||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Panel Mount, PCB Mount | Solder Lug | 5 A | 120 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | IP67 | 7000 | Bulk | ||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - (ON) | Panel Mount | Solder Lug | 2 A, 5 A | 120 VAC, 250 VAC | 28 VDC | 1/4-40 | Flatted | Epoxy | Gold | 7000 | Bulk | |||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Panel Mount, PCB Mount | Solder Pin | 5 A | 120 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | 7000 | Bulk | |||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | T | Bulk | |||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Through Hole | Solder Lug | 20 VAC | 20 VDC | 0.296 in | Bat | Sealed | Gold | 7000 | Kit |