Honeywell - Toggle Switches
3.211 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Mounting Style | Termination Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Bushing Size | Actuator | Terminal Seal | Contact Plating | Compliance | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Panel Mount | Quick Connect | 20 A | 277 VAC | 250 VDC | 15/32-32 | Paddle | Sealed | Silver Cadmium Oxide | NT | |||||||||
0In Stock | Non-Illuminated | DPST | ON - OFF | Panel Mount | Quick Connect | 20 A | 277 VAC | 250 VDC | 15/32-32 | Paddle | Sealed | Silver Cadmium Oxide | NT | |||||||||
0In Stock | Non-Illuminated | DPST | OFF - (ON) | Panel Mount | Quick Connect | 15 A | 277 VAC | 250 VDC | 15/32-32 | Paddle | Silver Cadmium Oxide | NT | ||||||||||
0In Stock | Non-Illuminated | DPDT | (ON) - OFF - (ON) | Panel Mount | Quick Connect | 500 mA | 277 VAC | 250 VDC | 15/32-32 | Paddle | Sealed | Silver Cadmium Oxide | NT | |||||||||
Not Available Online | Non-Illuminated | DPDT | (ON) - ON - (ON) | Panel Mount | Quick Connect | 20 A | 277 VAC | 28 VDC | 15/32-32 | Paddle | Silver Cadmium Oxide | NT | ||||||||||
0In Stock | Non-Illuminated | DPDT | ON - (OFF) | Panel Mount | Quick Connect | 10 A | 125 VAC | 15/32-32 | Paddle | Sealed | Silver Cadmium Oxide | |||||||||||
0In Stock | Non-Illuminated | SPST | OFF - (ON) | Panel Mount | Screw | 10 A | 125 VAC | 15/32-32 | Paddle | Sealed | Silver Cadmium Oxide | |||||||||||
0In Stock | ||||||||||||||||||||||
Not Available Online | Non-Illuminated | DPDT | ON - NONE - ON | Through Hole | Solder Pin | 7.5 A | 115 VAC | 30 VDC | 15/32-32 | Paddle | Sealed | Silver Cadmium Oxide | MS27785-23 | |||||||||
Not Available Online | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Panel Mount | Screw | 10 A | 125 VAC | 15/32-32 | Paddle | Sealed | IP67, IP68 | |||||||||||
Not Available Online | Non-Illuminated | SPDT | ON - OFF - (ON) | Panel Mount | Quick Connect | 10 A | 125 VAC | 15/32-32 | Paddle | Sealed | Gold | IP67, IP68 | ||||||||||
0In Stock | Non-Illuminated | SPST | OFF - (ON) | Panel Mount | Quick Connect | 10 A | 125 VAC | 15/32-32 | Paddle | Sealed | Gold | IP67, IP68 | ||||||||||
Not Available Online | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount | Screw | 15 A | 125 VAC | 15/32-32 | Paddle | Sealed | Nickel | MS24658-21D | ||||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount | Screw | 15 A | 125 VAC | 15/32-32 | Paddle | Sealed | Nickel | TL | ||||||||||
0In Stock | Non-Illuminated | 4PST | OFF - (ON) | Panel Mount | Screw | 10 A | 125 VAC | 15/32-32 | Paddle | Sealed | Nickel | TL | MS24525-30 | |||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Panel Mount | Screw | 20 A | 125 VAC | 15/32-32 | Paddle | Sealed | Nickel | |||||||||||
Mfr: 1NT1-7-COMB TTI: Not Assigned Honeywell Availability: 0In StockToggle Switches SEALED OI-SE SWITCH | 0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Panel Mount | Screw | 10 A | 125 VAC | 15/32-32 | Paddle | Sealed | IP67, IP68 | ||||||||||
0In Stock | Non-Illuminated | SPDT | Panel Mount | Wire Lead | 100 mA | 115 VAC | 28 VDC | 15/32-32 | Paddle | Sealed | Nickel | |||||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount | Wire Lead | 100 mA | 115 VAC | 28 VDC | 15/32-32 | Paddle | Sealed | Nickel | ||||||||||
0In Stock | Non-Illuminated | 4PDT | ON - ON - ON | Through Hole | Solder Pin | 15 A | 125 VAC | 15/32-32 | Paddle | Sealed | ||||||||||||
0In Stock | Non-Illuminated | 4PDT | Through Hole | Solder Pin | 7 A | 28 VDC | 15/32-32 | Paddle | M8805/98-016 | |||||||||||||
Not Available Online | Non-Illuminated | 4PDT | ON - ON | Panel Mount | Screw | 15 A | 125 VAC | 15/32-32 | Paddle | Sealed | Nickel | IP67, IP68 | ||||||||||
0In Stock | Non-Illuminated | 4PDT | (ON) - OFF - (ON) | Panel Mount | Screw | 10 A | 125 VAC | 15/32-32 | Paddle | Sealed | Nickel | IP67, IP68 | ||||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount | Screw | 15 A | 125 VAC | 15/32-32 | Paddle | Sealed | Nickel | IP67, IP68 | ||||||||||
0In Stock | Non-Illuminated | SPST | ON - OFF | Panel Mount | Screw | 15 A | 125 VAC | 15/32-32 | Paddle | Sealed | Gold |