Gateways
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Processor Type | Frequency | Data Rate | Number of Ports | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9In Stock | IO-Links | 38.4 kb/s | 4 Port | LIN | 10 V | 30 V | - 25 C | + 50 C | 116 mm x 107.4 mm x 8.1 mm | Bulk | ||||||
10In Stock | CANopen | 11.5 kb/s, 1 Mb/s, 12 Mb/s | 3 Port | CANopen, LIN, RS-232, USB 2.0 | 10 V | 26.4 V | - 25 C | + 50 C | 115 mm x 90 mm x 6.2 mm | Bulk | ||||||
10In Stock | PROFINET Gateways | AM3357 | 800 MHz | 100 Mb/s | 5 Port | CANopen, Ethernet, LIN, PROFINET, USB 2.0 | 18 V | 31.2 V | - 25 C | + 55 C | 120 mm x 102 mm x 22.5 mm | Bulk | ||||
10In Stock | EtherCAT Gateways | 100 Mb/s | 5 Port | CANopen, Ethernet, LIN, PROFINET, USB 2.0 | 18 V | 31.2 V | - 25 C | + 55 C | 120 mm x 102 mm x 22.5 mm | Bulk | ||||||
0In Stock | ||||||||||||||||
Not Available Online | ||||||||||||||||
0In Stock | Ethernet Routers | 100 Mb/s | 2 Port | Ethernet | 24 V | 24 V | 0 C | + 60 C | TC CLOUD CLIENT 1002-4G | |||||||
Not Available Online | 12 Mb/s | 1 Port | USB | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 116.5 mm x 114.5 mm | ||||||||
Not Available Online | 12 Mb/s | 1 Port | USB | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 112.2 mm x 114.5 mm | ||||||||
0In Stock | - 40 C | + 70 C | ||||||||||||||
Not Available Online | ARM Cortex M7 | CAN, I2C, RS-485, SPI, UART | 3.2 V | 4.5 V | - 20 C | + 60 C | 110.5 mm x 56 mm x 20 mm | Bulk | ||||||||
Not Available Online | RFID Connection Box | 10 Mb/s, 100 Mb/s | Ethernet | 19.2 VDC | 29 VDC | 0 C | + 70 C | 130 mm x 80 mm x 51 mm | ||||||||
0In Stock | - 20 C | + 50 C | ||||||||||||||
0In Stock | ||||||||||||||||
0In Stock | 0 C | + 50 C | ||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | 100 Mb/s | 2 Port | RJ45 | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 116.4 x 112.2 mm | ||||||||
Not Available Online | 2 Port | RJ45 | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 112.2 x 114.5 mm | |||||||||
Not Available Online | 300 MHz | RS485, CAN, UART, GPIO, PWM, ADC, I2C, SPI | 3.2 V | 4.5 V | - 20 C | + 60 C | 110.5 mm x 56 mm x 20 mm | Bulk | ||||||||
Not Available Online | 100 Mb/s | 2 Port | RJ45 | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 112.2 x 114.5 mm | ||||||||
Not Available Online | 1 Mb/s | 1 Port | USB | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 112.2 x 114.5 mm | ||||||||
0In Stock | Gateways | 100 Mb/s | 2 | Ethernet | 10.8 VDC | 30 VDC | - 40 C | + 70 C | 115 mm x 22.5 mm x 99 mm | |||||||
0In Stock | - 20 C | + 65 C | ||||||||||||||
0In Stock | Routers | 2 Port | Ethernet | 10 VDC | 30 VDC | - 40 C | + 70 C | 130 mm x 126 mm x 45 mm | ||||||||
0In Stock | - 40 C | + 70 C | GW PL HART8-BUS |