Gateways
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Processor Type | Frequency | Data Rate | Number of Ports | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 12 Mb/s | 1 Port | USB | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 116.5 mm x 114.5 mm | ||||||||
Not Available Online | 1300250543 01300250543 DND99A-M010 | |||||||||||||||
0In Stock | 500 kb/s | 1 Port | USB | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 116.4 x 114.5 mm | ||||||||
0In Stock | 1 Mb/s | 1 Port | USB | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 116.4 x 114.5 mm | ||||||||
Not Available Online | 100 VAC, 140 VDC | 305 VAC, 430 VDC | - 25 C | + 45 C | ||||||||||||
0In Stock | Gateways | 10 Hz to 150 Hz | 1 Mb/s | CAN | 19.2 VDC | 28.8 VDC | - 10 C | + 70 C | 115.95 mm x 22.61 mm x 107.74 mm | |||||||
0In Stock | 500 kb/s | 1 Port | USB | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 112.2 x 114.5 mm | ||||||||
0In Stock | - 25 C | + 55 C | ||||||||||||||
Mfr: 180798-1000 TTI: Not Assigned Molex Availability: 0In StockGateways CoreSync Gateway, 90W 802.3bt, Silver Metal | 0In Stock | Gateways | 42 VDC | 57 VDC | 0 C | + 40 C | 117.7 mm x 53.3 mm x 25.51 mm | 1807981000 01807981000 | ||||||||
0In Stock | - 40 C | + 85 C | ||||||||||||||
0In Stock | 100 Mb/s | 2 Port | RJ45 | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 116.4 x 114.5 mm | ||||||||
0In Stock | - 25 C | + 50 C | ||||||||||||||
Not Available Online | ARM Cortex M7 | CAN, I2C, RS-485, SPI, UART | 3.2 V | 4.5 V | - 20 C | + 60 C | 110.5 mm x 56 mm x 20 mm | Bulk | ||||||||
Not Available Online | 100 Mb/s | 2 Port | RJ45 | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 112.2 x 114.5 mm | ||||||||
Not Available Online | ||||||||||||||||
Not Available Online | - 25 C | + 50 C | ||||||||||||||
Not Available Online | ASI_MA_IB_IL ASIMAIBIL | |||||||||||||||
Mfr: IWR-USB-ANT TTI: Not Assigned Cynergy3 Availability: Not Available OnlineGateways GATEWAY RECEIVER WIRELESS | Not Available Online | Wireless to USB Gateways | 2.4 GHz | 1 Port | USB | 5 V | 5 V | 0 C | + 55 C | 107 mm x 72 mmm | Bulk | |||||
Not Available Online | Cellular Gateways | 600 MHz, 700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz | 10.2 Mb/s | 2 Ethernet, 1 Serial, 1 USB | Ethernet, Serial, USB | 9 V | 36 V | 0 C | + 55 C | 128.5 mm x 26 mm x 89.1 mm | ||||||
Not Available Online | ||||||||||||||||
Not Available Online | Modbus Gateways | 2 Port | Serial | 24 V | 24 V | 0 C | + 55 C | DRL-DPS-SRM | ||||||||
Mfr: 33958A00710MB000 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineGateways | Not Available Online | |||||||||||||||
Not Available Online | 300 MHz | RS485, CAN, UART, GPIO, PWM, ADC, I2C, SPI | 3.2 V | 4.5 V | - 20 C | + 60 C | 110.5 mm x 56 mm x 20 mm | Bulk | ||||||||
Not Available Online | ||||||||||||||||
Mfr: IWR-PORT-485 TTI: Not Assigned Cynergy3 Availability: Not Available OnlineGateways GATEWAY RECEIVER WIRELESS | Not Available Online | Wireless Gateways | 2.4 GHz | 1 Port | RJ45 | 16 V | 30 V | 0 C | + 55 C | 114.5 mm x 99 mm x 22.5 mm | Bulk |