Managed Ethernet Switches
468 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Ports | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Power Consumption | Operating Supply Current | Dimensions | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||
0In Stock | ||||||||||||||
0In Stock | 16 Port | 1 Gb/s | RJ45 | 100 VAC | 240 VAC | - 10 C | + 60 C | 760 mA | 442 mm x 375 mm x 44 mm | |||||
0In Stock | 1 Gb/s | 16 VDC | 36 VDC | - 55 C | + 75 C | 5 W | 120 mm x 72.3 mm x 35.7 mm | |||||||
0In Stock | 12 x RJ45 | 100 Mb/s | RJ45 | 22 VDC | 30 VDC | - 40 C | + 70 C | 8 W, 20.9 W | 1 A | 150 mm x 127 mm x 215 mm | ||||
0In Stock | 8 Port | 32 Gb/s | RJ45 | - 40 C | + 75 C | 20 W | 140 mm x 72 mm x 170 mm | |||||||
0In Stock | 8 Port | 32 Gb/s | RJ45 | - 40 C | + 75 C | 20 W | 140 mm x 72 mm x 170 mm | |||||||
0In Stock | 12 Port | 32 Gb/s | RJ45 | - 40 C | + 75 C | 20 W | 140 mm x 72 mm x 170 mm | |||||||
0In Stock | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ45 | - 40 C | + 85 C | ||||||||||
0In Stock | 2 x RJ45 | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ45 | - 40 C | + 85 C | |||||||||
0In Stock | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | - 40 C | + 70 C | ||||||||||
0In Stock | 16 x RJ45 | 10 Mb/s, 100 Mb/s, 1000 Mb/s, 10000 Mb/s | Ethernet | - 40 C | + 85 C | 446.7 mm x 486.2 mm x 44.4 mm | ||||||||
0In Stock | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | - 40 C | + 70 C | ||||||||||
0In Stock | 16 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 12 V | 57 V | - 40 C | + 70 C | |||||||
0In Stock | 14 x RJ45, 2 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 12 V | 57 V | - 40 C | + 70 C | |||||||
Mfr: CF-02W300-16X TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineManaged Ethernet Switches Single Switch - 32 channels a. 25G | Not Available Online | - 40 C | + 85 C | |||||||||||
0In Stock | 28 Port | Ethernet | 100 VAC | 240 VAC | - 40 C | + 75 C | 50 W | 442 mm x 325 mm x 44 mm | ||||||
0In Stock | 28 Port | Ethernet | 100 VAC | 240 VAC | - 40 C | + 75 C | 50 W | 442 mm x 325 mm x 44 mm | ||||||
0In Stock | 8 Port | 32 Gb/s | RJ45 | - 40 C | + 75 C | 20 W | 140 mm x 72 mm x 170 mm | |||||||
Mfr: CF-02W300-12X TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineManaged Ethernet Switches Dual Switch - 64 channels a. 50G | Not Available Online | - 40 C | + 85 C | |||||||||||
0In Stock | 32 Port | 100 Mb/s, 1000 Mb/s | RJ-45 | 36 V | 72 V | - 40 C | + 85 C | 443.56 mm x 414.95 mm x 44.2 mm | ||||||
0In Stock | ||||||||||||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 18 V | 32 V | 0 C | + 60 C | 165 mA | FL SWITCH 2005 | |||||
Mfr: 20761094101 TTI: Not Assigned HARTING Availability: 0In StockManaged Ethernet Switches Ha-VIS mCon 3063-ADV 9 port | 0In Stock | 020-76-109-4101 020 76 109 4101 | ||||||||||||
0In Stock | 4 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 18 V | 32 V | 0 C | + 60 C | FL_SWITCH_SMCS_4TX-PN FLSWITCHSMCS4TXPN |