Managed Ethernet Switches
371 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Ports | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Power Consumption | Operating Supply Current | Dimensions | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 7 x RJ45, 1 x Fiber Optic | 100 Mb/s | Ethernet, Fiber Optic | 24 V | 24 V | - 40 C | + 70 C | 220 mA | FL SWITCH 2207-FX | |||||
0In Stock | 10 Mb/s, 100 Mb/s | 0 C | + 55 C | |||||||||||
Not Available Online | 8 x RJ45, 2 x SFP | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet, SFP | 12 V | 48 V | - 40 C | + 75 C | 278 mA | 140 mm x 66 mm x 173 mm | FL SWITCH 4008T-2SFP | ||||
Mfr: 20761104003 TTI: Not Assigned HARTING Availability: 0In StockManaged Ethernet Switches Ha-VIS mCon 3100-AAV 10 port | 0In Stock | 020-76-110-4003 020 76 110 4003 | ||||||||||||
Mfr: CF-02W300-15X TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineManaged Ethernet Switches Dual Switch - 64 channels a. 25G | Not Available Online | - 40 C | + 85 C | |||||||||||
0In Stock | 7 x RJ45, 1 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V | 57 V | - 40 C | + 70 C | 210 mA | FL SWITCH 2207-FX SM | |||||
0In Stock | 8 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 12 V | 48 V | - 40 C | + 85 C | 140 mm x 72 mm x 170 mm | ||||||
0In Stock | 8 Port | 1 Gb/s | RJ45 | 100 VAC | 240 VAC | - 10 C | + 60 C | 770 mA | 442 mm x 375 mm x 44 mm | |||||
0In Stock | 16 x RJ45 | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ45 | 12 VDC | 57 VDC | - 40 C | + 60 C | 2.5 A | 125 mm x 85 mm x 130 mm | |||||
0In Stock | 3 Port | RJ-45 | 20 V | 32 V | - 40 C | + 70 C | 68 W | 2.3 A | 119 mm x 45 mm x 130 mm | |||||
Not Available Online | 6 x SFP | 100 Mb/s, 1 Gb/s | SFP | 100 VAC/DC | 240 VAC/DC | - 40 C | + 85 C | 30 W | 177.15 mm x 70 mm x 192.55 mm | |||||
0In Stock | 12 x RJ45 | 100 Mb/s | RJ45 | 22 VDC | 30 VDC | - 40 C | + 70 C | 8 W, 20.9 W | 1 A | 150 mm x 127 mm x 215 mm | ||||
Mfr: 20761076300 TTI: Not Assigned HARTING Availability: 0In StockManaged Ethernet Switches ETHERNET SWITCH MCON 1052-ASFP | 0In Stock | 020-76-107-6300 020 76 107 6300 | ||||||||||||
Mfr: 20761106100 TTI: Not Assigned HARTING Availability: 0In StockManaged Ethernet Switches ETHERNET SWITCH MCON 1082-AD | 0In Stock | 020-76-110-6100 020 76 110 6100 | ||||||||||||
Mfr: 20761084000 TTI: Not Assigned HARTING Availability: 0In StockManaged Ethernet Switches Ha-VIS mCon 3080-A | 0In Stock | 10 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 24 V, 48 V | 24 V, 48 V | - 40 C | + 70 C | 130 mm x 100 mm x 44 mm | 020-76-108-4000 020 76 108 4000 | ||||
Not Available Online | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 12 V | 48 V | - 10 C | + 60 C | 210 mA | 146.4 mm x 54.4 mm x 125 mm | FL_SWITCH_3008 FLSWITCH3008 | ||||
0In Stock | ||||||||||||||
0In Stock | ||||||||||||||
0In Stock | 4 x RJ45, 2 x Fiber Optic | 100 Mb/s | Ethernet, Fiber Optic | 24 V | 24 V | - 40 C | + 70 C | 250 mA | FL SWITCH 2204-2TC-2SFX | |||||
0In Stock | ||||||||||||||
0In Stock | 10 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9.6 V | 42.4 V | 0 C | + 70 C | 300 mA | ||||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 12 V | 57 V | - 40 C | + 70 C | |||||||
0In Stock | - 40 C | + 70 C | ||||||||||||
0In Stock | - 40 C | + 70 C | ||||||||||||
0In Stock | - 40 C | + 70 C |