Phoenix Contact - Routers
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Processor Type | Frequency | Data Rate | Number of Ports | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Flash | IP Rating | Memory Type | Power Consumption | RAM | Security | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Routers | 10 Mb/s, 100 Mb/s, 1000 Mb/s | 4 Port | RJ-45 | 12 VDC | 36 VDC | - 20 C | + 60 C | 133.8 mm x 130 mm x 45 mm | IP20 | Bulk | |||||||||||
0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Routers | 10 Mb/s, 100 Mb/s, 1000 Mb/s | 5 Port | RJ-45 | 12 VDC | 36 VDC | - 40 C | + 60 C | 133.8 mm x 130 mm x 45 mm | IP20 | Bulk | |||||||||||
0In Stock | Ethernet Routers | 10 Mb/s, 100 Mb/s | 6 x RJ45 | RJ-45 | 24 V | 24 V | - 20 C | + 60 C | ||||||||||||||
Not Available Online | Ethernet Routers | 10 Mb/s, 100 Mb/s | 2 x RJ45, 1 x USB | Ethernet, USB | 5 V | 5 V | 0 C | + 40 C | 77 mm x 115 mm x 27 mm | FL_MGUARD_SMART2_VPN FLMGUARDSMART2VPN | ||||||||||||
Not Available Online | Routers | 10 Mb/s, 100 Mb/s | 2 x RJ45 | Ethernet | 11 V | 36 V | - 20 C | + 60 C | 45 mm x 114 mm x 130 mm | IP20 | FL_MGUARD_RS4000_TX/TX FLMGUARDRS4000TXTX | |||||||||||
0In Stock | Security Routers | 1 Gb/s | 2 Port | Ethernet | 24 VDC | 24 VDC | 0 C | + 60 C | 130 mm x 45 mm x 130 mm | IP20 | ||||||||||||
0In Stock | Ethernet Routers | 100 Mb/s | 2 Port | Ethernet, RJ-45 | 24 V | 24 V | - 40 C | + 70 C | ||||||||||||||
0In Stock | Routers | 10 Mb/s, 100 Mb/s, 1000 Mb/s | 2 Port | PCIe | - 20 C | + 70 C | IP00 | |||||||||||||||
Not Available Online | Ethernet Routers | 10 Mb/s, 100 Mb/s | 2 Port | Ethernet | 230 V | 230 V | + 5 C | + 40 C | 130 mm x 114 mm x 50 mm | |||||||||||||
0In Stock | Ethernet Routers | 100 Mb/s | 2 Port | Ethernet, RJ-45 | 24 V | 24 V | - 40 C | + 70 C | ||||||||||||||
0In Stock | 0 C | + 70 C | ||||||||||||||||||||
0In Stock | Ethernet Switches | 100 Mb/s | 2 Port | Ethernet | 24 V | 24 V | - 40 C | + 70 C | TC ROUTER 2002T-3G | |||||||||||||
0In Stock | Ethernet Routers | 10 Mb/s, 100 Mb/s | 6 x RJ45 | RJ-45 | 24 V | 24 V | - 20 C | + 60 C | ||||||||||||||
Not Available Online | Ethernet Routers | 1 Gb/s | 2 Port | Ethernet | 24 V | 24 V | - 20 C | + 60 C | FL_MGUARD_GT/GT FLMGUARDGTGT | |||||||||||||
0In Stock | Network Security Appliances | 330 MHz | 100 Mb/s | 2 Port | Ethernet, RJ-45 | 24 V | 24 V | - 20 C | + 60 C | 130 mm x 114 mm x 45 mm | IP20 | FL_MGUARD_RS4000_TX/TX_VPN FLMGUARDRS4000TXTXVPN | ||||||||||
0In Stock | - 20 C | + 60 C | IP20 | |||||||||||||||||||
Not Available Online | Ethernet Modules | 2 Port | Ethernet | 10 V | 10 V | - 40 C | + 70 C | |||||||||||||||
0In Stock | IP20 | |||||||||||||||||||||
0In Stock | Routers | 1 Gb/s | 4 Port | Ethernet, RJ-45 | 0 C | + 45 C | ||||||||||||||||
0In Stock | Ethernet Modules | 2 x RJ45 | Ethernet | 0 C | + 70 C | FL_MGUARD_PCI4000_VPN FLMGUARDPCI4000VPN | ||||||||||||||||
0In Stock | Routers | 80 MHz to 3 GHz | 150 Mb/s | RJ-45 | 10 VDC | 30 VDC | - 40 C | + 70 C | 127 mm x 45 mm x 130 mm | IP20 | Bulk | |||||||||||
0In Stock | 10 Mb/s, 199 Mb/s, 1000 Mb/s | 2 Port | RJ-45 | - 20 C | + 70 C | IP00 | ||||||||||||||||
Not Available Online | - 20 C | + 60 C | IP20 |