Routers
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Processor Type | Frequency | Data Rate | Number of Ports | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Flash | IP Rating | Memory Type | Power Consumption | RAM | Security | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Cellular Modems | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | Ethernet, WiFi | 24 V | 24 V | - 25 C | + 60 C | 35 mm x 114.5 mm x 99 mm | IP20 | PSI-MODEM-GSM/ETH PSIMODEMGSMETH | ||||||||||||
Not Available Online | Ethernet Routers | 10 Mb/s, 100 Mb/s | 2 x RJ45 | Ethernet, Fiber Optic | 24 V | 24 V | 0 C | + 55 C | 45 mm x 99 mm x 112 mm | |||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online |