Unmanaged Ethernet Switches
496 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Ports | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Power Consumption | Operating Supply Current | Dimensions | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 24030082100 TTI: Not Assigned HARTING Availability: 0In StockUnmanaged Ethernet Switches Ha-VIS eCon 3082BTAD unmanaged ext temp | 0In Stock | 24 03 008 2100 | ||||||||||||
0In Stock | ||||||||||||||
Mfr: 24034011300 TTI: Not Assigned HARTING Availability: 0In StockUnmanaged Ethernet Switches HA-VIS ECON 3011GBT-AC | 0In Stock | 1 Gb/s | ||||||||||||
0In Stock | 1 Gb/s | |||||||||||||
0In Stock | 1 Gb/s | |||||||||||||
0In Stock | 1 Gb/s | |||||||||||||
0In Stock | 1 Gb/s | |||||||||||||
Mfr: 24030060030 TTI: Not Assigned HARTING Availability: 0In StockUnmanaged Ethernet Switches Ha-VIS eCon 3060B-AP 3060B-A-P | 0In Stock | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 60 V | 0 C | + 55 C | 6.4 A | 142 mm x 107.5 mm x 25 mm | |||||
0In Stock | 8 x RJ45 | RJ45 | 9 V | 32 V | + 5 C | + 50 C | 108 mm x 90 mm 62 mm | |||||||
0In Stock | ||||||||||||||
0In Stock | 8 x PoE | 10 Mb/s, 100 Mb/s | RJ45 | 46 VDC | 57 VDC | - 10 C | + 60 C | 5.5 A | 107 mm x 65 mm x 141 mm | |||||
Mfr: 24144080000 TTI: Not Assigned HARTING Availability: 0In StockUnmanaged Ethernet Switches HaVIS eCon2050GXIA | 0In Stock | 8 x RJ45 | 1 Gb/s | Ethernet | 9 V | 60 V | - 40 C | + 70 C | 4.6 W, 4.8 W | 100 mA, 190 mA | 26.2 mm x 52.4 mm x 113.5 mm | |||
0In Stock | 1 Gb/s | |||||||||||||
Mfr: 052-101-2NFA TTI: Not Assigned Glenair Availability: Not Available OnlineUnmanaged Ethernet Switches | Not Available Online | |||||||||||||
Mfr: 1120361011 TTI: Not Assigned Molex Availability: Not Available OnlineUnmanaged Ethernet Switches IP20 Unmanaged PoE Ethernet Switch, 7 PoE Ports + 1 Uplink, 10/100/1000Mb Data Speed | Not Available Online | 1 x RJ45, 7 x PoE | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 24 VDC | - 10 C | + 60 C | 112036-1011 01120361011 | ||||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 18.5 V | 30.2 V | 0 C | + 55 C | 200 mA | 135 mm x 94.3 mm x 30 mm | FL_SWITCH_SF_8TX FLSWITCHSF8TX | ||||
Mfr: 112036-1000 TTI: Not Assigned Molex Availability: 0In StockUnmanaged Ethernet Switches IP20 Unmanaged Ethernet Switch, 5 Ports, 10/100Mb Data Speed | 0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 24 V | 24 V | - 40 C | + 70 C | 23.4 mm x 109.2 mm x 73.8 mm | 1120361003 01120361003 DRL-280MG | ||||
Not Available Online | ||||||||||||||
Not Available Online | 6 x RJ45, 2 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V | 32 V | 0 C | + 60 C | 230 mA | 50 mm x 70 mm x 120 mm | FL_SWITCH_SFN_6TX/2FX FLSWITCHSFN6TX2FX | ||||
Mfr: CF-020400-56N TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineUnmanaged Ethernet Switches 8 1GBASE-T | Not Available Online | 8 x RJ45 | - 40 C | + 70 C | ||||||||||
Mfr: 052-101-2MA TTI: Not Assigned Glenair Availability: Not Available OnlineUnmanaged Ethernet Switches | Not Available Online | |||||||||||||
Mfr: DRL-280MG TTI: 112036-1003 Molex Availability: 0In Stock30 On Order Expected Unmanaged Ethernet Switches IP20 Unmanaged Ethernet Switch, 8 Ports, 10/100/1000Mb Data Speed | 0In Stock30 On Order Expected | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 24 V | 24 V | - 40 C | + 70 C | 46 mm x 116 mm x 99.6 mm | 1120361003 01120361003 DRL-280MG | ||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 12 V | 48 V | - 10 C | + 60 C | 185 mA | 28 mm x 110 mm x 70 mm | FL_SWITCH_SFNB_5TX FLSWITCHSFNB5TX | ||||
Mfr: DRL-250MG TTI: 112036-1002 Molex Availability: 0In StockUnmanaged Ethernet Switches IP20 Unmanaged Ethernet Switch, 5 Ports, 10/100/1000Mb Data Speed | 0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 24 V | 24 V | - 40 C | + 70 C | 23.4 mm x 109.2 mm x 73.8 mm | 1120361002 01120361002 DRL-250MG | ||||
0In Stock |