Antennas
8.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8.000In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 600 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M | WiFi, WLAN, LPWA, RPMA | Chip | Ceramic | 1.6 dBi, 3.1 dBi, 1.7 dBi | 50 Ohms | 2.5:1, 3.0:1 | 2 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz | Medical Applications, Weareables, Smart Metering, M2M, Firstnet, Automotive, Healthcare, POS, Tracking | 36 mm | 9 mm | 3.2 mm | 1004795 | Reel | ||||||||||||||
Mfr: 1461530150 TTI: 146153-0150 Molex Availability: 5.844In Stock9.600 On Order Expected 18-Mar-27 Antennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 5.844In Stock9.600 On Order Expected 18-Mar-27 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Tray | 1461530150 01461530150 | ||||||||||||||||||||||||||||||||||
Mfr: 2111400100 TTI: 211140-0100 Molex Availability: 8.540In Stock3.200 On Order Expected 18-Mar-27 Antennas ISM 868/915MHz Flexible Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 8.540In Stock3.200 On Order Expected 18-Mar-27 | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 868 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LPWAN | IoT, ISM, Neul | PCB Trace | I-Bar Flex | 0.3 dBi, 1 dBi | 2 Band | Screw | Connector | IPEX MHF | 868 MHz, 915 MHz | 38 mm | 10 mm | 0.1 mm | 100 mm Coax | 211140 | Tray | 2111400100 02111400100 | |||||||||||||||
Mfr: 1461530200 TTI: 146153-0200 Molex Availability: 5.508In Stock4.800 On Order Expected 25-Mar-27 Antennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 5.508In Stock4.800 On Order Expected 25-Mar-27 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Tray | 1461530200 01461530200 | ||||||||||||||||||||||||||||||||||
Mfr: 1462360121 TTI: 146236-0121 Molex Availability: 5.400In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 34.39mm by 46.1mm by 0.27mm | 5.400In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 34.39 mm | 46.1 mm | 0.27 mm | 146236 | Bulk | 1462360121 01462360121 | |||||||||||||||||||
Mfr: 2042810100 TTI: 204281-0100 Molex Availability: 2.625In StockAntennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 2.625In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 2 dBi, 3.3 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 35 mm | 11 mm | 0.1 mm | 100 mm Coax | 204281 | Tray | 2042810100 02042810100 | |||||||||
Mfr: 1052630001 TTI: 105263-0001 Molex Availability: 5.520In StockAntennas Cellular 6 Band Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 5.520In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.69 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE) | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.3 dBi, 3.1 dBi | 50 Ohms | 6 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.595 GHz | 106.7 mm | 13 mm | 100 mm Coax | 105263 | Tray | ||||||||||||||||
Mfr: 2203550001 TTI: 220355-0001 Molex Availability: 430In StockAntennas 5G and LTE Antenna Lite, Hinged w/ SMA Plug Male Conn., Black | 430In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 5 MHz | 4 Band | SMA Plug Male | 129.7 mm | 18.5 mm | 220355 | Bulk | 2203550001 02203550001 | |||||||||||||||||||||||||||
Mfr: 1461530250 TTI: 146153-0250 Molex Availability: 1.408In StockAntennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 250mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 1.408In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Tray | 1461530250 01461530250 | ||||||||||||||||||||||||||||||||||
6.000In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded Dipole | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M, LPWA, RPMA, CBRS | LoRa, SigFox | Chip | 3.9 dBi | 50 Ohms | 2.5:1 | 2 W | 3 Band | PCB Mount | SMD/SMT | 1.61 GHz, 1.94 GHz, 3.55 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 49.6 mm | 8 mm | 3.2 mm | P822601 | Reel | |||||||||||||||||
Mfr: APAE1590R2540AKDB1-T TTI: APAE1590R2540AKDB1-T ABRACON Availability: 6.250In StockAntennas PCB ANTENNA 1590MHZ | 6.250In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.598 GHz | 1.608 GHz | GLONASS, GPS | Patch | Ceramic | 35 MHz | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.575 GHz, 1.5975 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 25 mm | 25 mm | 4 mm | APAE | Box | ||||||||||||||||
Mfr: FXUB66.01.0150C TTI: FXUB66.01.0150C Taoglas Availability: 300In StockAntennas Maximus Ultra Wide Band Flex Antenna 700MHz to 6GHz with 150mm 1.37 SMA(M) | 300In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | T-Pad Flex | 2.7 dBi, 3.8 dBi, 5 dBi, 5 dBi, 5 dBi, 3.5 dBi, 3.8 dBi, 6.4 dBi, 5.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.4 GHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5 GHz | Ultra Wide-band Application | 120.4 mm | 50.4 mm | 0.2 mm | 150 mm RF1.37 | Maximus | Bulk | ||||||||
Mfr: 2069940100 TTI: 206994-0100 Molex Availability: 768In StockAntennas Wi-Fi 6E Flex Cabled Side-Fed Antenna, 6.4mm Width, 15.4mm Cable Lg., 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 768In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | I-Bar Flex | 3.6 dBi | 50 Ohms | 2 Band | Adhesive Mount | SMD/SMT | IPEX MHF | 2.45 GHz, 5.5 GHz | 15.4 mm | 6.4 mm | 0.15 mm | 100 mm Coax | 206994 | Tray | 2069940100 02069940100 | |||||||||||||
Mfr: 1461530050 TTI: 146153-0050 Molex Availability: 3.072In StockAntennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 3.072In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Tray | 1461530050 01461530050 | ||||||||||||||||||||||||||||||||||
450In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.85 GHz | Bluetooth | WiFi | ISM | Whip | Tilt/Swivel | 2 dBi, 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 2 Band | Connector | Connector | RP-SMA Male | 2.45 GHz, 5.38 GHz | 114 mm | IP67 | Dipole | Bulk | |||||||||||||||
600In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | ISM, UHF | Helical | Coil | - 2.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 433 MHz | Remote Control Toys, etc | 35.35 mm | Bulk | |||||||||||||||||||||
Mfr: 2125700100 TTI: 212570-0100 Molex Availability: 9.600In StockAntennas 824MHz-2170MHz Side-Fed Cellular Flexible Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 9.600In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | - 0.45 dBi, 1.76 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 892 MHz, 1.94 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 100 mm Coax | 212570 | Bulk | 2125700100 02125700100 | |||||||||||||
Mfr: 0479480001 TTI: 47948-0001 Molex Availability: 5.400In Stock18.000 On Order Expected Antennas 2.4GHz SMT MID Chip Antenna | 5.400In Stock18.000 On Order Expected | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.4835 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Chip | Ceramic | 3.3 dBi | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 3 mm | 3 mm | 4 mm | 47948 | Reel | 0479480001 479480001 | ||||||||||||||||
Mfr: ANT016008LCS2442MA2 TTI: ANT016008LCS2442MA2 TDK Availability: 12.000In StockAntennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT | 12.000In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 42 MHz | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT016008LCS | Bulk | ANT016008LCS2442MA2 - | |||||||||||||
Mfr: FXUB66.07.0150C TTI: FXUB66.07.0150C Taoglas Availability: 400In StockAntennas Maximus FXUB66 5G/4G Wideband 600-6000MHz Flexible Antenna, 150mm 1.37, I-PEX MHF U.FL | 400In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 600 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | T-Pad Flex | 2.7 dBi, 3.8 dBi, 5 dBi, 5 dBi, 5 dBi, 3.5 dBi, 3.8 dBi, 6.4 dBi, 5.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 700 MHz, 850 MHz, 900 MHz, 1.4 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.4 GHz | Ultra Wide-band Application | 120.4 mm | 50.4 mm | 0.2 mm | 150 mm RF1.37 | Maximus | Bulk | ||||||||
Mfr: 01462360021 TTI: 146236-0021 Molex Availability: 207In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/out Ferrite, 34.39mm by 46.1mm by 0.17mm | 207In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 34.39 mm | 46.1 mm | 0.17 mm | 146236 | Tray | 1462360021 01462360021 | |||||||||||||||||||
Mfr: 1461530100 TTI: 146153-0100 Molex Availability: 3.200In Stock12.800 On Order Expected Antennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 3.200In Stock12.800 On Order Expected | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Tray | 1461530100 01461530100 | ||||||||||||||||||||||||||||||||||
Mfr: ANT1204LL08R0870A TTI: ANT1204LL08R0870A Pulse Electronics Availability: 1.000In StockAntennas 870MHz 50 Ohm 1W CHIP ANTENNA | 1.000In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 870 MHz | Cellular (NBIoT, LTE) | Chip | Ceramic | 1.51 dB | 34 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 870 MHz | Industrial Remote Control, ISM Band Equipment, Smart Meter | 12.3 mm | 4 mm | 1.6 mm | ANT1204 | Reel | |||||||||||||||
Mfr: 2128600011 TTI: 212860-0011 Molex Availability: 1.900In StockAntennas 2.4GHz / 5GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ Reverse Polar SMA Male Conn., Black | 1.900In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Tilt/Swivel | 4.5 dBi, 5.3 dBi | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | 108.4 mm | 212860 | Bulk | 2128600011 02128600011 | ||||||||||||||||||
Mfr: 02042811100 TTI: 204281-1100 Molex Availability: 4.000In Stock4.000 On Order Expected 18-Mar-27 Antennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 100mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s | 4.000In Stock4.000 On Order Expected 18-Mar-27 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Flexible Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT | PCB Trace | I-Pad Flex | 2 dBi, 3.3 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | IPEX MHF4 | WiFi | 35 mm | 11 mm | 100 mm | 204281 | Bulk | 02042811100 |