KYOCERA - Antennas
608 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1004112-B002 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas LTE/cellular Externa l Blade Black TNC Co | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 690 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M | WiFi, WLAN, LPWA, RPMA | Whip | Blade Tilt / Swivel | 1.18 dBi, 4.5 dBi, 4 dBi | 50 Ohms | 2.5:1 | 5 W | - 30 C | + 70 C | 3 Band | Connector | Connector | TNC Male | 825 MHz, 1.955 GHz, 2.6 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 227 mm | 27 mm | 14.5 mm | 1004112 | Bulk | |||||||||||
Mfr: W6P15X7W04-U100D3B0A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas Wi-Fi 6E/7 Single Band MHF 6GHz 5925-7125MHz 2W 50ohm 15.9x7.6x0.53mm 100mmCbl | Not Available Online | Indoor Antennas | Embedded Antenna | 5.92 GHz | 7.12 GHz | 5.3 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | IPEX MHFI | IPEX MHFI | 15.9 mm | 7.6 mm | 0.53 mm | Bulk | |||||||||||||||||||||
Mfr: 9000352F0-AC10L0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E FPC MHF4L 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 300mm Side Cable | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 3.2 dBi | 50 Ohms | 3:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF | 31 mm | 30.5 mm | 0.16 mm | 9000352F0 | Bulk | ||||||||||||||||||
Mfr: 9000352F0-AE10L0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas Wi-Fi 6E/Bluetooth F PC antenna for Meta | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | WiFi 6E, WLAN | 802.15.4 (ANT, Thread, Zigbee) | FPC Trace | Flexible Pad | 3.2 dBi, 3 dBi, 2.5 dBi | 50 Ohms | 3:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF3 | 2 GHz, 5 GHz, 6 GHz, 7 GHz | 31 mm | 30.5 mm | 0.16 mm | 0.81 mm Coax | 9000352F0 | Bulk | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Rectangular | Chip | 2.6 dBi, 0.7 dBi | 85 MHz | 50 Ohms | 1.5:1, 1.8:1 | 500 mW | - 50 C | + 125 C | Embedded | 1 Band | PCB Mount | SMD/SMT | 2.443 GHz | Automotive, Medical, Agriculture, Industrial, Wi-Fi | 15 mm | 3.2 mm | 3.3 mm | A1001013 | Reel | |||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 3.8 GHz | Cellular (NBIot, LTE), Cat-M, LPWA, RPMA, CBRS | LoRA, LPWA, RPMA, SigFox | Rectangular | Chip | 2.6 dBi, 4.4 dBi, 3.4 dBi, 1.8 dBi, 2.8 dBi | 262 MHz, 490 MHz, 200 MHz, 100 MHz, 500 MHz | 50 Ohms | 2.5:1, 2.5:1, 3.0:1, 2.5:1 | 2 W | - 55 C | + 125 C | Embedded | 8 Band | PCB Mount | SMD/SMT | 829 MHz, 1.955 GHz, 2.35 GHz, 2.6 GHz, 3.55 GHz | Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking | 49.6 mm | 8 mm | 3.3 mm | AP822601 | Reel | ||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||||||||||||
Mfr: 1001435M0-AA10L0050N TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 2400-5825MHz 50ohm 0.5W 50mm Cable 41.1x14.6x9.5 w/o Adh Wi-Fi Dual Band | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Metal Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.4 dBi | 50 Ohms | 2:1 | 2 Band | Adhesive Mount | Connector | MHF | 41.1 mm | 14.6 mm | 9.5 mm | Bulk | |||||||||||||||||||
Mfr: 9001815F0-AA10L0600 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 600mm Cable MHF Conn | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AA10L | Bulk | ||||||||||||||||||||
Mfr: 9001815F0-AA10L1000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 1mm Cable MHF Conn | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AA10L | Bulk | ||||||||||||||||||||
Mfr: W3F35X8W01-U250D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 250mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHFI | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: X9001248-4GMSMB3000L TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas MAGNETIC EXTERNAL 4G SMA MALE BLACK 3M | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 2.69 GHz | Cellular, 2G, 3G, 4G, LTE, LTE-M, NB-loT, SigFox | - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi | 50 Ohms | - 40 C | + 70 C | 6 Band | Magnetic Mount | SMA | SMA | 700 MHz, 800 MHz, 900 MHz, 2.1 GHz, 2.6 GHz | 112 mm | IP65 | RG-174 | Bulk | |||||||||||||||||||
Mfr: 1004259C0-AA12L0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas GPS/GLONASS 1.575-1.602GHz 50ohm 3V 25x25x6.5mm 100mm Cable Ceramic Patch Ant | Not Available Online | Indoor Antennas | Patch | 1.57 GHz | 1.61 GHz | GPS, GLONASS | 5 dBic | 50 Ohms | 1.5 | - 40 C | + 85 C | 2 Band | Cable | IPEX MHF | 1.575 GHz, 1.602 GHz | 25 mm | 25 mm | 6.5 mm | 1.13 mm Coax | Bulk | ||||||||||||||||||
Mfr: W3F35X8W01-H250D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 250mm Cable MHF4L Conn | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W1F35X8W01-H050D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 50mm Cable MHF4L Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 2.48 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L | 35 mm | 8 mm | 0.1 mm | Bulk | ||||||||||||||||||
Mfr: W1F35X8W01-H150D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 150mm Cable MHF4L Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 2.48 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L | 35 mm | 8 mm | 0.1 mm | Bulk | ||||||||||||||||||
Mfr: W1P35X8W04-H150D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 500mm Cable MHF4l Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 2.48 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L | 35 mm | 8 mm | 0.4 mm | Bulk | ||||||||||||||||||
Mfr: W1P35X8W04-H300D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF4l Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 2.48 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L | 35 mm | 8 mm | 0.4 mm | Bulk | ||||||||||||||||||
Mfr: W1P35X8W04-U300D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 2.48 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 35 mm | 8 mm | 0.4 mm | Bulk | ||||||||||||||||||
Mfr: W3F35X8W01-H100D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Embedded Dual Band 2.4/5.0GHz 50ohm 35.2x8.5x0.4mm 100mm Cable Black | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W6P15X7W04-H100D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E/7 Single Band MHF4L 6GHz 5925-7125MHz 2W 50ohm 15.9x7.6x0.53mm 100mmCBL | 0In Stock | Indoor Antennas | Embedded Antenna | 5.92 GHz | 7.12 GHz | 5.3 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | IPEX MHFI | IPEX MHFI | 15.9 mm | 7.6 mm | 0.53 mm | Bulk | |||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.587 GHz | GPS | 3.1 dBi | 50 Ohms | 2.3:1 | 2 W | - 40 C | + 85 C | Patch | 2 Band | PCB Mount | Solder Pin | 25 mm | 25 mm | 8.16 mm | Bulk | |||||||||||||||||||
Mfr: X9001248-4GMSMB2000L TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 4G/Cell Magnet Mount External 2m LMR100 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | LTE Antenna | 700 MHz | 2.6 GHz | 2G/3G, Cellular (NBIoT, LTE) | - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi | 50 Ohms | - 40 C | + 70 C | 2 Band | Magnetic | Cable | SMA Male | Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M | 112 mm | IP65 | RG-174/U | X9001248 | Bulk | |||||||||||||||||
Mfr: W2P15X7F04-U100D3B0T TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WiFi 5/6GHz PCB 100m m Cable MHF Connecto | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 5.15 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 4.3 dBi, 3.9 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | U.FL | 5 GHz, 6 GHz | Access Points, Routers, Gateways, Embedded Design, M2M | 15.9 mm | 7.6 mm | 0.4 mm | 100 mm Coax | W2 Family | Bulk |