KYOCERA - Antennas
608 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W7P35X8W04-H300D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 300ohm 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: W7P35X8W04-U050D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: W7P35X8W04-U150D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 150Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: 1001932PT-AA10L0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas Tunable WiFi 6E/BT P CB 100mm Cable MHF C | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.5 dBi, 4.4 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 1.6 mm | 100 mm RF1.13 | 1001932PT | Bulk | |||||||||
Mfr: W4F42X8W01-U250D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 250mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.1 mm | Bulk | ||||||||||||||||
Mfr: W4P42X8W04-H200D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/72.4-6GHz 2W 50Ohms 42.6x86x0.53mm 200mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.4 mm | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 8.5 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | UWB | Chip | Chip | 1.88 dBi | 85 MHz, 2.5 GHz | 50 Ohms | 1.8:1 | 500 mW | - 50 C | + 125 C | Chip | 1 Band | PCB Mount | SMD/SMT | 2.443 GHz, 7.25 GHz | Wi-Fi Applications, Agriculture, Automotive, Healthcare, UWB | 2 mm | 1.2 mm | 0.55 mm | A1001312 | Reel | ||||||||||
Mfr: 1005460F0-AA10L0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G FPC 200mm side Cable Ground Indepe | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 690 MHz | 6 GHz | 3.4 dBi, 4 dBi, 3 dBi, 2.5 dBi, 4.2 dBi | 50 Ohms | 2 W | 5 Band | Adhesive Mount | 100 mm | 30 mm | 0.2 mm | FPC | 1005460F0 | Bulk | ||||||||||||||||||||||
Mfr: 9001815F0-AA10L0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G FPC Ground Ind ependent 200mm Cable | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 700 MHz | 5.85 GHz | 2.36 dBi, 3.89 dBi, 4.45 dBi, 5.45 dBi | 50 Ohms | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | FPC | 9001815F0-AA10L | Bulk | |||||||||||||||||||||
0In Stock | Antenna Kits | 6 GHz | 8.5 GHz | 4.3 dBi | 50 Ohms | 5:1 | 2 W | - 40 C | + 85 C | 1 Band | SMD/SMT | Anchors, Handheld, Telematics, Tracking, Healthcare, M2M Industrial Devices | UWB LDS | Reel | ||||||||||||||||||||||||
Mfr: W7F35X8W01-U200D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7F35X8W01-U250D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7P35X8W04-H150D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 150Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: W7P35X8W04-U200D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 200ohm 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Active Antenna | 2.39 GHz | 5.9 GHz | GPS | Patch | Ceramic | 10 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | IPEX MHF | 1.57542 GHz | Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 13 mm | 13 mm | 6.8 mm | 126 mm RF1.13 | 1004138 | Bulk | |||||||||||||
Mfr: X9001091-W3DSMW TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WiFi Dual Bd Externa l Whip Hinged White | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT | Whip | Tilt/Swivel | 1.8 dBi, 4.0 dBi | 50 Ohms | - 40 C | + 120 C | 2 Band | Panel Mount | Connector | SMA Male | 2.4 GHz, 5 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 84 mm | X9001091 | Bulk | |||||||||||||
Mfr: 1005194-B02 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB PCB Horizontal S MA (female) Connecto | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | PCB Trace | Mini Board | 6.1 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Female | 7.25 GHz | Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking | 20.6 mm | 18.6 mm | 0.8 mm | 1005194 | Bulk | |||||||||||||
Mfr: WAP3015W08-U100D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.85 GHz | WiFi | PCB Trace | T-Bar Flex | 3 dBi, 6.7 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz | Access Points, Routers, Gateways, Enabled TVs Monitors | 30 mm | 15.5 mm | 0.8 mm | 100 mm Coax | WX Family | Bulk | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Patch | Ceramic | 3.83 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 2.4425 GHz | Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 18 mm | 18 mm | 4 mm | 1003468 | Waffle | |||||||||||||
Mfr: 1003893PT-AA10L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable 2.4GHz/BT PC B 100mm Cable MHF Co | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 3.3 dBi | 50 Ohms | 1.5:1 | 500 mW | 1 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz | Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking | 40 mm | 8 mm | 0.12 mm | 100 mm RF1.13 | 1003893FT | Bulk | |||||||||||
Mfr: X9000984-4GDRMW TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Cell/LPWA External W hip Hinged White RP- | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 790 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 0 | LoRa, SigFox | IoT, ISM | Whip | Tilt/Swivel | 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi | 50 Ohms | - 40 C | + 120 C | 2 Band | Connector | Connector | RP-SMA | 196 mm | 3 mm | RP-SMA Male | X9000984 | Bulk | ||||||||||||||
Mfr: W3F35X8W01-U100D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WiFi 6E & 7 FPC 100m m Cable MHF Connecto | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.15.4 (ANT, Thread, Zigbee) | FPC Trace | 2.3 dBi, 5 dBi, 2.5 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 35.2 mm | 8.5 mm | 0.4 mm | W3 Family | Bulk | ||||||||||||||||
Mfr: 1001932PT-AA10L0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable WiFi 6E/BT P CB 200mm Cable MHF C | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | 2.5 dBi, 4.4 dBi, 6.11 dB | 50 Ohms | 2:01 | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 0.7 mm | 1001932PT | Bulk | ||||||||||||
Mfr: X1005243-LGA2SA10A1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas 2in1 GPS/Glonass/LTE External 1m RG174 C | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.575 GHz | 1.602 GHz | GLONASS, GPS | Module | Round | 1 dBi, 1 dBi | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 1.575 GHz, 1.602 GHz | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | 10.5 mm | IPX5 | 1 M RG174 | X1005243 | Bulk |