KYOCERA - Antennas
608 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W7F35X8W01-H100D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7F35X8W01-H250D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: X9001091-W3DSMB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas WiFi Dual Bd Externa l Whip Hinged Black | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT | Whip | Tilt/Swivel | 1.8 dBi, 4.0 dBi | 50 Ohms | - 40 C | + 120 C | 2 Band | Panel Mount | Connector | SMA Male | 2.4 GHz, 5 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 84 mm | X9001091 | Bulk | |||||||||||||
Mfr: W4F42X8W01-U200D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.14mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.14 mm | Bulk | ||||||||||||||||
Mfr: 1002289F0-AA10L0100 TTI: Not Assigned KYOCERA AVX Antennas LTE/LPWA/cellular FP C 100mm Cable MHF Co | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE), Cat-M | LoRa, SigFox, LPWA, RPMA | PCB Trace | I-Bar Flex | 2.9 dBi, 4.2 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | Connector | U.FL | 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.7 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 53.6 mm | 25.1 mm | 0.2 mm | 7.6 mm RF1.13 | 1002289 | Bulk | ||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded | 863 MHz | 2.5 GHz | Bluetooth | WiFi, WLAN | ISM | Chip | Ceramic | 0.51 dBi, 0.21 dBi, 1.5 dBi | 50 Ohms | 2.0:1 | 2 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 866.5 MHz, 915 MHz, 2.45 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35 mm | 9 mm | 3.2 mm | 1002232 | Reel | ||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 704 MHz | 2.155 GHz | Cellular (NBIoT, LTE), Cat-M | LoRa, SigFox, LPWA, RPMA | Module | I-Bar | 1 dBi, 1.6 dBi, 3.2 dBi, 3.4 dBi | 50 Ohms | 2.5:1, 2:1, 2:1, 2:1 | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | MMCX Male | 710 MHz, 766.5 MHz, 1.7325 GHz, 2.1325 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 104 mm | 22 mm | 4.2 mm | 218 mm RG178 | 1003657 | Bulk | ||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), Cat-M | LoRa, SigFox, LPWA, RPMA | Chip | 0.7 dBi | 50 Ohms | 2.7:1 | 2 W | 2 Band | PCB Mount | SMD/SMT | 892 MHz, 1.94 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 35 mm | 9 mm | 3.2 mm | P522304 | Reel | ||||||||||||||||
Mfr: 1003893FT-AA10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable 2.4GHz/BT FP C 150mm Cable MHF Co | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 3.3 dBi | 50 Ohms | 1.5:1 | 500 mW | 1 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz | Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking | 40 mm | 8 mm | 0.12 mm | 100 mm RF1.13 | 1003893FT | Bulk | |||||||||||
Mfr: 1005194-A01 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas UWB PCB Horizontal S MA (male) Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | PCB Trace | Mini Board | 6.1 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 7.25 GHz | Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking | 20.6 mm | 18.6 mm | 0.8 mm | 1005194 | Bulk | |||||||||||||
Mfr: W7F35X8W01-U300D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7P35X8W04-H250D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 250Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: W7P35X8W04-U250D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 250Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, LPWA, RPMA | LoRA, LPWA, RPMA, SigFox | Rectangular | Chip | 0 dBi, 0.7 dBi | 68 MHz, 230 MHz | 50 Ohms | 2.5:1, 2.7:1 | 2 W | - 55 C | + 125 C | Embedded | 8 Band | PCB Mount | SMD/SMT | 892 MHz, 1.94 GHz | Firstnet | 35 mm | 9 mm | 3.3 mm | AP522304 | Reel | ||||||||||||
Mfr: X1005246-4GA1SA10A1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas LTE/Cellular Externa l 1m RG174 Cable SMA | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | Module | I-Bar | 2.8 dBi, 3.1 dBi, 2.7 dBi | 50 Ohms | 1.8:1, 1.5:1, 2.0:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 1.61 GHz, 1.94 GHz, 3.55 GHz | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | 105.1 mm | 30.1 mm | 6.7 mm | IPX7 | 1 M RG174 | X1005246 | Bulk | |||||||||||
Mfr: X1005248-GDA2SA10A2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas 2-in-1 GNSS/DSRC Ext 1m RG174 & CFD-200 | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | DSRC | GLONASS, GPS | Module | Square | 2 dBi, 3 dBi, 3.5 dBi | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | SMA Male | 1.561 GHz, 1.575 GHz, 1.602 GHz | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | 55 mm | 55 mm | 20 mm | IPX5 | 1 M RG174, 1 M CFD200 | X1005248 | Bulk | ||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.593 GHz | 1.61 GHz | GLONASS | Patch | Ceramic | 50 Ohms | 1 Band | Adhesive Mount | Pin | 1.602 GHz | Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 25 mm | 25 mm | 4.5 mm | 1002429 | Waffle | |||||||||||||||||||
0In Stock | Rectangular | Embedded | PCB Mount | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: 1001932FT-AA10L0100 TTI: Not Assigned KYOCERA AVX Antennas Tunable WiFi 6E/BT F PC 100mm Cable MHF C | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.5 dBi, 4.4 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 1.6 mm | 100 mm RF1.13 | 1001932FT | Bulk | |||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 5.85 GHz | 5.925 GHz | Patch | Ceramic | 4 dB | 50 Ohms | - 40 C | + 70 C | 1 Band | PCB Mount | Pin | 5.8855 GHz | Vehicle Safety Applications, Automative, Connected Car, Safety Driving, Embedded System | 13 mm | 13 mm | 4 mm | 9001118 | Bulk | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M | LoRa, SigFox, LPWA, RPMA | PCB Trace | T-Panel Flex | 5.1 dBi, 4.9 dBi | 50 Ohms | 3.0:1, 3.0:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 2.205 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 45 mm | 43.8 mm | 8 mm | 1002089 | Waffle | ||||||||||||
Mfr: 1002289F0-AA10L0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas LTE/LPWA/cellular FP C 25mm Cable MHF Con | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 700 MHz | 2.7 GHz | Cellular (NBIot, LTE) | PCB Trace | I-Pad Flex | 2.9 dBi, 4.3 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | Embedded | 2 Band | Adhesive Mount | Connector | U.FL | 2G, 3G, 4G, 5G, LTE Applications | 53.6 mm | 25.1 mm | 0.2 mm | 1.13 Coax | 1002289 | Bulk | ||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Waffle | ||||||||||||||||||||||||||||||||||||
Mfr: 1005595-C003 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G External Blade antenna Black colo | 0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: 9003069F0-AA10L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G FPC ant n77 o ptimized 100mm cabl | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | FPC Antenna | 617 MHz | 5 GHz | FPC Trace | 2.5 dBi, 6 dBi, 5.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | U.FL | Gateways, Routers | 102 mm | 14.5 mm | 0.14 mm | Bulk |