1001435M0 - KYOCERA - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1001435M0-AA10L0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas On/Off Grd Dual Bd W iFi Stamp Metal 70mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.15.4 (ANT, Thread, Zigbee) | Stamped | Metal | 4.2 dBi, 4.7 dBi, 6.4 dBi, 6.0 dBi | 50 Ohms | 2:01 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 41.1 mm | 14.6 mm | 9.7 mm | 1001435M0 | Bulk | ||||||||||||
Mfr: 1001435M0-AA10L0070N TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas On/Off Grd Dual Bd W iFi Stamp Metal 70mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Stamped | Metal | 4.2 dBi, 4.7 dBi, 6.4 dBi, 6 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 41.1 mm | 14.6 mm | 9.5 mm | 1001435M0 | Bulk |