1002292 - KYOCERA - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1002292F0-AA10L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Balanced LTE/cellula r FPC 100mm Cable MH | 0In Stock | 1002292 | Bulk | |||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE), Cat-M | LoRa, SigFox, LPWA, RPMA | PCB Trace | T-Bar Flex | 1.2 dBi, 5 dBi | 50 Ohms | 2.8:1, 3:1 | 2 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | U.FL | 700 MHz, 750 MHz, 850 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.7 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 85.2 mm | 42.1 mm | 0.2 mm | 28.5 mm RF1.13 | 1002292 | Bulk |