• Wireless & RF Modules
  • Antennas

9001118 - KYOCERA - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 9001118
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Antennas V2X/DSRC 13x13x4mm C eramic Patch

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multiprotocol Antennas
PCB Antennas
Passive Antenna
5.85 GHz
5.925 GHz
Patch
Ceramic
4 dB
50 Ohms
- 40 C
+ 70 C
1 Band
PCB Mount
Pin
5.8855 GHz
Vehicle Safety Applications, Automative, Connected Car, Safety Driving, Embedded System
13 mm
13 mm
4 mm
9001118