• Wireless & RF Modules
  • Antennas

X1005246 - KYOCERA - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: X1005246-4GA1SA10A1
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Antennas LTE/Cellular Externa l 1m RG174 Cable SMA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
698 MHz
2.69 GHz
Cellular (NBIoT, LTE)
Module
I-Bar
2.8 dBi, 3.1 dBi, 2.7 dBi
50 Ohms
1.8:1, 1.5:1, 2.0:1
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
1.61 GHz, 1.94 GHz, 3.55 GHz
Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail
105.1 mm
30.1 mm
6.7 mm
IPX7
1 M RG174
X1005246