Molex - Antennas
420 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | 1.576 GHz | GPS | Patch | Ceramic | 2.6 dBi | 1 Band | PCB Mount | Pin | 1.57542 GHz | 18 mm | 18 mm | 2 mm | 208890 | Tray | 2088900001 02088900001 | ||||||||||||||||||||
Mfr: 1462360011 TTI: 146236-0011 Molex Availability: 0In Stock4.000 On Order Expected 14-May-27 Antennas Rectangular Near Field Communication (NFC) Antenna, w/out Ferrite, 23mm by 27.3mm by 0.17mm | 0In Stock4.000 On Order Expected 14-May-27 | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 23 mm | 27.3 mm | 0.17 mm | 146236 | Tray | 1462360011 01462360011 | ||||||||||||||||||
Mfr: 1052620002 TTI: 105262-0002 Molex Availability: 0In StockAntennas ISM 868/915MHz Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 863 MHz | 928 MHz | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, Neul | PCB Trace | T-Bar Flex | 0.3 dBi, 1.3 dBi | 50 Ohms | 2 W | 2 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz | 79 mm | 10 mm | 150 mm Coax | 105262 | Tray | |||||||||||||||
Mfr: 1461850300 TTI: 146185-0300 Molex Availability: 0In StockAntennas Cellular Quad-band Flex Antenna, 15mm Width, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GLONASS, GPS | WLAN | ISM, U-NII | PCB Trace | T-Bar Flex | 1.1 dBi, 2.6 dBi, 3 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 898 MHz, 2.205 GHz, 4.5 GHz | 84 mm | 15 mm | 0.1 mm | 300 mm Coax | 146185 | Bulk | 1461850300 01461850300 | ||||||||||||
Mfr: 1462362151 TTI: 146236-2151 Molex Availability: 0In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 15mm by 15mm by 0.27mm, 102mm Cable Lg., w/ Micro-Lock Plus Conn. | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | Micro-Lock Plus | 13.56 MHz | 15 mm | 15 mm | 0.27 mm | 102 mm Coax | 146236 | Tray | 1462362151 01462362151 | |||||||||||||||||
Mfr: 1462362122 TTI: 146236-2122 Molex Availability: 0In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 34.39mm by 46.1mm by 0.27mm, 102mm Cable Lg., w/ Micro-Lock Plus Conn. | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | Micro-Lock Plus | 13.56 MHz | 34.39 mm | 46.1 mm | 0.27 mm | 102 mm Coax | 146236 | Tray | 1462362122 01462362122 | |||||||||||||||||
Mfr: 0206760001 TTI: 206760-0001 Molex Antennas 698MHz-2.7GHz Cellular Ceramic Antenna, Low-profile, SMT | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Chip | Ceramic | 1.3 dBi, 4.4 dBi | 50 Ohms | 2 Band | PCB Mount | SMD/SMT | 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz | 38 mm | 8 mm | 3 mm | 206760 | Reel | 02067600001 | ||||||||||||||
Mfr: 1462360001 TTI: 146236-0001 Molex Availability: 0In Stock1.700 On Order Expected 28-Dec-26 Antennas Rectangular Near Field Communication (NFC) Antenna, w/out Ferrite, 15mm by 25mm by 0.17mm | 0In Stock1.700 On Order Expected 28-Dec-26 | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | NFC | 13.56 MHz | 15 mm | 25 mm | 0.17 mm | 146236 | Tray | 1462360001 01462360001 | |||||||||||||||||
Mfr: 2042870100 TTI: 204287-0100 Molex Availability: 0In Stock2.400 On Order Expected 25-Feb-27 Antennas ISM 433MHz Flex Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock2.400 On Order Expected 25-Feb-27 | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM, RFID | PCB Trace | T-Bar Flex | 0.7 dB | 433 MHz | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | 433 MHz | 90 mm | 40 mm | 0.1 mm | 100 mm Coax | 204287 | Reel | 2042870100 02042870100 | ||||||||||||||
Mfr: 1462000011 TTI: 146200-0011 Molex Availability: 0In StockAntennas 698MHz-2.7GHz Cellular Ceramic Antenna, SMT (Matching Pair to 1462000001) | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Chip | Ceramic | 3.7 dBi | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz | 40 mm | 5 mm | 5 mm | 146200 | Reel | 01462000011 | ||||||||||||||
Mfr: 1462362102 TTI: 146236-2102 Molex Availability: 0In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 15mm by 25mm by 0.27mm, 102mm Cable Lg., w/ Micro-Lock Plus Conn. | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 15 mm | 15 mm | 0.27 mm | 146236 | Tray | 1462362102 01462362102 | |||||||||||||||||||
Mfr: 2144150001 TTI: 214415-0001 Molex Availability: 0In StockAntennas 2.4GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ SMA Male Conn., Black | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | Whip | Tilt/Swivel | 5.3 dBi | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | 108.4 mm | 214415 | Bulk | 2144150001 02144150001 | |||||||||||||||||||
Mfr: 2042811300 TTI: 204281-1300 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 300mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Flexible Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT | PCB Trace | I-Pad Flex | 1.2 dBi, 2.3 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | IPEX MHF4 | WiFi | 35 mm | 11 mm | 300 mm | 204281 | Bulk | 02042811300 | ||||||||||||||
Mfr: 1461530300 TTI: 146153-0300 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Tray | 1461530300 01461530300 | ||||||||||||||||||||||||||||||||||
Mfr: 2047740001 TTI: 204774-0001 Molex Availability: 0In StockAntennas Cellular 790-2700MHz Penta-band Ceramic Antenna | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 790 MHz | 2.7 GHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, LoRaWAN, SigFox, WiFi, WLAN, WiMAX | IoT, ISM | Chip | Ceramic | 0.6 dBi, 4.8 dBi | 50 Ohms | 2 Band | PCB Mount | SMD/SMT | 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.85 GHz, 1.99 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.6 GHz | 33 mm | 6 mm | 3 mm | 204774 | Reel | 2047740001 02047740001 | ||||||||||||||||
Mfr: 2158720101 TTI: 215872-0101 Molex Availability: 0In StockAntennas Mini-Link Wi-Fi Tri-Band Antenna, 30mm Lg., w/ SMA Male Conn. | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 5G, Cellular (NBIoT, LTE) | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 3.4 dBi, 4.5 dBi, 6 dBi | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz, 6.5 GHz | 30 mm | 215872 | Tray | 2158720101 02158720101 | ||||||||||||||
Mfr: 2134993000 TTI: 213499-3000 Molex Antennas GNSS External Antenna, Magnetic Mount, 3.0m Cables w/ SMA Male Conn. | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.55905 GHz | 1.606 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Panel | - 0.4 dBi, - 1.4 dBi, - 1.7 dBi | 50 Ohms | 2 | 2 W | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | 55 mm | 47 mm | 16.7 mm | 3 M RG174 | 213499 | Bulk | 2134993000 02134993000 | ||||||||||||
Mfr: 2112973000 TTI: 211297-3000 Molex Availability: 0In StockAntennas 2-in-1 4G/GPS and BD External Antenna, 77mm Diameter, 3.0m Cables w/ Fakra Conn.s | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 824 MHz | 2.69 GHz | Cellular (NBIoT, LTE), GSM, UMTS | GPS | Module | Puck | - 0.8 dBi, - 2.1 dBi, - 2.1 dBi | 3 Band | Adhesive Mount | Connector | FAKRA | 824 MHz, 1.57542 GHz, 2.2 GHz | 77 mm | 3 M RG174 | 211297 | Bulk | |||||||||||||||||||
Mfr: 2065600200 TTI: 206560-0200 Molex Availability: 0In StockAntennas 1558MHz-1610MHz GNSS Flex Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.558 GHz | 1.605 GHz | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 0.7 dBi, 0.8 dBi, 1.1 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 200 mm Coax | 206560 | Tray | |||||||||||||||||
Mfr: 1461531200 TTI: 146153-1200 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 200mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Tray | 01461531200 | ||||||||||||||||||||||||||||||||||
Mfr: 2161960011 TTI: 216196-0011 Molex Availability: 0In StockAntennas LoRa 915MHz High-Band External Antenna, 196mm Lg., w/ Reverse Polar SMA Male Conn. | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 905 MHz | 925 MHz | Cellular (NBIoT, LTE) | IoT | Whip | Tilt/Swivel | 2.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 868 MHz | 196 mm | 196 mm Coax | 216196 | Bulk | 2161960011 02161960011 | ||||||||||||||
Mfr: 2081420001 TTI: 208142-0001 Molex Availability: 0In StockAntennas ISM 868/915MHz Ceramic Antenna, Low-Profile, SMT | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 868 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LPWAN | IoT, ISM, Neul | Chip | Ceramic | 1.5 dBi, 1.8 dBi | 2 Band | PCB Mount | SMD/SMT | 868 MHz, 915 MHz | 9 mm | 3 mm | 0.63 mm | 208142 | Reel | 2081420001 02081420001 | |||||||||||||||||
Mfr: 2084829100 TTI: 208482-9100 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled 2x2 MIMO Automotive Antenna, 100mm Cable Lg., Compatible w/ MHF-1 Plug | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Monopole, Dipole | 2.5 GHz | 7.125 GHz | Bluetooth | WiFi | PCB Trace | T-Bar Flex | 3.4 dBi, 5.9 dBi, 5.1 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 3 Band | Adhesive Mount | Connector | MHF-1 | 55.2 mm | 19.2 mm | 1.13 mm | 208482 | Bulk | 2084829100 02084829100 | ||||||||||||||
Mfr: 2119640001 TTI: 211964-0001 Molex Availability: 0In StockAntennas 2.4GHz / 5GHz Ceramic Loop SMT Antenna | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT | Loop | Chip | 2.1 dBi, 2.2 dBi, 2.7 dBi | 2 Band | PCB Mount | SMD/SMT | 1.176 GHz, 1.575 GHz, 1.602 GHz | 3.2 mm | 1.6 mm | 1.2 mm | 211964 | Reel | 2119640001 02119640001 | ||||||||||||||||
Mfr: 2135000500 TTI: 213500-0500 Molex Availability: 0In StockAntennas 2-in-1 LTE/GPS External Antenna, 75mm Diameter, 500mm Cables w/ SMA Male Conn.s | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 824 MHz | 2.69 GHz | 4G, Cellular (NBIoT, LTE) | GPS | Module | Puck | 0.77 dBi, 0.77 dBi, 3.73 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 824 MHz, 1.575 GHz, 1.71 GHz | 75 mm | 500 mm Coax x 2 | 213500 | Bulk | 2135000500 02135000500 |