Molex - Antennas
420 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 204287-0150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM 433MHz Flex Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Flexible Antenna | 433 MHz | LoRa | ISM | PCB Trace | I-Pad Flex | 0.6 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | ISM | 90 mm | 40 mm | 150 mm | 204287 | 2042870150 02042870150 | ||||||||||||||||||
Mfr: 146187-0050 TTI: Not Assigned Molex Availability: 0In StockAntennas Wi-Fi 6E PCB Cabled Balanced Antenna, 9mm Width, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 4.75 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 50 mm Coax | 146187 | 1461870050 01461870050 | ||||||||||||
Mfr: 212498-0150 TTI: Not Assigned Molex Availability: 0In StockAntennas 2.4GHz Wi-Fi On-Metal Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Patch | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | I-Bar Flex | 3.6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 20.2 mm | 20.2 mm | 3.5 mm | 150 mm Coax | 212498 | Tray | 2124980150 02124980150 | |||||||||||
Mfr: 207901-0200 TTI: Not Assigned Molex Availability: 0In StockAntennas 600MHz-6GHz Monopole Low-profile Flexible Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 600 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | T-Bar Flex | 2.4 dBi, 4.6 dBi, 5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 780 MHz, 2.25 GHz, 4.5 GHz | 147 mm | 25 mm | 0.16 mm | 200 mm Coax | 207901 | 2079010200 02079010200 | ||||||||||||||
Mfr: 212203-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas GPS L1/L5 25mm Stacked Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.171 GHz | 1.58 GHz | GLONASS, GPS | Patch | Stacked | 3.1 dBi, 4.9 dBI | 2 Band | Adhesive Mount | Pin | 1.176 GHz, 1.575 GHz | 25 mm | 25 mm | 8 mm | 212203 | 2122030001 02122030001 | ||||||||||||||||||||
Mfr: 146185-0050 TTI: Not Assigned Molex Availability: 0In StockAntennas Cellular Quad-band Flex Antenna, 15mm Width, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GLONASS, GPS | WLAN | ISM, U-NII | PCB Trace | T-Bar Flex | 1.6 dBi, 3.4 dBi, 4.2 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 898 MHz, 2.205 GHz, 4.5 GHz | 84 mm | 15 mm | 0.1 mm | 50 mm Coax | 146185 | 1461850050 01461850050 | |||||||||||||
Mfr: 206560-0050 TTI: Not Assigned Molex Antennas 1558MHz-1610MHz GNSS Flex Antenna, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.558 GHz | 1.605 GHz | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 1.1 dBi, 1.2 dBi, 1.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 50 mm Coax | 206560 | ||||||||||||||||||
Mfr: 214394-1000 TTI: Not Assigned Molex Antennas 2.4GHz/ 5GHz Dual Band Wi-Fi MIMO External Antenna, 77mm Diameter, 1.0m Cables w/ SMA Conn.s | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 2.4 GHz | 6 GHz | Bluetooth, BLE | WiFi | Module | Puck | 2.5 dBi, 2.6 dBi, 3.1 dBi, 3.4 dBi | - 40 C | + 85 C | 2 Band | Magnetic Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz | 77 mm | 1 M Coax x 2 | 214394 | Bulk | 2143941000 02143941000 | ||||||||||||||||
Mfr: 146187-0300 TTI: Not Assigned Molex Availability: 0In StockAntennas Wi-Fi 6E PCB Cabled Balanced Antenna, 9mm Width, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 3.5 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 300 mm Coax | 146187 | 1461870300 01461870300 | ||||||||||||
Mfr: 206560-0300 TTI: Not Assigned Molex Availability: 0In StockAntennas 1558MHz-1610MHz GNSS Flex Antenna, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.558 GHz | 1.605 GHz | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 0.5 dBi, 0.5 dBi, 0.9 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 300 mm Coax | 206560 | ||||||||||||||||||
Mfr: 146186-0100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E+GNSS Flex Cabled Balanced Antenna, 18mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.57542 GHz | 6 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar Flex | 4.7 dBi | 50 Ohms | 5 Band | Adhesive Mount | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz | 53 mm | 18 mm | 0.1 mm | 100 mm Coax | 146186 | 1461860100 01461860100 | |||||||||||||
Mfr: 146153-1050 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 50mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | 01461531050 | |||||||||||||||||||||||||||||||||||
Mfr: 206866-3000 TTI: Not Assigned Molex Availability: 0In StockAntennas 3-in-1 (4G/Wi-Fi/GPS) External Antenna, 77mm Diameter, 3.0m Cables w/ Fakra Conn.s | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | MIMO | 824 MHz | 2.69 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS | GLONASS, GNSS, GPS | 802.11, LoRaWAN, SigFox, LPWAN, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Puck | - 0.5 dBi, - 2.7 dBi, 0 dBi, 3 dBi | 50 Ohms | 4 Band | Adhesive Mount | Connector | FAKRA | 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 960 MHz, 1.427 GHz, 1.528 GHz, 1.561 GHz, 1.57442 GHz, 1.575 GHz, 1.602 GHz, 1.71 GHz, 1.85 GHz, 1.99 GHz, 2.17 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz | 77 mm | 3 M Coax x 3 | 206866 | Bulk | 02068663000 | |||||||||||||
Mfr: 204281-0200 TTI: Not Assigned Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 1.6 dBi, 2.8 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 35 mm | 11 mm | 0.1 mm | 250 mm Coax | 204281 | 2042810200 02042810200 | ||||||||||
Mfr: 208485-0001 TTI: 208485-0001 Molex Availability: 0In StockAntennas 600MHz-4000MHz Ceramic Antenna, Low-profile, SMT | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 617 MHz | 3.8 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS | Chip | Ceramic | 1.6 dBi, 3.6 dBi, 4.7 dBi | 3 Band | PCB Mount | SMD/SMT | 38 mm | 8 mm | 3 mm | 208485 | Reel | 2084850001 02084850001 | ||||||||||||||||||||
Mfr: 2119969100 TTI: 211996-9100 Molex Availability: 0In StockAntennas 5.8-8.5 GHz Flexible Automotive Antenna, 7.6mm Width, 100mm Cable Lg., Compatible w/ MHF-1 Plug | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Flexible Antenna | 5.8 GHz | 8.5 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 5.5 dBi, 6.4 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 2 Band | Adhesive Mount | Connector | MHF-1 | 16.4 mm | 7.6 mm | 1.13 mm | 211996 | Bulk | 2119969100 02119969100 | ||||||||||||||
Mfr: 2192640001 TTI: 219264-0001 Molex Availability: 0In StockAntennas Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Lite, 95mm x 95mm, 1000mm Cables w/ SMA Plug Male Conn.s, Adhesive Mtg | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | External | 698 MHz | 7.125 GHz | Cellular, GPS, Wi-Fi | 698 MHz to 5925 MHz | 8 Band | Adhesive Mount | Connector | SMA Plug | 95 mm | 95 mm | 38 mm | 219264 | Bulk | 2192640001 02192640001 | |||||||||||||||||||||
Mfr: 2065130001 TTI: 206513-0001 Molex Availability: Not Available OnlineAntennas 2.4GHz Ceramic SMT Antenna, 3mm by 3mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.4835 GHz | Bluetooth, BLE | 802.11, WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Chip | Ceramic | 3.6 dBi | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 3 mm | 3 mm | 4 mm | 206513 | Reel | 02065130001 | ||||||||||||||||
Mfr: 2178531000 TTI: 217853-1000 Molex Antennas Multi-Hub 7-in-1 (5G/Wi-Fi/GPS) Antenna, 115mm x 161mm, 1000mm Cables w/ SMA Plug Male Conn.s, Adhesive Mtg | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 960 MHz | 1.561 GHz | 8 Band | Adhesive Mount | Connector | SMA Male | 161 mm | 115 mm | 217853 | Bulk | 2178531000 02178531000 | |||||||||||||||||||||||||
Mfr: 2123309100 TTI: 212330-9100 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled 4x4 MIMO Automotive Antenna, 100mm Cable Lg., Compatible w/ MHF-1 Plug | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth | WiFi | PCB Trace | T-Bar Flex | 3.5 dBi, 3.9 dBi, 6.3 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 3 Band | Adhesive Mount | Connector | MHF-1 | 70 mm | 20 mm | 1.13 mm | 212330 | Bulk | 2123309100 02123309100 | ||||||||||||||
Mfr: 2165891000 TTI: 216589-1000 Molex Antennas 5-in-1 5G/Wi-Fi/GPS Multi-Hub Antenna, 65mm Width, 1000mm Cables w/ SMA Male Conn.s | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC | GPS | LoRAN, SigFox, LPWAN, WLAN | IoT, ISM, UWB | Module | Rectangular | 2.79 dBi, 3.01 dBi, 3.17 dBi, 3.22 dBi,3.68 dBi, 3.76dBi, 3.98 dBi, 4.03 dBi, 4.05 dBi, 4.09 dBi, 5.81 dBi, 28 dB | 50 Ohms | 2 | 2 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 1.5815 GHz, 1.6 GHz, 2.2 GHz, 2.45 GHz | 155 mm | 65 mm | 20 mm | IP66 | 1 M LMR200 x 4, 1 M RG174 | 216589 | Bulk | 2165891000 02165891000 | |||||||
Mfr: 1462362131 TTI: 146236-2131 Molex Availability: 0In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 45mm by 55mm by 0.27mm, 102mm Cable Lg., w/ Micro-Lock Plus Conn. | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | Micro-Lock Plus | 13.56 MHz | 45 mm | 55 mm | 0.27 mm | 102 mm Coax | 146236 | Tray | 1462362131 01462362131 | |||||||||||||||||
Mfr: 42970-5007 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas SMART HOUSE PACKAGES | Not Available Online | 98 | 0429705007 429705007 | ||||||||||||||||||||||||||||||||||||
Mfr: 206995-0220 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4/5GHz PCB antenna on metal 220 mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 206995 | 2069950220 02069950220 | |||||||||||||||||||||||||||||||||||
Not Available Online | Bulk |