146184 - Molex - Antennas
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 3 GHz | 6 GHz | 47 mm | 146184 | 1461840150 01461840150 | |||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 3 GHz | 6 GHz | 47 mm | 146184 | 1461840250 01461840250 | |||||||||||||||||||||||||||||||||
Mfr: 146184-0050 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Ultra Wideband (UWB) PCB Antenna w/ Balanced Transmission, 17.6mm Width, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 3 GHz | 6 GHz | 47 mm | 146184 | 1461840050 01461840050 | ||||||||||||||||||||||||||||||||
Mfr: 146184-0200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Ultra Wideband (UWB) PCB Antenna w/ Balanced Transmission, 17.6mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 3 GHz | 6 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WLAN | ISM, U-NII | PCB Trace | I-Bar Flex | 4 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 4.5 GHz | 47 mm | 17.6 mm | 0.31 mm | 200 mm Coax | 146184 | 1461840200 01461840200 | |||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 3 GHz | 6 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WLAN | ISM, U-NII | PCB Trace | I-Bar Flex | 3.5 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 4.5 GHz | 47 mm | 17.6 mm | 0.31 mm | 300 mm Coax | 146184 | 1461840300 01461840300 | ||||||||||||
Mfr: 1461840100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Ultra Wideband (UWB) PCB Antenna w/ Balanced Transmission, 17.6mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 3 GHz | 6 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | ISM, U-NII | PCB Trace | I-Bar Flex | 4.5 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 4.5 GHz | 47 mm | 17.6 mm | 100 mm Coax | 146184 |