146220 - Molex - Antennas
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 146220-0200 TTI: Not Assigned Molex Availability: 0In StockAntennas Wi-Fi 6E+GNSS PCB Cabled Balanced Antenna, 16.6mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.57542 GHz | 6 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | PCB Trace | T-Bar | 2.1 dBi, 2.6 dBi, 3 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 4 Band | Screw | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz | 53.5 mm | 16.6 mm | 0.81 mm | 200 mm Coax | 146220 | 1462200200 01462200200 | ||||||||||
Mfr: 146220-0100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E+GNSS PCB Cabled Balanced Antenna, 16.6mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.57542 GHz | 6 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | PCB Trace | T-Bar | 2.4 dBi, 2.9 dBi, 3.5 dBi, 3.8 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 4 Band | Screw | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz | 53.5 mm | 16.6 mm | 0.81 mm | 100 mm Coax | 146220 | 1462200100 01462200100 | ||||||||||
Mfr: 146220-0150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas GPS & WiFi PCB Ant 16.6mmW 150mm LGTH | Not Available Online | Multiprotocol Antennas | PCB Antennas | Flat Patch | 1.57542 GHz | 6 GHz | GPS | WiFi | 3.6 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Screw | Telecommunications, Networking, Consumer Electronics, Industrial, Medical | 53.5 mm | 16.6 mm | 0.81 mm | 146220 | 1462200150 01462200150 | ||||||||||||||||||
Mfr: 146220-0050 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E+GNSS PCB Cabled Balanced Antenna, 16.6mm Width, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.57542 GHz | 6 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | PCB Trace | T-Bar | 2.6 dBi, 3.1 dBi, 3.8 dBi, 4.1 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 4 Band | Screw | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz | 53.5 mm | 16.6 mm | 0.81 mm | 50 mm Coax | 146220 | 1462200050 01462200050 | ||||||||||
Mfr: 146220-0250 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas GPS & WiFi PCB Ant 16.6mmW 250mm LGTH | Not Available Online | Multiprotocol Antennas | PCB Antennas | Flat Patch | 1.57542 GHz | 6 GHz | GPS | WiFi | 3.1 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Screw | Telecommunications, Networking, Consumer Electronics, Industrial, Medical | 53.5 mm | 16.6 mm | 0.81 mm | 146220 | 1462200250 01462200250 | ||||||||||||||||||
Mfr: 1462200100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E+GNSS PCB Cabled Balanced Antenna, 16.6mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 146220 | ||||||||||||||||||||||||||||||||||||
Mfr: 146220-0300 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas GPS & WiFi PCB Ant 16.6mmW 300mm LGTH | Not Available Online | Multiprotocol Antennas | PCB Antennas | Flat Patch | 1.57542 GHz | 6 GHz | GPS | WiFi | 2.8 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Screw | Telecommunications, Networking, Consumer Electronics, Industrial, Medical | 53.5 mm | 16.6 mm | 0.81 mm | 146220 | 1462200300 01462200300 | ||||||||||||||||||
Mfr: 1462200200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E+GNSS PCB Cabled Balanced Antenna, 16.6mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | Multiprotocol Antennas | 146220 |