• Wireless & RF Modules
  • Antennas

208485 - Molex - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 208485-0001
TTI: 208485-0001
Molex
Availability:

0In Stock

Antennas 600MHz-4000MHz Ceramic Antenna, Low-profile, SMT

0In Stock

Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
617 MHz
3.8 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS
Chip
Ceramic
1.6 dBi, 3.6 dBi, 4.7 dBi
3 Band
PCB Mount
SMD/SMT
38 mm
8 mm
3 mm
208485
Reel
2084850001
02084850001