• Wireless & RF Modules
  • Antennas

ABRACON - AECR1808A12 - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: AECR1808A12S-3000S
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Antennas

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multiprotocol Antennas
Outdoor Antennas
Active
600 MHz
6 GHz
BEIDOU, GLONASS, GNSS, GPS
IoT
Module
Sharkfin
4 dBi, 4 dBi, 3 dBi
50 Ohms
4, 2.5, 2
- 40 C
+ 85 C
4 Band
Direct / Permanent Mount
Connector
SMA Male
1.583549 GHz, 2.44175 GHz, 3.3 GHz, 5.4125 GHz
M2M, Smart City, Telematics, Transportation, Smart Agriculture, Geolocation, Tracking
189 mm
182 mm
85 mm
IP67
3 M LMR100 x 4, 3 M RG174
AECR1808A12