KYOCERA AVX - Antennas
606 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1001932FT-AA10L0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable WiFi 6E/BT F PC 50mm Cable MHF Co | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.15.4 (ANT, Thread, Zigbee) | FPC Trace | 2.5 dBi, 4.4 dBi, 6.11 dB | 50 Ohms | 2:01 | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 0.7 mm | 1001932FT | Bulk | ||||||||||||
Mfr: X9001248-4GMSMB1500L TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 4G/Cell Magnet Mount Extl 1.5m LMR100 Ca | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | LTE Antenna | - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi | - 40 C | + 70 C | 2 Band | Magnetic | Cable | SMA Male | Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M | 112 mm | IP65 | RG-174/U | X9001248 | Bulk | |||||||||||||||||||||
Mfr: 1005188F0-AA70L0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 50mm Cable M HF Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | UWB | FPC Trace | FPC+Cable | 5.2 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 15.6 mm | 18.6 mm | 0.2 mm | 101 mm RF1.37 | 1005188F0 | Bulk | |||||||||||||
Mfr: 1005188F0-AA70L0075 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 75mm Cable M HF Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | UWB | FPC Trace | FPC+Cable | 5.2 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 15.6 mm | 18.6 mm | 0.2 mm | 102 mm RF1.37 | 1005188F0 | Bulk | |||||||||||||
Mfr: 1005188F0-AS70L0075 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 75mm Cable S MA Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | UWB | FPC Trace | FPC+Cable | 5.2 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 15.6 mm | 18.6 mm | 0.2 mm | 107 mm RF1.37 | 1005188F0 | Bulk | |||||||||||||
Mfr: W2F15X7W01-U100D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WiFi 5/6GHz FPC 100m m Cable MHF Connecto | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.15 GHz | 7.125 GHz | FPC Trace | < 4.3 dBi, < 3.9 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | Wireless application | 15.9 mm | 7.6 mm | 0.4 mm | W2 Family | Bulk | |||||||||||||||||
Mfr: W1P35X8W04-U050D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 50mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 2.48 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 35 mm | 8 mm | 0.4 mm | Bulk | ||||||||||||||||||
Mfr: 1004112-A001 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas LTE/cellular Externa l Blade White SMA Co | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 690 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M | WiFi, WLAN, LPWA, RPMA | Whip | Blade Tilt / Swivel | 1.18 dBi, 4.5 dBi, 4 dBi | 50 Ohms | 2.5:1 | 5 W | - 30 C | + 70 C | 3 Band | Connector | Connector | SMA Male | 825 MHz, 1.955 GHz, 2.6 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 218.3 mm | 27.2 mm | 13.8 mm | 1004112 | Bulk | |||||||||||
Mfr: W3F35X8W01-U200D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 200mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHFI | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W3P35X8W04-H250D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 250mm Cable MHF4L Conn | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: W3P35X8W04-U250D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 250mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHFI | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: W1F35X8W01-H100D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 100mm Cable MHF4L Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 2.48 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L | 35 mm | 8 mm | 0.1 mm | Bulk | ||||||||||||||||||
Mfr: 9000352F0-AC10L0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E FPC MHF4L 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 200mm Side Cable | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 3.2 dBi | 50 Ohms | 3:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF | 31 mm | 30.5 mm | 0.16 mm | 9000352F0 | Bulk | ||||||||||||||||||
Mfr: W1P35X8W04-H050D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 500mm Cable MHF4L Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 2.48 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L | 35 mm | 8 mm | 0.4 mm | Bulk | ||||||||||||||||||
Mfr: W1P35X8W04-H200D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 200mm Cable MHF4l Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 2.48 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L | 35 mm | 8 mm | 0.4 mm | Bulk | ||||||||||||||||||
Mfr: X9003063-LPDNMW TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas LoRa/ISM External Fibreglass antenna, White color, N-type male connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | External | 868 MHz | 915 MHz | Round | - 1.2 dBi, - 0.3 dBi | 50 Ohms | 1.6:1, 1.5 :1 | 2 W | - 40 C | + 80 C | 1 Band | Connector | Connector | N-Type (Male) | Cellular, Smart Grid | 25 mm | IP67 | Bulk | |||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: 1004292PT-AC10L0075 TTI: 1004292PT-AC10L0075 KYOCERA AVX Availability: 0In StockAntennas WI-FI TUNABLE PCB 5 GHZ EMBEDD | 0In Stock | Tray | ||||||||||||||||||||||||||||||||||||
Mfr: 1005460F0-AA10L0080 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas 5G/4G WIDE BAND FPC EMBEDDED | Not Available Online | Box | ||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 2G, 3G, 4G, 5G, LTE Applications | ||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | LTE-MIMO | Bulk | |||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 802.11 a/b/g/n/ac/ax, WiFi, WLAN, Bluetooth, BLE, WiFi 6, ZigBee | ||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi | Chip | 1.88 dBi | 50 Ohms | 1.8:1 | 500 mW | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 802.11 a/b/g/n/ac/ax, WiFi, WLAN, Bluetooth, BLE, WiFi 6, ZigBee | 2 mm | 1.2 mm | 0.55 mm |