• Wireless & RF Modules
  • Antennas

1001932 - KYOCERA AVX - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 1001932PT-AA10L0060U
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Antennas WLAN/BT FPC Tunable Ant w/60mm Cable

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
5.825 GHz
Bluetooth
WiFi
4.4 dB
50 Ohms
2:1
500 mW
2 Band
Adhesive Mount
Connector
35.2 mm
8.5 mm
0.9 mm
1001932