KYOCERA AVX - 1001932FT - Antennas
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1001932FT-AA10L0200 TTI: 1001932FT-AA10L0200 KYOCERA AVX Antennas Tunable WiFi 6E/BT F PC 200mm Cable MHF C | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.5 dBi, 4.4 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 1.6 mm | 200 mm RF1.13 | 1001932FT | Bulk | |||||||||
Mfr: 1001932FT-AA10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable WiFi 6E/BT F PC 150mm Cable MHF C | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.5 dBi, 4.4 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 1.6 mm | 150 mm RF1.13 | 1001932FT | Bulk | |||||||||
Mfr: 1001932FT-AA10L0100 TTI: Not Assigned KYOCERA AVX Antennas Tunable WiFi 6E/BT F PC 100mm Cable MHF C | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.5 dBi, 4.4 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 1.6 mm | 100 mm RF1.13 | 1001932FT | Bulk | |||||||||
Mfr: 1001932FT-AA10L0060U TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable WiFi 6E/BT F PC 60mm Cable MHF Co | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi | 2.5 dBi | 50 Ohms | 2:1 | 500 mW | 2 Band | Adhesive Mount | Connector | 35.2 mm | 8.5 mm | 1.6 mm | 1001932FT | Bulk | |||||||||||||||||||
Mfr: 1001932FT-AA10L0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable WiFi 6E/BT F PC 50mm Cable MHF Co | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.15.4 (ANT, Thread, Zigbee) | FPC Trace | 2.5 dBi, 4.4 dBi, 6.11 dB | 50 Ohms | 2:01 | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 0.7 mm | 1001932FT | Bulk | ||||||||||||
Mfr: 1001932FT-AA10L0075 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable WiFi 6E/BT F PC 75mm Cable MHF Co | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.15.4 (ANT, Thread, Zigbee) | FPC Trace | 2.5 dBi, 4.4 dBi, 6.11 dB | 50 Ohms | 2:01 | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 0.7 mm | 1001932FT | Bulk | ||||||||||||
Mfr: 1001932FT-AA10L0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable WiFi 6E/BT F PC 25mm Cable MHF Co | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | PCB Trace | T-Bar Flex | 2.5 dBi, 4.4 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 1.6 mm | 1001932FT | Bulk |