Molex - Antennas
420 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | 206760 | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | |||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: 2140610100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4GHz / 5GHz Wi-Fi On-Metal Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | 3.6 dBi, 6.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | Patch | 2 Band | Adhesive Mount | Connector | MHF / U.FL | 20.2 mm | 20.2 mm | 3.5 mm | 1.13 mm Coax | ||||||||||||||||||||
Mfr: 2042811100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 100mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Flexible Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT | PCB Trace | I-Pad Flex | 2 dBi, 3.3 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | IPEX MHF4 | WiFi | 35 mm | 11 mm | 100 mm | 204281 | ||||||||||||||||
Not Available Online | 146235 | ||||||||||||||||||||||||||||||||||||||
Mfr: 146234-0150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 698MHz-6GHz Wide Band Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 698 MHz | 6 GHz | 140 mm | 146234 | 01462340150 | ||||||||||||||||||||||||||||||||
Mfr: 211996-0200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 5.8-8.5 GHz Ultra Wideband (UWB) Flexible Antenna, 7.6mm Width, 16.4mm Lg., 200mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 5.8 GHz | 8.5 GHz | 16.4 mm | Tray | 2119960200 02119960200 | ||||||||||||||||||||||||||||||||
Mfr: 2119960100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 5.8-8.5 GHz Ultra Wideband (UWB) Flexible Antenna, 7.6mm Width, 16.4mm Lg., 100mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.8 GHz | 8.5 GHz | UWB | PCB Trace | T-Bar Flex | 5.5 dBi, 6.4 dBi | 2 Band | PCB Mount | Connector | 5.9 GHz, 6.7 GHz | 16.4 mm | 7.6 mm | 0.16 mm | ||||||||||||||||||||||
Mfr: 1461539050 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cables Balanced Automotive Antenna, 9mm Width, 50mm Cable Lg., Compatible w/ MHF-1 Plug | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |||||||||||||||||||||||||||||||||||||
Mfr: 2119969300 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 5.8-8.5 GHz Flexible Automotive Antenna, 7.6mm Width, 300mm Cable Lg., Compatible w/ MHF-1 Plug | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Flexible Antenna | 5.8 GHz | 8.5 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 4.5 dBi, 5 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 2 Band | Adhesive Mount | Connector | MHF-1 | 16.4 mm | 7.6 mm | 1.13 mm | |||||||||||||||||
Not Available Online | 206513 | ||||||||||||||||||||||||||||||||||||||
Mfr: 214390-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM/DSRC 5.9GHz High Gain External Antenna, w/ N-JM2 Conn. | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 5.8 GHz | 6 GHz | 8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | N-JM2 | 274.7 mm | 22.8 mm | 214390 | Tray | 2143900001 02143900001 | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | 2119640001. | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.572 GHz | 1.578 GHz | GLONASS, GPS | Patch | Ceramic | 5.5 dBi | 50 Ohms | 2 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | 25 mm | 25 mm | 4 mm | 146168 | ||||||||||||||||||
Mfr: 146187-0250 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Balanced Dual Band PCB 250mm Assy | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 3.7 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 250 mm Coax | 146187 | 1461870250 01461870250 |