Molex - Antennas
420 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2161960011 TTI: 216196-0011 Molex Availability: 0In StockAntennas LoRa 915MHz High-Band External Antenna, 196mm Lg., w/ Reverse Polar SMA Male Conn. | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 905 MHz | 925 MHz | Cellular (NBIoT, LTE) | IoT | Whip | Tilt/Swivel | 2.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 868 MHz | 196 mm | 196 mm Coax | 216196 | Bulk | 2161960011 02161960011 | ||||||||||||||
Mfr: 2134993000 TTI: 213499-3000 Molex Antennas GNSS External Antenna, Magnetic Mount, 3.0m Cables w/ SMA Male Conn. | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.55905 GHz | 1.606 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Panel | - 0.4 dBi, - 1.4 dBi, - 1.7 dBi | 50 Ohms | 2 | 2 W | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | 55 mm | 47 mm | 16.7 mm | 3 M RG174 | 213499 | Bulk | 2134993000 02134993000 | ||||||||||||
Mfr: 2158720101 TTI: 215872-0101 Molex Availability: 0In StockAntennas Mini-Link Wi-Fi Tri-Band Antenna, 30mm Lg., w/ SMA Male Conn. | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 5G, Cellular (NBIoT, LTE) | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 3.4 dBi, 4.5 dBi, 6 dBi | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz, 6.5 GHz | 30 mm | 215872 | Tray | 2158720101 02158720101 | ||||||||||||||
Mfr: 2112973000 TTI: 211297-3000 Molex Availability: 0In StockAntennas 2-in-1 4G/GPS and BD External Antenna, 77mm Diameter, 3.0m Cables w/ Fakra Conn.s | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 824 MHz | 2.69 GHz | Cellular (NBIoT, LTE), GSM, UMTS | GPS | Module | Puck | - 0.8 dBi, - 2.1 dBi, - 2.1 dBi | 3 Band | Adhesive Mount | Connector | FAKRA | 824 MHz, 1.57542 GHz, 2.2 GHz | 77 mm | 3 M RG174 | 211297 | Bulk | |||||||||||||||||||
Mfr: 2144150001 TTI: 214415-0001 Molex Availability: 0In StockAntennas 2.4GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ SMA Male Conn., Black | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | Whip | Tilt/Swivel | 5.3 dBi | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | 108.4 mm | 214415 | Bulk | 2144150001 02144150001 | |||||||||||||||||||
Mfr: 1461530300 TTI: 146153-0300 Molex Antennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Tray | 1461530300 01461530300 | ||||||||||||||||||||||||||||||||||
Mfr: 1462362102 TTI: 146236-2102 Molex Availability: 0In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 15mm by 25mm by 0.27mm, 102mm Cable Lg., w/ Micro-Lock Plus Conn. | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 15 mm | 15 mm | 0.27 mm | 146236 | Tray | 1462362102 01462362102 | |||||||||||||||||||
Mfr: 2042811300 TTI: 204281-1300 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 300mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Flexible Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT | PCB Trace | I-Pad Flex | 1.2 dBi, 2.3 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | IPEX MHF4 | WiFi | 35 mm | 11 mm | 300 mm | 204281 | Bulk | 02042811300 | ||||||||||||||
Mfr: 1462000011 TTI: 146200-0011 Molex Availability: 0In StockAntennas 698MHz-2.7GHz Cellular Ceramic Antenna, SMT (Matching Pair to 1462000001) | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Chip | Ceramic | 3.7 dBi | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz | 40 mm | 5 mm | 5 mm | 146200 | Reel | 01462000011 | ||||||||||||||
Mfr: 02042810150 TTI: 204281-0150 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 1.8 dBi, 3.1 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 35 mm | 11 mm | 0.1 mm | 150 mm Coax | 204281 | Bulk | 2042810150 02042810150 | |||||||||
Mfr: 2196110050 TTI: 219611-0050 Molex Availability: 0In StockAntennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 50mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 4.1 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Bulk | 2196110050 02196110050 | ||||||||||||||||||||||
Mfr: 1052630002 TTI: 105263-0002 Molex Availability: 0In StockAntennas Cellular 6 Band Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.69 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE) | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.2 dBi, 3 dBi | 50 Ohms | 2 W | 2 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.595 GHz | 106.7 mm | 13 mm | 150 mm Coax | 105263 | Tray | |||||||||||||||
Mfr: 1462360131 TTI: 146236-0131 Molex Availability: 0In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 45mm by 55mm by 0.27mm | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 45 mm | 55 mm | 0.27 mm | 146236 | Tray | 1462360131 01462360131 | ||||||||||||||||||
Mfr: 2196110250 TTI: 219611-0250 Molex Antennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 250mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 4.1 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Bulk | 2196110250 02196110250 | ||||||||||||||||||||||
Mfr: 1462362111 TTI: 146236-2111 Molex Availability: 0In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 23mm by 27.3mm by 0.27mm, 102mm Cable Lg., w/ Micro-Lock Plus Conn. | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | Micro-Lock Plus | 13.56 MHz | 23 mm | 27.3 mm | 0.27 mm | 102 mm Coax | 146236 | Tray | 1462362111 01462362111 | |||||||||||||||||
Mfr: 2079019100 TTI: 207901-9100 Molex Availability: 0In StockAntennas 600MHz-6GHz Monopole Low-Profile Automotive Flexible Antenna, 100mm Cable Lg., Compatible w/ MHF-1 Plug | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Monopole | 600 MHz | 6 GHz | PCB Trace | T-Bar Flex | 2.6 dBi, 4.9 dBi, 5.4 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 3 Band | Adhesive Mount | Connector | MHF-1 | 147 mm | 25 mm | 1.13 mm | 207901 | Bulk | 2079019100 02079019100 | ||||||||||||||||
Mfr: 1461539100 TTI: 146153-9100 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cables Balanced Automotive Antenna, 9mm Width, 100mm Cable Lg., Compatible w/ MHF-1 Plug | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Bulk | 1461539100 01461539100 | ||||||||||||||||||||||||||||||||||
Mfr: 2067640050 TTI: 206764-0050 Molex Availability: 0In StockAntennas ISM 868/915MHz Dipole Flexible Antenna, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Dipole | 863 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox, LPWAN | IoT, ISM, Neul | PCB Trace | T-Bar Flex | 1.3 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | U.FL Female | 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz | 87.4 mm | 12.4 mm | 0.1 mm | 50 mm Coax | 206764 | Tray | 02067640050 | ||||||||||||||
Mfr: 2128600001 TTI: 212860-0001 Molex Availability: 0In StockAntennas 2.4GHz / 5GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ SMA Male Conn., Black | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Tilt/Swivel | 4.5 dBi, 5.3 dBi | 2 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz | 108.4 mm | 212860 | Bulk | 2128600001 02128600001 | ||||||||||||||||||
Mfr: 1462360051 TTI: 146236-0051 Molex Availability: 0In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/out Ferrite, 15mm by 15mm by 0.17mm | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 15 mm | 15 mm | 0.17 mm | 146236 | Tray | 1462360051 01462360051 | |||||||||||||||||||
Mfr: 2205731000 TTI: 220573-1000 Molex Antennas Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Pro, 95mm x 95mm, 1000mm Cables w/ SMA Plug Male Conn.s, Bolt-Nut Mtg | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | External | 698 MHz | 7.125 GHz | Cellular, GPS, Wi-Fi | WiFi | 1602 MHz, 960 MHz, 2690 MHz, 4200 MHz, 5000 MHz, 2500 MHz, 5850 MHz, 7125 MHz | 8 Band | Adhesive, Screw | Connector | SMA Plug | 95 mm | 95 mm | 38 mm | 220573 | Bulk | 2205731000 02205731000 | ||||||||||||||||||||
Mfr: 2144150011 TTI: 214415-0011 Molex Availability: 0In StockAntennas 2.4GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ Reverse Polar SMA Male Conn., Black | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | Whip | Tilt/Swivel | 5.3 dBi | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | 108.4 mm | 214415 | Bulk | 2144150011 02144150011 | |||||||||||||||||||
Mfr: 2196110100 TTI: 219611-0100 Molex Availability: 0In StockAntennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 100mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 3.8 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Bulk | 2196110100 02196110100 | ||||||||||||||||||||||
Mfr: 2065600100 TTI: 206560-0100 Molex Antennas 1558MHz-1610MHz GNSS Flex Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.558 GHz | 1.605 GHz | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 0.9 dBi, 1 dBi, 1.37 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 100 mm Coax | 206560 | Tray | |||||||||||||||||
Mfr: 2196110150 TTI: 219611-0150 Molex Antennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 150mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 4.1 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Bulk | 2196110150 02196110150 |