Molex - Antennas
420 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1052630003 TTI: 1052630003 Molex Availability: 0In StockAntennas Cellular 6 Band Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Tray | ||||||||||||||||||||||||||||||||||||
Mfr: 206764-0300 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM Dipole Flex Ant 868/915 MHz 300MM | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Dipole | 863 MHz | 928 MHz | ISM | PCB Trace | T-Bar Flex | 0.8 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | U.FL Female | ISM | 87.4 mm | 12.4 mm | 206764 | 02067640300 | |||||||||||||||||||
Mfr: 146185-0250 TTI: Not Assigned Molex Availability: 0In StockAntennas Cellular Quad-band Flex Antenna, 15mm Width, 250mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | 824 MHz | 6 GHz | Cellular (NBIoT, LTE) | WiFi | 84 mm | 146185 | 1461850250 01461850250 | ||||||||||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 146236 | ||||||||||||||||||||||||||||||||||||||
Mfr: 208482-0150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cabled 2x2 MIMO Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 55.2 mm | 19.2 mm | 0.16 mm | 150 mm Coax | 208482 | 2084820150 02084820150 | ||||||||||||||||
Mfr: 211996-0050 TTI: Not Assigned Molex Availability: 0In StockAntennas 5.8-8.5 GHz Ultra Wideband (UWB) Flexible Antenna, 7.6mm Width, 16.4mm Lg., 50mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 5.8 GHz | 8.5 GHz | 16.4 mm | Tray | 2119960050 02119960050 | ||||||||||||||||||||||||||||||||
Mfr: 42970-5007 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas SMART HOUSE PACKAGES | Not Available Online | 98 | 0429705007 429705007 | ||||||||||||||||||||||||||||||||||||
Mfr: 146220-0250 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas GPS & WiFi PCB Ant 16.6mmW 250mm LGTH | Not Available Online | Multiprotocol Antennas | PCB Antennas | Flat Patch | 1.57542 GHz | 6 GHz | GPS | WiFi | 3.1 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Screw | Telecommunications, Networking, Consumer Electronics, Industrial, Medical | 53.5 mm | 16.6 mm | 0.81 mm | 146220 | 1462200250 01462200250 | ||||||||||||||||||
Mfr: 212498-0100 TTI: Not Assigned Molex Availability: 0In StockAntennas 2.4GHz Wi-Fi On-Metal Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 212498 | 2124980100 02124980100 | |||||||||||||||||||||||||||||||||||
Mfr: 206995-0220 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4/5GHz PCB antenna on metal 220 mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 206995 | 2069950220 02069950220 | |||||||||||||||||||||||||||||||||||
Mfr: 206764-0250 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM Dipole Flex Ant 868/915 MHz 250MM | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Dipole | 863 MHz | 928 MHz | ISM | PCB Trace | T-Bar Flex | 0.9 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | U.FL Female | ISM | 87.4 mm | 12.4 mm | 206764 | 02067640250 | |||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||||
Mfr: 214048-3000 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM/DSRC MIMO External Antenna, 77mm Diameter, 3.0m Cables w/ SMA Conn.s | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | MIMO | 5.8 GHz | 6 GHz | Cellular (NBIoT, LTE) | ISM, DSRC | Module | Puck | - 1 dBi, 1.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 5.85 GHz | 15 mm | 3 M RG174 | 214048 | Tray | 2140483000 02140483000 | |||||||||||||||
Mfr: 146220-0150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas GPS & WiFi PCB Ant 16.6mmW 150mm LGTH | Not Available Online | Multiprotocol Antennas | PCB Antennas | Flat Patch | 1.57542 GHz | 6 GHz | GPS | WiFi | 3.6 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Screw | Telecommunications, Networking, Consumer Electronics, Industrial, Medical | 53.5 mm | 16.6 mm | 0.81 mm | 146220 | 1462200150 01462200150 | ||||||||||||||||||
Mfr: 206560-0250 TTI: Not Assigned Molex Availability: 0In StockAntennas 1558MHz-1610MHz GNSS Flex Antenna, 250mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.558 GHz | 1.605 GHz | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 0.6 dBi, 0.7 dBi, 1 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 250 mm Coax | 206560 | ||||||||||||||||||
Mfr: 212860-0005 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas WiFi antenna Corro- Resis Black SMA-M | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Connector | SMA-Male | 212860 | Bulk | 2128600005 02128600005 | |||||||||||||||||||||||||||||||
Mfr: 207901-0100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 600MHz-6GHz Monopole Low-profile Flexible Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 600 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | T-Bar Flex | 2.6 dBi, 4.9 dBi, 5.4 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 780 MHz, 2.25 GHz, 4.5 GHz | 147 mm | 25 mm | 0.16 mm | 100 mm Coax | 207901 | 2079010100 02079010100 | ||||||||||||||
Mfr: 146186-0200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E+GNSS Flex Cabled Balanced Antenna, 18mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.57542 GHz | 6 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 5 Band | Adhesive Mount | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz | 53 mm | 18 mm | 0.1 mm | 200 mm Coax | 146186 | 1461860200 01461860200 | |||||||||||||
Mfr: 146175-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4GHz / 5GHz SMT MID Chip Antenna, 5mm by 3mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | Chip | Chip | 3 dB, 4.2 dB | 50 Ohms | 2 W | - 40 C | + 125 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 5 mm | 3.07 mm | 146175 | Reel | 1461750001 01461750001 | ||||||||||||||
Not Available Online | 209142 | 2091420080 02091420080 | |||||||||||||||||||||||||||||||||||||
Mfr: 42970-2099 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas SMART HOUSE PACKAGES | Not Available Online | 98 | 0429702099 429702099 | ||||||||||||||||||||||||||||||||||||
Mfr: 146185-0150 TTI: Not Assigned Molex Availability: 0In StockAntennas Cellular Quad-band Flex Antenna, 15mm Width, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | 824 MHz | 6 GHz | Cellular (NBIoT, LTE) | WiFi | 84 mm | 146185 | 1461850150 01461850150 | ||||||||||||||||||||||||||||||
Mfr: 214989-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas DUAL BAND WIFI ANTENNA HIGH GAIN | Not Available Online | Multiprotocol Antennas | 2.4 GHz | 5 GHz | WiFi | 2 Band | 214389 | Tray | 2149890001 02149890001 | ||||||||||||||||||||||||||||||
Mfr: 204281-0250 TTI: Not Assigned Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 250mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Flat Patch | 2.4 GHz | 5.85 GHz | 2.5 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Adhesive Mount | Consumer, Automative, Industrial | 35 mm | 11 mm | 0.1 mm | 204281 | 2042810250 02042810250 |