105263 - Molex - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1052630001 TTI: 105263-0001 Molex Availability: 5.520In StockAntennas Cellular 6 Band Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 5.520In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.69 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE) | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.3 dBi, 3.1 dBi | 50 Ohms | 6 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.595 GHz | 106.7 mm | 13 mm | 100 mm Coax | 105263 | Tray | |||||||||||||||
Mfr: 1052630003 TTI: 105263-0003 Molex Availability: 0In StockAntennas Cellular 6 Band Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.69 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE) | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.2 dBi, 3 dBi | 50 Ohms | 2 W | 2 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.595 GHz | 106.7 mm | 13 mm | 200 mm Coax | 105263 | Tray | ||||||||||||||
Mfr: 1052630002 TTI: 105263-0002 Molex Availability: 0In StockAntennas Cellular 6 Band Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.69 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE) | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.2 dBi, 3 dBi | 50 Ohms | 2 W | 2 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.595 GHz | 106.7 mm | 13 mm | 150 mm Coax | 105263 | Tray |