204774 - Molex - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2047740001 TTI: 204774-0001 Molex Availability: 0In StockAntennas Cellular 790-2700MHz Penta-band Ceramic Antenna | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 790 MHz | 2.7 GHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, LoRaWAN, SigFox, WiFi, WLAN, WiMAX | IoT, ISM | Chip | Ceramic | 0.6 dBi, 4.8 dBi | 50 Ohms | 2 Band | PCB Mount | SMD/SMT | 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.85 GHz, 1.99 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.6 GHz | 33 mm | 6 mm | 3 mm | 204774 | Reel | 2047740001 02047740001 | ||||||||||||||||
Mfr: 2047740001 TTI: 2047740001 Molex Availability: 0In StockAntennas Cellular 790-2700MHz Penta-band Ceramic Antenna | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 790 MHz | 2.7 GHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, LoRaWAN, SigFox, WiFi, WLAN, WiMAX | IoT, ISM | Chip | Ceramic | 0.6 dBi, 4.8 dBi | 50 Ohms | 2 Band | PCB Mount | SMD/SMT | 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.85 GHz, 1.99 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.6 GHz | 33 mm | 6 mm | 3 mm | 204774 | Reel | |||||||||||||||||
Not Available Online | 204774 | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 204774 |