Molex - 216589 - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2165891000 TTI: 216589-1000 Molex Antennas 5-in-1 5G/Wi-Fi/GPS Multi-Hub Antenna, 65mm Width, 1000mm Cables w/ SMA Male Conn.s | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC | GPS | LoRAN, SigFox, LPWAN, WLAN | IoT, ISM, UWB | Module | Rectangular | 2.79 dBi, 3.01 dBi, 3.17 dBi, 3.22 dBi,3.68 dBi, 3.76dBi, 3.98 dBi, 4.03 dBi, 4.05 dBi, 4.09 dBi, 5.81 dBi, 28 dB | 50 Ohms | 2 | 2 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 1.5815 GHz, 1.6 GHz, 2.2 GHz, 2.45 GHz | 155 mm | 65 mm | 20 mm | IP66 | 1 M LMR200 x 4, 1 M RG174 | 216589 | Bulk | 2165891000 02165891000 | |||||||
Mfr: 2165891000 TTI: 2165891000 Molex Antennas 5-in-1 5G/Wi-Fi/GPS Multi-Hub Antenna, 65mm Width, 1000mm Cables w/ SMA Male Conn.s | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC | GPS | LoRAN, SigFox, LPWAN, WLAN | IoT, ISM, UWB | Module | Rectangular | 2.79 dBi, 3.01 dBi, 3.17 dBi, 3.22 dBi,3.68 dBi, 3.76dBi, 3.98 dBi, 4.03 dBi, 4.05 dBi, 4.09 dBi, 5.81 dBi, 28 dB | 50 Ohms | 2 | 2 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 1.5815 GHz, 1.6 GHz, 2.2 GHz, 2.45 GHz | 155 mm | 65 mm | 20 mm | IP66 | 1 M LMR200 x 4, 1 M RG174 | 216589 | Bulk | 02165891000 216196-0011 |