• Wireless & RF Modules
  • Antennas

TC ANT - Phoenix Contact - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2702273
TTI: Not Assigned
Phoenix Contact
Availability:

Not Available Online

Obsolete
Antennas TC ANT MOBILE WALL5M

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
700 MHz
3.6 GHz
Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
LoRAN, SigFox, LPWAN, WLAN
ISM
Module
Cone
3 dBi, 5 dBi, 8 dBi
50 Ohms
- 40 C
+ 80 C
3 Band
Bracket Mount
Connector
SMA Male
800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.6 GHz
82 mm
IP65
5 M Coax
TC ANT
TC
ANT
MOBILE
WALL
5M