TE Connectivity - Antennas
3.401 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L001360-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas INT ANT, QUAD, GNSSS, PATCH, PASSIVE | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Internal Antenna | 1.164 GHz | 1.675 GHz | GPS, GLONASS, Galileo, BeiDou | Patch | 6.5 dBi | 50 Ohms | 1.5 | - 40 C | + 85 C | Patch | 4 Band | Adhesive | Solder | 1.17645 GHz, 1.204704 GHz, 1.20714 GHz, 1.2276 GHz, 1.24578 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.62125 GHz, 1.6435 GHz, 1.668 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS | 63 mm | 63 mm | 17 mm | IP67 | |||||||||||||||
Mfr: L000970-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas CER CHIP ANT, 868MHz, 5x3x0.5 | 0In Stock | PCB Antennas | Cramic Chip | 863 MHz | 970 MHz | Chip | 0.5 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5 mm | 3 mm | 0.5 mm | LoRa Ceramic Chip Antennas | Reel | ||||||||||||||||||
Mfr: L001257-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, HCF, Cell/Satcom, SMAM | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 698 MHz | 2.7 GHz | LTE | 3.8 dBi | 50 Ohms | 2.6:1 | 10 W | - 30 C | + 70 C | 8 Band | Panel Mount | Connector | SMA-Male | Indoor and Outdoor | IP67 | D2D | |||||||||||||||||||
Mfr: L001268-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, VerS Fin, 2xCell/Satcom, SMAM | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | Connector | D2D | |||||||||||||||||||||||||||||||||
Mfr: TRAB806/17103P TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DB,Ph,806-1710 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 1.88 GHz | Cellular (NBIoT, LTE), AMPS, DCS | Whip | Stubby | 5.9 dBi, 4.2 dBi | 50 Ohms | 2:1 | 100 W | 2 Band | Direct / Permanent Mount | Connector | N Female | 851 MHz, 1.795 GHz | Indoor and Outdoor Mobile Antennas | 5.84 cm | Phantom | |||||||||||||||||
Mfr: RD2458-5-RSMA TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Dipol,RDuck,Fixed,RS MAM | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.725 GHz | Bluetooth | 5G | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 3 dbi, 5 dbi, 5 dBi, 5 dBi | 50 Ohms | 1.5:1 | 10 W | - 10 C | + 70 C | 4 Band | Panel Mount | Connector | RP-SMA Male | 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz | Wireless Access Points, Wireless Bridges | 155 mm | RD2458-5 | ||||||||||||
Mfr: 0600-00057 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2.4GHz Dipl Swvl Ant coaxcbl to IPEX MHF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2 | 1 W | - 25 C | + 75 C | 1 Band | Panel Mount | Connector | IPEX MHF4 | 2.45 GHz | 104.5 mm | 100 mm RF1.13 | |||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Stamped | Metal | 3 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | Wireless Application | 22.75 mm | 4.8 mm | 2.4 mm | |||||||||||||
Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Dipole | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Connector | Connector | RP-SMA Male | 868 MHz, 915 MHz | 204.1 mm | IP67 | Dipole | Bulk | ||||||||||||||||
Mfr: CFSA69383P-30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DBAND,30cm,NF, 698-960,1690-4000MHz | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 698 MHz | 4 GHz | Bluetooth | Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3 | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi | 50 Ohms | 1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1 | 50 W | - 30 C | + 70 C | 11 Band | Ceiling Mount | Connector | N Female | 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations | 7.6 mm | 30 cm Coax | CFSA | ||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 896 MHz | 970 MHz | Whip | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 896 MHz | 970 MHz | Whip | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Collinear | Fiberglass | 5 dBi | 20 MHz | 50 Ohms | 1.5:1 | 150 W | 1 Band | Bracket Mount | Connector | N Female | 460 MHz | 42.25 in | 12 in Ultralink Cable | ||||||||||||||||||
Mfr: DA5-32RADOME TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas RADOME,3 Solid Dish | 0In Stock | Unspecified Antennas | Outdoor Antennas | Passive Antenna | 3.3 GHz | 3.6 GHz | WiMAX | Parabolic | Dish | 25 dBi | 50 Ohms | 1.5:1 | 100 W | - 40 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 3.5 GHz | Local Loop, Long Distance Backhaul Data links, P2P Data Links, B2B High Speed Links | DA5 | ||||||||||||||||
Mfr: 0600-00039 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 7" 5dBi RA U.FL Plug Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Whip | Tilt/Swivel | 5 dBi | 50 Ohms | 2.0:1 | - 25 C | + 65 C | 1 Band | Panel Mount | Connector | RA IPEX MHF1 | 2.45 GHz | 166 mm | 12.7 cm M17/93-RG178 | Dipole | |||||||||||||||
Mfr: 0600-00025 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Antenna 7" MMCX S467FL-5-RMM-915 | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2:1 | - 25 C | + 65 C | 1 Band | Panel Mount | Connector | RA MMCX Male | 915 MHz | 165 mm | RG178 | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Straight | 2.5 dBi | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | TNC Male | 460 MHz | 10 in | ||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 1.167 ft | FG | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 470 MHz | 490 MHz | Fiberglass | 0 dB | 36 MHz | 50 Ohms | 2:1 | 200 W | 1 Band | Bracket Mount | N Type Female | N Type Female | Public Safety Agencies, Commerical Organization, Military | 1.667 ft | FG | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 824 MHz | 896 MHz | Fiberglass | 0 dB | 50 Ohms | 2:1 | 100 W | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Female | 835 MHz | Public Safety Agencies, Commercial Organizations, Military | 1.115 ft | FG | |||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 824 MHz | 896 MHz | Cellular (NBIoT, LTE) | UHF | Collinear | Fiberglass | 4.5 dBi | 50 Ohms | 2:1 | 100 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 834 MHz | Public Safety Agencies, Commercial Organization, Military | 24 in | FG | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 30 MHz | 35 MHz | Whip | 1 Band | |||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 2.1 dBi, 2.4 dBi, 2.6 dBi, 3.4 dBi | 50 Ohms | 2:1 | 2 Band | Panel Mount | Connector | IPEX MHF | 2.45 GHz, 4.9 GHz, 5.25 GHz, 5.875 GHz | Wireless Devices | 95.9 mm | ||||||||||||||||||
0In Stock | Unspecified Antennas | Connector | N Female | |||||||||||||||||||||||||||||||||||
Mfr: PAR90209H-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,RHCP,FIXED,NF, 902-928MHz,9dBic, N | 0In Stock | RFID/NFC Antennas | 902 MHz | 928 MHz | 1 Band |