TE Connectivity - Antennas
3.401 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 144 MHz | 174 MHz | Radio, VHF | Whip | Straight with Base | 2.4 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 159 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 533.4 mm | IP67 | ||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 144 MHz | 174 MHz | Radio, VHF | Whip | Straight with Base | 3 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 159 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 1244.6 mm | IP67 | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | UHF Band | 380 MHz | 520 MHz | Whip | 3 dBi | 50 Ohms | 2:1 | 200 W | - 35 C | + 80 C | 1 Band | NMO Mount | NMO Connector | Vehicular | 232 mm | |||||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded | 617 MHz | 3.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | PCB Trace | 4.9 dBi | 50 Ohms | 2.7:1 | 5 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz | Cellular Application, Satellite Application | 38 mm | 7.5 mm | 3.2 mm | Bulk | |||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GLONASS, GPS | 802.11, WLAN, WiFi, WiMAX | IoT, ISM | PCB Trace | 0.4 dBi, 2.3 dBi, 3.1 dBi, 4 dBi, 3.6 dBi, 1.9 dBi | 50 Ohms | 2.8:1 | 5 W | - 40 C | + 85 C | 6 Band | PCB Mount | SMD/SMT | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 3.8 GHz, 4.2 GHz, 5.2 GHz, 5.8 GHz, 44.5 GHz | Cellular Application, Satellite Application, Wireless Application | 38 mm | 7.5 mm | 3.2 mm | Reel | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | I-Bar Flex | 5.3 dB | 100 MHz, 725 MHz, 1.2 GHz | 50 Ohms | 2.7:1 | Embedded | 3 Band | Adhesive Mount | Connector | MHF1 | 2.45 GHz, 5.5125 GHz, 6.525 GHz | 35 mm | 8 mm | 0.19 mm | 1.13 mm Coax | ||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1.4 dBi, 3.7 dBi, 5.9 dBi | 50 Ohms | 2.7:1, 1.8:1, 1.8:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 33 mm | 8 mm | 1 mm | 100 mm RF1.13 | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2.5 dBi, 7 dBi | 50 Ohms | 2.0:1, 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 9.5 mm | 0.2 mm | 100 mm RF1.13 | ||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.56 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | PCB Trace | 50 Ohms | 2.0:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 10 mm | 1 mm | GNSS | |||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 6 GHz | |||||||||||||||||||||||||||||||||||
0In Stock | WiFi 6E | |||||||||||||||||||||||||||||||||||||
Mfr: L000682-80 TTI: Not Assigned TE Connectivity / Linx Technologies Availability: 0In StockAntennas EVB ASSY, SMD, SCSP A-2a, 617-5000MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5 GHz | 6.5 dBi | 50 Ohms | 3.9:1 | 5 W | - 40 C | + 85 C | 7 Band | PCB Mount | SMD/SMT | 45 mm | 10 mm | 1.61 mm | Bulk | ||||||||||||||||||||
Mfr: L000810-80 TTI: Not Assigned TE Connectivity / Linx Technologies Availability: 0In StockAntennas PCB EVB ASSY, SMD, SCSP, 2496-5000MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 2.484 GHz | 5 GHz | 4.2 dBi | 50 Ohms | 2.6:1 | 5 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 20 mm | 10 mm | 1.61 mm | Bulk | ||||||||||||||||||||
0In Stock | Antenna Accessories | |||||||||||||||||||||||||||||||||||||
Mfr: L000410-02 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Monopole Whip,UHF,450-470MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Monopole | 450 MHz | 470 MHz | Whip | 4.93 dB | 50 Ohms | 1.2:1 | 45 W | - 30 C | + 70 C | 1 Band | Screw | Connector | UHF | 450 MHz to 470 MHz | 130 mm | IP67 | Bulk | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Terminal/Duck Antenna | 423 MHz | 443 MHz | Cellular, NB-IoT | Whip | Fixed Right Angle | - 6 dBi | 50 Ohms | 3.1:1 | 10 W | - 30 C | + 75 C | 1 Band | Chassis | SMA Female | SMA | 47.3 m | |||||||||||||||||||
Mfr: S8658PLJ96RTN TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,LHCP,96in,RTNM | 0In Stock | 865 MHz | 868 MHz | 802.15.4 (ANT, Thread, Zigbee) | 8.5 dBi | 50 Ohms | 1.5 : 1 | 10 W | 1 Band | Panel Mount | Connector | TNC Male | ||||||||||||||||||||||||||
Mfr: L000971-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas CER CHIP ANT, 915MHz, 5x3x0.5 | 0In Stock | PCB Antennas | Cramic Chip | 902 MHz | 928 MHz | Chip | 0.5 dBi | 50 Ohms | 4:1 | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 10 mm | 3.2 mm | 0.5 mm | LoRa Ceramic Chip Antennas | Reel | ||||||||||||||||||
Mfr: 1-2108792-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC Ant, MHF, 250mm, Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 4.9 dBi | 50 Ohms | 2.1:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF | 40 mm | 10 mm | 0.12 mm | 1.13 mm Coax | ||||||||||||||||
Mfr: 1-2108792-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC Ant, MHF, 300mm, Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 4.9 dBi | 50 Ohms | 2.1:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF | 40 mm | 10 mm | 0.12 mm | 1.13 mm Coax | ||||||||||||||||
Mfr: L000573-02 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 350 MHz | 7.125 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 139.2 mm | 69.2 mm | 48.6 mm | IP67, IP69K | RG-174 | FPL pro | Bulk | ||||||||||||||||||
Mfr: L001066-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 380-450MHz Baton, 2.5dBi, 600mm | 0In Stock | Outdoor Antennas | 380 MHz | 450 MHz | Fiberglass | 2.5 dBi | 50 Ohms | 1.5:1 | 100 W | - 40 C | + 85 C | 1 Band | Mast Mount | N Female | Bulk | |||||||||||||||||||||||
Mfr: L001356-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas INT ANT, QUAD, GNSS, 200mm, MHF4 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Internal Antenna | 1.164 GHz | 1.61 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou | Patch | 7.2 dBi | 50 Ohms | 1.6:1 | - 40 C | + 85 C | Patch | 4 Band | Adhesive | Connector | MHF.4L | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS | 67.6 mm | 67.6 mm | 17.2 mm | COAX 1.13 |