TE Connectivity - Antennas
3.401 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 450 MHz | 470 MHz | LPWAN | ISM, UHF | Whip | Straight | Unity | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA | 460 MHz | Two-Way Radio Applications, Harsh Environments, Trunking, Computer Networks | 6.9 in | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 470 MHz | Radio, UHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 381 mm | IP67 | ||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: PAS69278P-30D43F TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,SLP,30CM,D43F, 698-2700MHZ,8dBI,DO | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 700 MHz | 2.6 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, PCS, AWS, MDS | WiMAX | Module | Square | 9.2 dBi, 9.7 dBi, 10.4 dBi, 8.5 dBi, 9.1 dBi, 10.1 dBi, 10 dBi | 50 Ohms | 2.0:1, 1.9:1, 1.7:1, 1.6:1, 1.5:1, 1.5:1, 1.6:1, 1.8:1 | 50 W | - 30 C | + 70 C | 8 Band | Bracket Mount | Connector | 4.3-10 Female | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz | Wideband Operation | 295 mm | 295 mm | 82 mm | IP55 | ||||||||||||
0In Stock | Multiprotocol Antennas | 698 MHz | 2.7 GHz | Connector | 4.3-10 Female | CMD69273P | ||||||||||||||||||||||||||||||||
Mfr: S8655PL-RASF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,LHCP,RA,SMAF | Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 865 MHz | 870 MHz | RFID | Module | Square | 5 dBi | 50 Ohms | 1.5:1 | 10 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | SMA Female | 867 MHz | Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt | 132.1 mm | 132.1 mm | 17.8 mm | IP67 | S8655P | ||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 1.85 GHz | TNC Male | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 440 MHz | 450 MHz | UHF | Collinear | Fiberglass | 5.15 dBi | 50 Ohms | 2:1 | 200 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 445 MHz | 44 in | FG | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 2.4 GHz | 5 GHz | 5 dBi | 50 Ohms | 10 W | - 30 C | + 70 C | 2 Band | Panel Mount | Cable | N Male | IP66 | MiMo | |||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.225 GHz | 1.578 GHz | Galileo, GPS | Patch | 4 dBic, 5 dBic | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Pin | 1.227 GHz, 1.575 GHz | Satellite Application | 38 mm | 38 mm | 8.9 mm | GNSS | ||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 350 MHz | 6 GHz | Module | Panel | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | 1 Band | Panel Mount | 4.3-10 Female | CFSA | |||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 350 MHz | 6 GHz | Module | Panel | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | 1 Band | Panel Mount | N Female | CFSA | |||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | WiFi | 5 dBi | 50 Ohms | 2.0:1 | 10 W | - 30 C | + 75 C | 1 Band | Connector | RP-SMA | 196.2 mm | 13 mm | |||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.606 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 5.7 dBic | 50 Ohms | 3.0:1 | - 40 C | + 105 C | 1 Band | PCB Mount | Pin | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 35.5 mm | 35.5 mm | 4.5 mm | GNSS | ||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 4 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Module | 5 dBi | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Direct / Permanent Mount | Connector | FME Female, SMA Male, SMA Female | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz | Satellite Application | 170 mm | 60 mm | 50 mm | IP66 | RG174 x 2 | MiMo | ||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 2.155 GHz | Cellular (NBIoT, LTE) | 2 Band | ||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 0 dB | 50 Ohms | 2:1 | 10 W | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 12.85 mm | 3.76 mm | 0.79 mm | Reel | |||||||||||||||
Mfr: 0600-00020 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Antenna 1/2 Wave 7" RA 2dBi MMCX | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 868 MHz | Cellular (NBIoT, LTE) | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 1 Band | Panel Mount | Connector | RA MMCX Male | 868 MHz | 177.8 mm | |||||||||||||||||||||
Not Available Online | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.875 GHz | WiFi | 50 Ohms | 2 Band | Adhesive Mount | Bluetooth, WiFi, WLAN, ZigBee | 29.99 mm | 9.6 mm | 0.85 mm | Bulk | |||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online |