TE Connectivity - Antennas
3.401 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Mobile Antenna | 406 MHz | 430 MHz | Whip | 2.4 dBi | 1 Band | Vehicular | 363.474 mm | ||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
Mfr: TRA9020S3PBN-001 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,SB,Ph,902-928 M Hz | Not Available Online | RFID/NFC Antennas | Indoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID, ISM | Whip | Stubby | 50 Ohms | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 915 MHz | IP67 | |||||||||||||||||||||
Mfr: GD5W-29FEED TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas FEED,WB,LRG,Wire Gri d | Not Available Online | Unspecified Antennas | Parabolic | Grid | ||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 150 MHz | 470 MHz | Radio, UHF | Whip | Straight with Base | 2.5 dBi, 5 dBi | 50 Ohms | 2:1 | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 162 MHz, 460 MHz | 965.2 mm | IP67 | ||||||||||||||||||
Mfr: CMD69273P-30D43F TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Omni,Dband,30CM,D43F , 698-2700MHz,3dBi,L | 0In Stock | Multiprotocol Antennas | 698 MHz | 2.7 GHz | Connector | 4.3-10 Female | CMD69273P | |||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | |||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 350 MHz | 6 GHz | Module | Panel | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | 1 Band | Ceiling Mount | 4.3-10 Female | CFSA | |||||||||||||||||||||||
Mfr: CFD69383P1-30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DBAND,30cm,NF,H OLES 698-960,1690-38 | 0In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4 GHz | Bluetooth | Cellular (NBIoT, LTE), CBRS, WCS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | Radio, UHF, IoT, ISM | Module | Panel | 4.2 dBi, 5 dBi, 5.4 dBi | 3.5 GHz | 50 Ohms | 1.5:1, 2:1 | 50 W | - 30 C | + 70 C | 11 Band | Ceiling Mount | Connector | N Female | 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems | 7.6 mm | 30 cm Coax | CFD | |||||||||
Mfr: CFD69383P-30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DBAND,30cm,NF 6 98-960,1690-3800MHz | 0In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4 GHz | Module | 4.2 dBi, 5 dBi, 5.4 dBi | 3.5 GHz | 50 Ohms | 1.5:1, 2:1 | 50 W | - 30 C | + 70 C | 3 Band | Ceiling Mount | Connector | N Female | AWS-3, CBRS/WiMAX, LTE, WCS | 7.6 mm | CFD | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 1.8 GHz | Cellular (NBIoT, LTE) | Module | 7 dB | 50 Ohms | 2.2 | 150 W | - 30 C | + 75 C | 4 Band | Ceiling Mount | 90 mm | 185 mm | IP65 | |||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |||||||||||||||||||||||||||||||||||||
0In Stock | Indoor Antennas | MIMO | 698 MHz | 7.125 GHz | Module | 4.6 dBi, 5.4 dBi | 50 Ohms | 1.7:1 | 10 W | - 30 C | + 70 C | Ceiling Mount | Connector | 4.3-10 Female | Arenas, Airports,Campuses | 7.6 mm | CFD69716 | |||||||||||||||||||||
0In Stock | Indoor Antennas | MIMO | 698 MHz | 7.125 GHz | Module | 4.6 dBi, 5.4 dBi | 50 Ohms | 1.7:1 | 10 W | - 30 C | + 70 C | Ceiling Mount | Connector | N-Type Female | Arenas, Airports,Campuses | 7.6 mm | CFD69716 | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Tray | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Chip | 2.9 dBi | 50 Ohms | 1.7:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 3 mm | 1.5 mm | Tray | |||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Mfr: 8-2108823-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2108823-1 ANTENNA WITH EVB ASSY | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Antenna | 617 MHz | 7.125 GHz | Bluetooth | Cellular, NBIoT, LTE | GNSS | WiFi | 3.2 dB | 50 Ohms | 2.5:1 | - 40 C | + 85 C | Through Hole | Connector | SMA | 5G, Bluetooth, Cat-M/NB-IoT | 60 mm | 160 mm[ | 16 mm | Bulk | |||||||||||||||
Mfr: 8-2108994-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2108994-1 ANTENNA WITH EVB ASSY | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Antenna | 698 MHz | 2.7 GHz | Bluetooth | Cellular | 2.3 dB | 50 Ohms | 3:1 | - 40 C | + 85 C | 1 Band | Through Hole | Connector | SMA | Bluetooth, Cat-M/NB-IoT | 42 mm | 130 mm | 4.2 mm | Bulk | ||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock |