TE Connectivity - Antennas
3.401 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-433-CW-QW TTI: ANT-433-CW-QW TE Connectivity / Linx Technologies Antennas RPSMA Connectorized 1/4 Wave Whip 433MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 400 MHz | 470 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Whip | Straight | 3.3 dBi | 70 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 178 mm | CW | Bulk | |||||||||||||
Mfr: L9000024-01 TTI: ANT-2.4-CW-QW-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas SMA Connectorized 1/2 Wave Whip 2.4GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.35 GHz | 2.6 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Straight | 1.1 dBi | 250 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 105 mm | QW | Bulk | L9000024-01 | |||||||||||
Mfr: L000320-01 TTI: L000320-01 TE Connectivity Availability: 0In StockAntennas Omni, 2x2 MIMO Baton, 617-960/1472-6000MHz - SMA Male - 500cm (16ft) Pigtail - Cellular | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Cellular | 617 MHz | 6 GHz | Bluetooth, BLE | Cellular, LTE | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Wall Mount | Connector | SMA | 554 mm | IP67 | Bulk | ||||||||||||||||||||
Mfr: L000320-03 TTI: L000320-03 TE Connectivity Availability: 0In StockAntennas OMNI, 2x2 MIMO BATON, 617-960/1472-6000MHz - Type N (Female) - 50cm (1.6ft) Pigtail - Cellular | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Cellular | 617 MHz | 6 GHz | Bluetooth, BLE | Cellular, LTE | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Wall Mount | Connector | N-Type Female | 554 mm | IP67 | Bulk | ||||||||||||||||||||
Mfr: ANT-915-NUB-SMA TTI: ANT-915-NUB-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas 915MHz Ultracompact Whip Antenna, External Mount, SMA Plug | 0In Stock | 902 MHz | 930 MHz | 3.9 dB | 2.6 | - 40 C | + 105 C | 1 Band | 915 MHz | NUB | Bulk | ||||||||||||||||||||||||||||
Mfr: L000306-01 TTI: L000306-01 TE Connectivity Availability: 0In StockAntennas RP40 lite, 4x4 MiMo 5G,4G/LTE, OMNI | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | Cellular, LTE | 6.5 dB | 50 Ohms | 10 W | - 40 C | + 85 C | 6 Band | Wall Mount | SMA | 230 mm | 380 mm | 30 mm | IP66 | Bulk | ||||||||||||||||||||
Mfr: L000518-01 TTI: ANT-GNFPC-SHL15100UF TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna GNSS FPC SH L1/L5 25x25 100 UFL | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF1 | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Bulk | L000518-01 | ||||||||||||||||||
Mfr: L000523-01 TTI: ANT-GNFPC-SHL15150M4 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna GNSS FPC SH L1/L5 25x25 150 MHF4 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF4 | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Bulk | L000523-01 | ||||||||||||||||||
Mfr: L000519-01 TTI: ANT-GNFPC-SHL15150UF TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna GNSS FPC SH L1/L5 25x25 150 UFL | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF1 | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Bulk | L000519-01 | ||||||||||||||||||
Mfr: L000524-01 TTI: ANT-GNFPC-SHL15200M4 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna GNSS FPC SH L1/L5 25x25 200 MHF4 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF4 | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Bulk | L000524-01 | ||||||||||||||||||
Mfr: L000657-01 TTI: L000657-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas PCB ANT, SMD, SCSP A-1a, 617-5000MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5 GHz | 5.9 dBi | 50 Ohms | 4.3:1 | 5 W | - 40 C | + 85 C | 7 Band | PCB Mount | SMD/SMT | 50 mm | 10 mm | 1.61 mm | Reel | |||||||||||||||||||||
Mfr: L000558-04 TTI: L000558-04 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, HDP, 50mm, MHF4, LPWAN 868MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | ISM Antenna | 863 MHz | 870 MHz | Rectangular | Flexible | 1.1 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | ||||||||||||||||
Mfr: L000551-03 TTI: L000551-03 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, VDP, 150mm, MHF, LPWAN 868HMz | 0In Stock | Outdoor Antennas | ISM Antenna | 863 MHz | 870 MHz | Rectangular | Flexible | 2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | |||||||||||||||||
Mfr: L000151-02 TTI: L000151-02 TE Connectivity Availability: 0In StockAntennas VEHIC MIMO,QMA,5 PORTS,LTE/5G,WIFI,GNSS | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | MIMO | 698 MHz | 6 GHz | GNSS | Sharkfin | 7.5 dB | 806 MHz, 894 MHz, 960 MHz, 3800 MHz, 2500 MHz, 6000 MHz | 50 Ohms | 2.5:1 | 30 W | - 40 C | + 85 C | 6 Band | Stud | QMA | QMA | Transportation, LTE Gateways | 179 mm | 63 mm | 48 mm | IP67 | RG174 | Bulk | |||||||||||||
Mfr: L000551-05 TTI: L000551-05 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, VDP, 100mm, MHF4, LPWAN 868HMz | 0In Stock | Outdoor Antennas | ISM Antenna | 863 MHz | 870 MHz | Rectangular | Flexible | 2.2 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | |||||||||||||||||
Mfr: L000550-02 TTI: L000550-02 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, HDP, 100mm, MHF, LPWAN 915HMz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | ISM Antenna | 902 MHz | 928 MHz | Rectangular | Flexible | 1.5 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | ||||||||||||||||
Mfr: L000550-03 TTI: L000550-03 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, HDP, 150mm, MHF, LPWAN 915HMz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | ISM Antenna | 902 MHz | 928 MHz | Rectangular | Flexible | 1.3 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | ||||||||||||||||
Mfr: L000626-02 TTI: L000626-02 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, SDP,100mm,MHF,LPWAN 868MHz | 0In Stock | Outdoor Antennas | ISM Antenna | 863 MHz | 870 MHz | Rectangular | Flexible | - 2.4 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF-TYPE PLUG | 25 mm | 22.4 mm | 0.15 mm | 1.13 mm Coax | Bulk | |||||||||||||||||
Mfr: L000574-08 TTI: L000574-08 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS 800, Mag Mt. | 0In Stock | Antenna Accessories | FPL pro | Bulk | |||||||||||||||||||||||||||||||||||
Mfr: L001415-01 TTI: L001415-01 TE Connectivity Availability: 0In StockAntennas 868-915 MHz ISM External Mini Puck Ant | 0In Stock | Outdoor Antennas | 868 MHz | 915 MHz | WiFi | 1.9 dBi | 50 Ohms | 2.3:1 | - 40 C | + 90 C | 1 Band | Adhesive | Connector | SMA Male | IP67 | RG-174 | Bulk | ||||||||||||||||||||||
Mfr: L9000108-01 TTI: ANT-2.4-WRT-RPS TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4GHz Compact Ant. RPSMA Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Stubby | 3.4 dBi | 100 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | RP-SMA Male | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 11 mm | 216 mm RG174 | WRT | Bulk | L9000108-01 | ||||||||||
Mfr: L9000109-01 TTI: ANT-2.4-WRT-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4GHz Compact Ant. SMA Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Stubby | 3.4 dBi | 100 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 11 mm | 216 mm RG174 | WRT | Bulk | L9000109-01 | ||||||||||
Mfr: L9000023-01 TTI: ANT-2.4-CW-QW-RPS TE Connectivity / Linx Technologies Availability: 0In StockAntennas RPSMA Connectorized 1/2 Wave Whip 2.4GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.35 GHz | 2.6 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Straight | 1.1 dBi | 250 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 105 mm | QW | Bulk | L9000023-01 | |||||||||||
Mfr: ANT-LTE-MON-SMA-L TTI: ANT-LTE-MON-SMA-L TE Connectivity / Linx Technologies Availability: 0In StockAntennas CELLULAR MULTIBAND TILT/SWIVEL | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Monopole | 617 MHz | 3.8 GHz | Bluetooth, BLE | 4G/5G, Cellular (NBIoT, LTE) | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 3.4 dBi, 4.8 dBi, 5 dBi, 3.9 dBi, 3.4dBi, 4.1 dBi, 4.6 dBi | 50 Ohms | 3.3, 2.2, 2.6, 3.2, 2.3, 1.9, 2.2 | 10 W | - 40 C | + 130 C | 7 Band | Panel Mount | Connector | SMA Plug | 650 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 2.4 GHz, 2.7 GHz, 3.3 GHz, 3.8 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways | 78.7 mm | 29 mm | MON | Bulk | ||||||||||||
Mfr: L9000101-01 TTI: ANT-2.4-PW-QW-UFL TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4GHz 1/2 Wave Whip Permanent Mount, UFL | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.35 GHz | 2.6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | LoRaWAN, Sigfox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Straight | 1.6 dBi | 250 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | MHF / U.FL | 2.45 GHz | FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices | 105 mm | 216 mm RF1.32 | PW | Bulk | L9000101-01 |