TE Connectivity - Antennas
3.401 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L9000033-01 TTI: ANT-2.4-CW-RH-RPS TE Connectivity / Linx Technologies Availability: 0In StockAntennas RPSMA Reduced Height 1/4 Wave Whip 2.4GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Monopole | 2.39 GHz | 2.49 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Helical | Stubby | - 0.9 dBi | 80 MHz | 50 Ohms | 2 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 18.6 mm | RH | Bulk | L9000033-01 | |||||||||||
Mfr: L9000111-01 TTI: ANT-2.4-WRT-UFL TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4GHz Compact Ant. UFL Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Stubby | 3.4 dBi | 100 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | MHF / U.FL | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 11 mm | 216 mm RF1.32 | WRT | Bulk | L9000111-01 | ||||||||||
Mfr: ANT-868-CHP-T TTI: ANT-868-CHP-T TE Connectivity / Linx Technologies Availability: 0In StockAntennas 868MHz Chip Ant. | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 863 MHz | 873 MHz | Chip | Ceramic | 0.5 dBi | 10 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | LoRa, SigFox, ISM, Sensor Networks | 16 mm | 3 mm | 1.7 mm | CHP | Bulk | |||||||||||||||
Mfr: ANT-868-JJB-RA TTI: ANT-868-JJB-RA TE Connectivity / Linx Technologies Availability: 0In StockAntennas Perm Mnt Mini Ant. R Angle Post 868MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 855 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Stubby Right Angle | - 1 dBi | 25 MHz | 50 Ohms | 2 | - 40 C | + 90 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | Remote Control, Monitoring, Sensing Networks | 14.5 mm | JJB | Bulk | ||||||||||||||
Mfr: ANT-LTE-MON-SMA TTI: ANT-LTE-MON-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas 6-Band LTE Monopole Antenna, SMA | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Monopole | 698 MHz | 3.8 GHz | Bluetooth, BLE | 4G/5G, Cellular (NBIoT, LTE) | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 4.75 dBi, 2.75 dBi, 1.75 dBi, 1 dBi, 4.85 dBi, 5.5 dBi | 262 MHz, 460 MHz, 100 MHz, 200 MHz, 200 MHz, 200 MHz | 50 Ohms | 2.5, 3.5, 4.5, 3.5, 2.5, 2.75 | 15 W | - 40 C | + 130 C | 6 Band | Panel Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways | 71.1 mm | 27.3 mm | MON | Bulk | |||||||||||
Mfr: ANT-DB1-LCD-RPS TTI: ANT-DB1-LCD-RPS TE Connectivity / Linx Technologies Antennas 2.4/5.8GHz Dipole Swivel Antenna RSMA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Whip | Tilt/Swivel | - 0.6 dBi, - 1.5 dBi, - 2.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 80 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.4 GHz, 5.8 GHz | Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII | 83.1 mm | LCD | Bulk | ||||||||||||
0In Stock | 698 MHz | 3.8 GHz | 20 W | - 40 C | + 85 C | 7 Band | Connector | SMA | RG174 | Bulk | |||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Stamped | Molded | 4 dB | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | Wireless Application | 6 mm | Reel | |||||||||||||||
Mfr: ANT-868-CW-RCS-SMA TTI: ANT-868-CW-RCS-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas 868MHZ RCS REDUCED HEIGHT | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 850 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Stubby Right Angle | 3.6 dBi | 30 MHz | 50 Ohms | 2 | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Remote Control, Monitoring, Sensing Networks | 53.5 mm | 16.6 mm | Bulk | |||||||||||||
0In Stock | Box | ||||||||||||||||||||||||||||||||||||||
Mfr: L9000026-01 TTI: ANT-2.4-CW-RAH-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas SMA RAngl Reducd Ht 1/4 Wave Whip 2.4GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Monopole | 2.35 GHz | 2.6 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Stubby Right Angle | 1.6 dBi | 300 MHz | 50 Ohms | 2 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 18.6 mm | 17.1 mm | RAH | Bulk | L9000026-01 | ||||||||||
Mfr: TRA6927M3NB-001 TTI: TRA6927M3NB-001 TE Connectivity Availability: 0In StockAntennas OMNI,Ph,NMO,698/1710 MHz | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Straight | 3.5 dBi, 5.5 dBi, 4.6 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1, 2.5:1, 2.0:1 | 100 W | - 40 C | + 85 C | 5 Band | NMO Mount | Connector | NMO Connector | 752 MHz, 883 MHz, 1.91 GHz, 2.14 GHz, 2.5 GHz | Cellular | 3.65 cm | IP67 | TRA6927M3 | Bulk | |||||||||||
Mfr: ANT-LTE-SP610-T TTI: ANT-LTE-SP610-T TE Connectivity / Linx Technologies Availability: 0In StockAntennas LTE MULTIBAND 698-960MHZ | 0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded Monopole | 698 MHz | 2.69 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS, CBRS | 802.11, LoRaWAN, SigFox, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | RFID, IoT, ISM | Chip | Multilayer | 5.1 dBi, 5.3 dBi, 4.9 dBi, 2.7 dBi | 50 Ohms | 3.4, 3.1, 3.0, 5.0 | 10 W | - 40 C | + 120 C | 4 Band | PCB Mount | SMD/SMT | 750.5 MHz, 875.5 MHz, 1.955 GHz, 2.352 GHz, 2.593 GHz | Worldwide Cellular, Low Power Wide Area, Smart Home Networking, Sensing, Remote Monitoring, IoT | 40 mm | 10 mm | 2.8 mm | Bulk | |||||||||||
Mfr: L9000169-01 TTI: ANT-DB1-WRT-MON-UFL TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4GHZ/5.8GHZ WRT-MON | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Monopole | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Round | Mini Dome | 1 dBi, 2.8 dBi | 100 MHz, 150 MHz | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | U.FL Female | 2.45 GHz, 5.8 GHz | WiFi, Bluetooth, Zigbee, Thread, 802.15.4, 802.11 | 35.5 mm | 216 mm RF1.32 | Bulk | L9000169-01 | |||||||||
Mfr: ANT-868-PW-QW-UFL TTI: ANT-868-PW-QW-UFL TE Connectivity / Linx Technologies Availability: 0In StockAntennas 868MHz 1/4 Wave Whip Permanent Mount, UFL | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 750 MHz | 950 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Straight | 1.6 dBi | 200 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | MHF / U.FL | 868 MHz | FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices | 83.5 mm | 216 mm RF1.32 | PW | Bulk | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 2.7 GHz | 4 dBi | 50 Ohms | 4:1 | 10 W | - 40 C | + 85 C | Embedded | 2 Band | Adhesive Mount | Connector | 65 mm | 15 mm | 1 mm | Reel | |||||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 4.9 dBi | 50 Ohms | 2.1:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 40 mm | 10 mm | 0.12 mm | 113.8 mm RF1.13 | Reel | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 3.7 dB | 50 Ohms | 2.0:1 | 2 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz | Cellular Application | 40 mm | 8 mm | 1 mm | 120 mm RF1.13 | Bulk | |||||||||||||||
Mfr: ANT-433-CW-HWR-SMA TTI: ANT-433-CW-HWR-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas SMA Tilt Swivel 1/4 Wave Whip 433MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 418 MHz | 448 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Whip | Tilt/Swivel | 1.1 dBi | 30 MHz | 50 Ohms | 2 | - 30 C | + 80 C | 1 Band | Panel Mount | Connector | SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 142 mm | 30 mm | HWR | Bulk | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.3 GHz | 3.8 GHz | Bluetooth, BLE | 4G, Cellular (NBIoT, LTE) | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 4 dBi | 50 Ohms | 3:1 | 3 W | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz | Cellular Application, Wireless Application | 30.6 mm | 36.85 mm | 0.304 mm | 350 mm RF1.37 mm | Bulk | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | Whip | Straight | 0 dBi, 1.7 dBi, 2.9 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1 | 100 W | - 35 C | + 65 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 829 MHz, 2.205 GHz | FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW | 876 mm | IP67 | Phantom | Bulk | ||||||||||||||
Mfr: ANT-LTE-WS-SMA TTI: ANT-LTE-WS-SMA TE Connectivity / Linx Technologies Antennas LTE Blade Dipole Swivel Antenna SMA | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 2.7 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | RFID, IoT, ISM | Whip | Blade Tilt / Swivel | - 0.45 dBi, - 1.27 dBi, - 1.37 dBi, - 1.78 dBi | 262 MHz, 460 MHz, 100 MHz, 200 MHz | 50 Ohms | 2.0:1, 2.5:1 | 5 W | - 20 C | + 65 C | 4 Band | Panel Mount | Connector | SMA Male | 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways | 136.3 mm | LTE | Bulk | ||||||||||
Mfr: ANT-DB1-LCD-SMA TTI: ANT-DB1-LCD-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4/5.8GHz Dipole Swivel Antenna SMA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Whip | Tilt/Swivel | - 0.6 dBi, - 1.5 dBi, - 2.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 80 C | 2 Band | Panel Mount | Connector | SMA Male | 2.4 GHz, 5.8 GHz | Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII | 83.1 mm | LCD | Bulk | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel | |||||||||||||||||||||||||||||||||||||
Mfr: ANT-433-HETH TTI: ANT-433-HETH TE Connectivity / Linx Technologies Availability: 0In StockAntennas Through Hole 1/4 Wave Helical 433MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded Monopole | 418 MHz | 458 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Helical | Coil | 1.9 dBi | 40 MHz | 50 Ohms | 2 | - 40 C | + 80 C | 1 Band | PCB Mount | Through Hole | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 38.1 mm | HE | Bulk |