TE Connectivity - Antennas
3.401 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 150 MHz | 168 MHz | VHF | Whip | Straight | 3 dBi | 2 MHz | 50 Ohms | 2 | 60 W | 1 Band | NMO Mount | Connector | NMO Connector | 159 MHz | FirstNet/Public Safety, Transportation, Industrial, Commercial Communications | 3.5 in | Phantom | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 162 MHz | 174 MHz | Whip | 1 Band | QW | |||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 896 MHz | 970 MHz | Cellular (NBIoT, LTE) | UHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 855 MHz | Mobile Antennas | 3 in | QW | |||||||||||||||||||||||
Mfr: UTRA4301S3NW-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas UHF PHANTOM,NMO,W | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 490 MHz | UHF | Whip | Stubby | 3.6 dBi | 50 Ohms | 2.5:1 | 100 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Public Safety, Transportation, Utilities, Military Mobile, Fixed Radio Applications | 86.3 mm | IP67 | Phantom | |||||||||||||||
0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Module | Square | 5.5 dBi | 50 Ohms | 1.5:1 | 10 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 915 MHz | Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt | 5.2 in | 5.2 in | 0.71 in | IP67 | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 460 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | ||||||||||||||||||
Mfr: TRA6927M3NW-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,NMO,698/1710 MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Straight | 3.5 dBi, 5.5 dBi, 4.6 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1, 2.5:1, 2.0:1 | 100 W | - 40 C | + 85 C | 5 Band | NMO Mount | Connector | NMO Connector | 752 MHz, 883 MHz, 1.91 GHz, 2.14 GHz, 2.5 GHz | Cellular | 3.65 cm | IP67 | TRA6927M3 | ||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Blade | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 420 MHz | 3.5 in | IP67 | ||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 896 MHz | 970 MHz | Whip | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 450 MHz | UHF | Yagi | 3 Element | 9.1 dBi | 50 Ohms | 2:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 440 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 51.4 cm | 34.6 cm | YS | ||||||||||||||||||
0In Stock | RFID/NFC Antennas | 902 MHz | 928 MHz | Phantom | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 132 MHz | 174 MHz | Radio, VHF | Whip | Straight with Base | 3 dBi | 50 Ohms | 2 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 153 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 1397 mm | IP67 | B1323-L | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 144 MHz | 174 MHz | Radio, VHF | Whip | Straight with Base | 2.4 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 159 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 533.4 mm | IP67 | |||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 144 MHz | 174 MHz | Radio, VHF | Whip | Straight with Base | 3 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 159 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 1244.6 mm | IP67 | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | UHF Band | 380 MHz | 520 MHz | Whip | 3 dBi | 50 Ohms | 2:1 | 200 W | - 35 C | + 80 C | 1 Band | NMO Mount | NMO Connector | Vehicular | 232 mm | ||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded | 617 MHz | 3.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | PCB Trace | 4.9 dBi | 50 Ohms | 2.7:1 | 5 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz | Cellular Application, Satellite Application | 38 mm | 7.5 mm | 3.2 mm | Bulk | ||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GLONASS, GPS | 802.11, WLAN, WiFi, WiMAX | IoT, ISM | PCB Trace | 0.4 dBi, 2.3 dBi, 3.1 dBi, 4 dBi, 3.6 dBi, 1.9 dBi | 50 Ohms | 2.8:1 | 5 W | - 40 C | + 85 C | 6 Band | PCB Mount | SMD/SMT | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 3.8 GHz, 4.2 GHz, 5.2 GHz, 5.8 GHz, 44.5 GHz | Cellular Application, Satellite Application, Wireless Application | 38 mm | 7.5 mm | 3.2 mm | Reel | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | I-Bar Flex | 5.3 dB | 100 MHz, 725 MHz, 1.2 GHz | 50 Ohms | 2.7:1 | Embedded | 3 Band | Adhesive Mount | Connector | MHF1 | 2.45 GHz, 5.5125 GHz, 6.525 GHz | 35 mm | 8 mm | 0.19 mm | 1.13 mm Coax | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1.4 dBi, 3.7 dBi, 5.9 dBi | 50 Ohms | 2.7:1, 1.8:1, 1.8:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 33 mm | 8 mm | 1 mm | 100 mm RF1.13 | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2.5 dBi, 7 dBi | 50 Ohms | 2.0:1, 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 9.5 mm | 0.2 mm | 100 mm RF1.13 | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.56 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | PCB Trace | 50 Ohms | 2.0:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Application | 10 mm | 10 mm | 1 mm | GNSS | ||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 6 GHz | ||||||||||||||||||||||||||||||||||||
0In Stock | WiFi 6E |