• Wireless & RF Modules
  • Antennas

TE Connectivity - CER - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-LTE-CER-T
TTI: ANT-LTE-CER-T
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas CERAMIC LTE CHIP ANTENNA, T&R

0In Stock

Please adjust quantity to Min / Mult value
Multiprotocol Antennas
PCB Antennas
Passive Antenna
698 MHz
2.7 GHz
Bluetooth, BLE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS
WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
Chip
Ceramic
3.5 dBi, 4.0 dBi, 3.75 dBi, 3.0 dBi
262 MHz, 460 MHz, 100 MHz, 200 MHz
50 Ohms
4.0, 3.2, 2.5, 2.5
- 40 C
+ 85 C
4 Band
PCB Mount
SMD/SMT
829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz
Cellular, LTE, CAT-M1, NB-IoT, 4G, 3G
37 mm
5 mm
5 mm
CER