• Wireless & RF Modules
  • Antennas

TE Connectivity - HE - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-433-HETH
TTI: ANT-433-HETH
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas Through Hole 1/4 Wave Helical 433MHz

0In Stock

Please adjust quantity to Min / Mult value
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded Monopole
418 MHz
458 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN, WiFi, WLAN
ISM
Helical
Coil
1.9 dBi
40 MHz
50 Ohms
2
- 40 C
+ 80 C
1 Band
PCB Mount
Through Hole
433 MHz
ISM, Remote Control, Alarms, Security Systems
38.1 mm
HE
Bulk
Datasheet
Mfr: ANT-868-HETH
TTI: ANT-868-HETH
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas 868MHZ IOT ANTENNA

0In Stock

Please adjust quantity to Min / Mult value
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Monopole
862 MHz
876 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID
Helical
Coil
5.6 dBi
50 Ohms
2.2
15 W
- 40 C
+ 85 C
1 Band
PCB Mount
Through Hole
868 MHz
Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices
25.4 mm
15.3 mm
8.9 mm
HE