• Wireless & RF Modules
  • Antennas

TE Connectivity - RH - Antennas

3 Results
3 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: ANT-916-CW-RH-SMA
TTI: ANT-916-CW-RH-SMA
TE Connectivity / Linx Technologies
Availability:

0In Stock

Other Available Inventory
Antennas SMA Reduced Height 1/4 Wave Whip 916MHz

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Monopole
900 MHz
935 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Helical
Stubby
- 1.3 dBi
35 MHz
50 Ohms
1.9
- 30 C
+ 90 C
1 Band
Panel Mount
Connector
SMA Male
916 MHz
Remote Control, Monitoring, Sensing Networks
51 mm
RH
Bulk
Datasheet
Mfr: ANT-868-CW-RH-SMA
TTI: ANT-868-CW-RH-SMA
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas SMA Reduced Height 1/4 Wave Whip 868MHz

0In Stock

Please adjust quantity to Min / Mult value
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Monopole
855 MHz
880 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID
Helical
Stubby
- 1.5 dBi
25 MHz
50 Ohms
1.9
- 30 C
+ 90 C
1 Band
Panel Mount
Connector
SMA Male
868 MHz
Remote Control, Monitoring, Sensing Networks
51 mm
RH
Bulk
Datasheet
Mfr: L9000033-01
TTI: ANT-2.4-CW-RH-RPS
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas RPSMA Reduced Height 1/4 Wave Whip 2.4GHz

0In Stock

Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Monopole
2.39 GHz
2.49 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Helical
Stubby
- 0.9 dBi
80 MHz
50 Ohms
2
- 30 C
+ 90 C
1 Band
Panel Mount
Connector
RP-SMA Male
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
18.6 mm
RH
Bulk
L9000033-01