TE Connectivity - SP - Antennas
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-868-SP TTI: ANT-868-SP TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas SMD Planar Ant. 868MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 850 MHz | 885 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Chip | 1.1 dBi | 35 MHz | 50 Ohms | 1.9 | - 40 C | + 130 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | Remote Control, Monitoring, Sensing Networks | 27.94 mm | 13.7 mm | 1.5 mm | SP | Bulk | ||||||||||||
Mfr: ANT-916-SP TTI: ANT-916-SP TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas SMD Planar Ant. 916MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Chip | 1.4 dBi | 30 MHz | 50 Ohms | 1.9 | - 40 C | + 130 C | 1 Band | PCB Mount | SMD/SMT | 916 MHz | Remote Control, Monitoring, Sensing Networks | 27.94 mm | 13.7 mm | 1.5 mm | SP | Bulk | ||||||||||||
Mfr: ANT-433-SP TTI: ANT-433-SP TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas SMD Planar Ant. 433MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded Monopole | 429 MHz | 437 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Chip | - 6.4 dBi | 8 MHz | 50 Ohms | 1.9 | - 40 C | + 130 C | 1 Band | PCB Mount | SMD/SMT | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 27.94 mm | 13.7 mm | 1.5 mm | SP | Bulk | ||||||||||||
Mfr: S2403BH36TNM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Omni,GrdMnt,36in,TNC M | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | SP | |||||||||||||||||||||||||||||||||||
Mfr: S2403BH12SMM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Omni,GrdMnt,12in,SMA M | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | SMA Male | SP | ||||||||||||||||||||||||||||||||||
Mfr: S2403BH12RTN TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Omni,GrdMnt,12in,RTN M | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | SP | |||||||||||||||||||||||||||||||||||
Mfr: S2403BH36RTN TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Omni,GrdMnt,36in,RTN M | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | SP | |||||||||||||||||||||||||||||||||||
Mfr: S2403BH12NF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Omni,GrdMnt,12in,NF | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Connector | N Female | SP | |||||||||||||||||||||||||||||||||
Mfr: S2403BH50SMM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas ASSEM,2.4GHz 3dBd OM NI | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 1 Band | SP | |||||||||||||||||||||||||||||||||
Mfr: S2403BH36RSM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Omni,GrdMnt,36in,RSM AM | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | SP |