Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.2276 GHz | 1.57542 GHz | Galileo, GPS | Patch | Stacked | 2.1 dBi, 1 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.2276 GHz, 1.57542 GHz | High Accuracy Positioning, Navigation Systems, UAVs, Robotics, Autonomous Vehicles, Transportation, Telematics, Precision Agriculture, RTK Systems | 35 mm | 35 mm | 7 mm | Bulk | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.2276 GHz | 1.57542 GHz | Galileo, GPS | Patch | Stacked | - 3 dBi, - 5.5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.2276 GHz, 1.57542 GHz | High Accuracy Positioning, Navigation Systems, UAVs, Robotics, Autonomous Vehicles, Transportation, Telematics, Precision Agriculture, RTK Systems | 35 mm | 35 mm | 7 mm | Bulk | |||||||||||||||||
Mfr: ASGGB184.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ASGGB184.A Active GNSS Surface Mount 18mm Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | - 5.2 dBi, - 2.1 dBi, - 2.2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.57542 GHz, 1.6016 GHz | Navigation, Commercial Transportation, Asset Tracking | 18 mm | 18 mm | 6.5 mm | Reel | |||||||||||||||
Mfr: TD.95.6H31G TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TD.95.6H31G Gray Blade 868/915MHz Omnidirectional Dipole Terminal Mount Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 868 MHz | 915 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Whip | 1.33 dBi, 1.54 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | N Male | 868 MHz, 915 MHz | Digital Signage, Remote Monitoring | 228 mm | Bulk | ||||||||||||||
Mfr: GW.51.5153W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas White Wi-Fi 2.4/5.8/7.1GHz 5dBi Dipole Terminal Mount Antenna RP-SMA(M) Hinged | Not Available Online | Multiprotocol Antennas | WiFi | 6.38 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | 198 mm | Bulk | ||||||||||||||||||||||||||||
Mfr: FXR.1515.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 15mm Square with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 15 mm | 15 mm | 0.27 mm | FXR | Bulk | |||||||||||||||||||
Mfr: TG.56.8113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 5G/4G IP66 Terminal Mount Monopole Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 600 MHz | 6 GHz | GPS | 50 Ohms | 2 W | - 40 C | + 85 C | SMA | IP66 | Bulk | |||||||||||||||||||||||||
Mfr: TD.66.AH31 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Blade Wideband 600-6000MHz 5G/4G Connector Mount Antenna - N-Type Male | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 600 MHz | 6 GHz | Round | Straight | 50 Ohms | - 40 C | + 85 C | Solder | Connector | SMA Male, RP-SMA Male | GNSS | 160 mm | 160 mm | IP67 | 5 x RG-174 | Bulk | |||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Patch | 1.217 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS | 2.46 dBi, 2.86 dBi, 3.05 dBi, 4.33 dBi, 4.48 dBi, 4.5 dBi, 29.4 dB | 50 Ohms | <2 | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | IPEX MHFI (U.FL) | Autonomous Vehicles, Precision Agriculture, Robotics, Transportation, Wearables | 60 mm | 60 mm | 15.15 mm | 1.37 mm Coax | Tray | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Patch | 1.525 GHz | 1.559 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS | 1 dBi, 28.4 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Chassis Mount | Connector | I-PEX MHFI (U.FL) | Autonomous Vehicles, Precision Agriculture, Robotics | 35 mm | 35 mm | 8.3 mm | 1.37 mm Coax | Tray | |||||||||||||||||
Not Available Online | Unspecified Antennas | Vehicle Antennas | DSRC Antenna | 5.79 GHz | 5.925 GHz | Square | 8.5 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Connector | Connector | Parking Payment Systems, Road Safety, Telematics Devices, Traffic Management Systems, Vehicle Security | 32 mm | 32 mm | 25.3 m | IP52 | Bulk | ||||||||||||||||||
Mfr: FXP895.07.0200C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 868/915MHz Flex PCB Antenna with 200mm cable and IPEX U.FL Connector | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 860 MHz | 928 MHz | 2.83 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | Patch | 1 Band | Adhesive Mount | Connector | U.FL | 69.3 mm | 20 mm | 1.6 mm | 1.13 mm Coax | Bulk | ||||||||||||||||||
Mfr: MA8010.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 10in1 Screwmount 1*GNSS, 4*5G/4G, 5*Wi-Fi Combination Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 617 MHz | 5.925 GHz | 3.93 dBi | 50 Ohms | - 40 C | + 85 C | 10 Band | Screw | Connector | 350 mm | 70 mm | 39 mm | IP67, IP69K | Bulk | |||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 25 mm | 25 mm | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXR | Bulk | ||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 30 mm | 30 mm | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXR | Bulk | ||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 0.14 mm | FXC | Bulk | ||||||||||||||||||||||
Mfr: GW.05.AE23 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/5.8GHz Terminal mount Monopole Antenna Hinged FAKRA Code I Beige SMB(F) | Not Available Online | Multiprotocol Antennas | Indoor Antennas | 2.4 GHz | 7.125 GHz | 50 Ohms | 10 W | - 40 C | + 85 C | Monopole | 3 Band | Panel Mount | SMB Female | 69.6 mm | Bulk | |||||||||||||||||||||||
Mfr: TG.66.0723 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.66 With FAKRA Code D | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 617 MHz | 5.925 GHz | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Panel Mount | 78.1 mm | Bulk | |||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Vehicle Antennas | 617 MHz | 7.125 GHz | WiFi | 9.29 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 6 Band | Screw | SMA | SMA, RP-SMA | 67 mm | IP67 | RG-174 | Synergy X | Bulk | |||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male | 70 mm | IP67 | RG-174 | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male | 70 mm | IP67 | TGC-1.5DS | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male, RP-SMA Male | 70 mm | IP67 | RG-174, TGC-1.5DS | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | Vehicle Antennas | 617 MHz | 7.125 GHz | WiFi | 7.82 dBi | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 330 mm | 75.5 mm | 45.2 mm | IP67 | RG-174, TGC-1.5DS | Raptor MAX | Bulk |