Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight | 3.42 dBi, 4.56 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | Wireless Application, ISM Application | 89.5 mm | IP65 | GW | Bulk | |||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGGBP.SLS.35A GPS/GLONASS/Galileo/BeiDou 35mm Active Patch with SAW/LNA/SAW, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 2.79 dBi, 2.23 dBi, 1.32 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Asset Tracking, Navigation, Transportation | 35 mm | 35 mm | 3.5 mm | 60 mm RF1.13 | Tray | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.176 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Patch | Stacked | 4.98 dB, 7.3 dB, 10.4 dB, 10.8 dB. 17.1 dB | 50 Ohms | 2:1, 2:1, 2:1, 2:1, 2:1 | - 40 C | + 85 C | 5 Band | Adhesive Mount | Pin | 1.2276 GHz, 1.561 GHz, 1.57542 GHz | Agriculture, Defense, E-Mobility, Transporation, UAV Navigation | 50 mm | 50 mm | 10.5 mm | Tray | |||||||||||||||||
Not Available Online | PCB Antennas | Embedded | Cellular (NBIoT, LTE) | Bulk | |||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | PIFA | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Chip | Ceramic | - 3.6 dBi, - 0.5 dBi, - 1 dBi, 0.5 dBi, 2.7 dBi | 50 Ohms | 3.5:1 | 5 W | - 40 C | + 85 C | 6 Band | PCB Mount | 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Cellular Application | 40 mm | 6 mm | 5 mm | PA.700 | Reel | PA.700 | |||||||||||||||
Mfr: WM.95.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WM.95.A.305111 Cyclops 3dBi 915MHz Wall Mount Flexible Whip Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Straight with Base | 5.08 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | SMA Male | 915 MHz | Remote Monitoring, Connected Enterprise, Mesh Networks | 282 mm | IP65 | 3 M CFD200 | Bulk | ||||||||||||||
Mfr: TLS.90.205111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave 868/915MHz Robust Permanent Mount External Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 850 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Module | Dome | 1.67 dBi, 1.58 dBi, 1.57 dBi, 1.61 dBi, 1.9 dBi, 2.46 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | N Female | 868 MHz, 880 MHz, 902 MHz, 915 MHz | Public Safety, Smart Meters, Mesh Networks, Transportation | 79.45 mm | IP67, IP69K | 2 M TGC200 | Shockwave | Bulk | |||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 617 MHz | 5.925 GHz | Bluetooth, BLE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB | 50 Ohms | 2.5, 2:1 | 10 W | - 40 C | + 85 C | 13 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 55 mm | IP67 | 5 M RG174LL x 9 | Bulk | ||||||||||
Mfr: MA841.A.BI.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA841 Colosseum 2in1 4G MIMO Permanent Mount Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | MIMO | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | Module | 50 Ohms | 3.5 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 800 MHz, 1.7 GHz, 1.8 GHz, 2.6 GHz | Remote Asset, Pipeline Monitoring, Digital Signage, HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics | 57.4 mm | IP67 | 1 M RG316 | Bulk | |||||||||||||||||
Mfr: AA.178.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MagmaX2 Active GPS L1/L5 Mag Mount Antenna 3000mm RG-174 SMA(M)ST | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.17645 GHz | 1.57542 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Panel | 22 dB, 25 dB | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Magnetic Mount | Connector | SMA Male | 175.42 MHz, 1.17645 GHz | Glonass, GPS | 52.4 mm | 49.8 mm | 17.1 mm | IP67 | 3 M RG174 | Bulk | |||||||||||||
Mfr: WS.03.B.305151 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WS.03 Hercules Low Profile Wi-Fi 6 Permanent Mount Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | 4.3 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz, 6.5 GHz | Gateways and Routers, Remote Monitoring | 29 mm | IP65 | 3 M TGC200 | Tray | |||||||||||||
Mfr: FXUB85.54.0150C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pylon Wideband 5G flexible PCB antenna 600MHz 8GHz, with I-PEX MHF4L(HSC) | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 600 MHz | 8 GHz | 3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS | 802.11, WiFi, WLAN, WiMAX | PCB Trace | I-Pad Flex | 2.1 dBi, 2.4 dBi, 1.9 dBi, 1.8 dBi, 5.3 dBi, 5.6 dBi, 4.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | I-PEX MHF 4L | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz, 5.8 GHz, 6 GHz, 6.5 GHz | IoT Devices, Connected Devices, UAVs, Autonomous Vehicles, Precision Tracking, Industrial Robotics, Factory Automation, Field Body Sensors, Wearables | 163 mm | 21 mm | 0.3 mm | 150 mm RF1.37 | Bulk | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | LTCC Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | 2.7 dBi | 65 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.6 mm | 0.8 mm | 0.4 mm | Reel | ||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Indoor Antennas | 1.2276 GHz | 1.60099 GHz | GPS, GLONASS | Patch | 29.64 dB | 50 Ohms | 3:1, 4:1 | - 40 C | + 85 C | 4 Band | PCB Mount | Connector | U.FL | 45 mm | 45 mm | 10.3 mm | 1.13 mm Coax | Tray | ||||||||||||||||||||
Not Available Online | PCB Antennas | Multi Band Antenna | 1.17645 GHz | 1.603 GHz | GPS, GLONASS | Patch | 30.37 dB | 50 Ohms | 2:1, 3:1 | - 40 C | + 85 C | 4 Band | PCB Mount | Connector | 25 mm | 25 mm | 10 mm | 1.13 mm Coax | Tray | ||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | External | 1.17645 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Rectangular | 4.82 dBi, 4.9 dBi, 5.02 dBi, 5.04 dBi, 4.59 dBi | 50 Ohms | 1:1 | - 40 C | + 85 C | 5 Band | Magnetic Mount | Connector | SMA Male | Navigation, Robotics | 63.2 mm | 67.2 mm | 26.5 mm | IP67 | RG174 | Bulk | |||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | 13.56 MHz | Cellular | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | RFID Systems, IoT, Mobile Device | 75 mm Twisted Pair 28 AWG Cable | FXC | Bulk | ||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | RFID Systems, IoT, Mobile Device | 75 mm Twisted Pair 28 AWG Cable | FXC | Bulk | ||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | RFID Systems, IoT, Mobile Device | FXC | Bulk | ||||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 40 mm | 40 mm | FXR | Bulk | ||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 617 MHz | 7.125 GHz | Module | Panel | 4.23 dBi, 3.81 dBi, 5.15 dBi, 3.95 dBi, 3.32 dBi, 4.33 dBi, 7.42 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 11 Band | Adhesive Mount | Connector | SMA Male | Automotive, Vehicle Tracking | 146.05 mm | 136.05 mm | 20 mm | IP67 | TGC-302, RG174 | Guardian | Bulk | |||||||||||||||
Not Available Online | Vehicle Antennas | 617 MHz | 7.125 GHz | WiFi | 9.29 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 6 Band | Screw | SMA | SMA, RP-SMA | 67 mm | IP67 | RG-174 | Synergy X | Bulk | ||||||||||||||||||||
Not Available Online | Vehicle Antennas | 617 MHz | 7.125 GHz | WiFi | 7.82 dBi | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 330 mm | 75.5 mm | 45.2 mm | IP67 | RG-174, TGC-1.5DS | Raptor MAX | Bulk | ||||||||||||||||||
Not Available Online | Indoor Antennas | Invisible Antenna | 617 MHz | 5.92 GHz | Cellular | 6.29 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 8 Band | Connector | SMA Female | 160 mm | 110 mm | Bulk |