Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 20 mm | 20 mm | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXR | Bulk | ||||||||||||||||||
Mfr: FXR.2020.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 20mm Square | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 20 mm | 20 mm | 0.14 mm | FXR | Bulk | |||||||||||||||||||
Mfr: FXR.2525.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 25mm Square with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 25 mm | 25 mm | 0.27 mm | FXR | Bulk | |||||||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGGBP.SL.18A GPS/GLONASS/Galileo/BeiDou 18mm Active Patch with SAW/LNA, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 1 dBi, 1.38 dBi, 1.15 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Transportation, Connected Health, Wearables | 18 mm | 18 mm | 4 mm | 60 mm RF1.13 | Tray | ||||||||||||||
Mfr: GGBLA.125.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GGBLA.125.A - GPS L1/L2/L5/L6, GLONASS, BeiDou Ceramic Loop Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.17645 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Loop | Chip | 3.6 dBi, 3.3 dBi, 3.3 dBi, 2.6 dBi, 2.8 dBi, 3 dBi | 50 Ohms | - 40 C | + 85 C | 6 Band | PCB Mount | 1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz | Navigation, RTK Systems, Autonomous Vehicles, IoT Devices, Transportation, Marine, Agriculture, UAVs, Robotics | 10 mm | 3.2 mm | 1.5 mm | Reel | |||||||||||||||||
Mfr: MA950.A.LBICG.005.wm TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Guardian MA950 5in1 Wall Mount Antenna with GNSS, 2*LTE MIMO and 2*Wi-Fi MIMO | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.85 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3, 3 | - 40 C | + 85 C | 5 Band | Bracket Mount | Connector | RP-SMA Male, SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz | M2M, IoT Gateway, Routers, HD Video Streaming, Transportation, Remote Monitoring | 146 mm | 134 mm | 20 mm | IP67 | 1 M RG174, 2 M KSR200-P x 4 | Bulk | |||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | - 40 C | + 85 C | PCB Mount | Bulk | |||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS | Patch | - 40 C | + 85 C | PCB Mount | Bulk | ||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GNSS Antenna | 1.166 GHz | 1.61 GHz | GPS, GLONASS | Patch | Stacked | 5.08 dB | 50 Ohms | 0 | - 40 C | + 85 C | 5 Band | SMD/SMT | SMD/SMT | 45 mm | 45 mm | 10 mm | Tray | ||||||||||||||||||
Not Available Online | Outdoor Antennas | ISM Antenna | 902 MHz | 928 MHz | Square | 7.98 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | N Type | 190 mm | 190 mm | 25 mm | IP67 | RG-58 | Bulk | |||||||||||||||||||
Mfr: MA342.A.BI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 Magnet Mount 4G LTE MIMO 2m RG-174 SMA(M) | Not Available Online | Outdoor Antennas | Magnetic Antenna | 617 MHz | 5.925 GHz | LTE | WiFi | - 0.91 dB, 1.12 dB, 1.55 dB, 2.87 dB, 5.93 dB, 5.95 dB, 6 dB, 6.84 dB | 2 W | - 40 C | + 85 C | 8 Band | Magnetic Mount | Connector | SMA | 58 mm | 58 mm | 65 mm | RG-174 | Bulk | ||||||||||||||||||
Mfr: MA343.A.LBI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 3in1 Magnet Mount GNSS 2m RG-174 SMA(M) 4G LTE MIMO 2m RG-174 SMA(M) | Not Available Online | Indoor Antennas | Magnetic Antenna | - 1.2 dBi, - 3.73 dBi | 50 Ohms | 3:1 | 2 W | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA (Male) | 1.561 THz, 1.57542 THz, 1.603 THz | 58 mm | 58 mm | 65 mm | RG-174 | Bulk | |||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PIFA Antenna | 2.4 MHz | 7.125 MHz | Chip | Rectangular | 1.19 dBi, 3.53 dBi, 3.94 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | SMD/SMT | SMD/SMT | Industrial Automation, Handheld Wi-Fi Devices | 12 mm | 5 mm | 3.1 mm | Reel | |||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | Ultra Wideband | 6 GHz | 8.5 GHz | LTE | Whip | Straight | 6.07 dBi, 5.95 dBi, 5.07 dBi, 5.49 dBi, 5.49 dBi, 5.3 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 6 Band | Screw | Connector | SMA Male | Smart Home Device Control, Tracking Application | 35.8 mm | Tray | ||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Shark Fin | 1.17645 GHz | 1.57542 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS | IoT, ISM | Fin | Sharkfin | 35 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Autonomous Driving And Robotics | 190 mm | 95 mm | 92 mm | TGC-200 | RaptorIII | Bulk | ||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GNSS Antenna | 1.17645 GHz | 1.603 GHz | Module | Straight | 32.1 dBi, 32.3 dBi, 32.7 dBi, 31.3 dBi, 26.9 dBi, 26.8 dBi, 26.1 dBi, 25.9 dBi | 50 Ohms | 1:1 | - 40 C | + 85 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male | UAVs, Robotics, Autonomous Vehicles | 58.5 mm | IP67 | Bulk | ||||||||||||||||||
Mfr: AHP5354A.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GNSS L1/L5 Active Patch 2 Stage LNA 35*35*4mm 100mm 1.37 I-PEX MHFI(U.FL) | Not Available Online | PCB Antennas | Directional Antenna | 1.166 GHz | 1.61 GHz | GPS, GNSS | Patch | - 2.61 dBi, - 2.83 dBi, - 3.8 dBi, - 5.41 dBi | 50 Ohms | 1:1, 2:1 | - 40 C | + 85 C | 4 Band | PCB Mount | U.FL | 70 mm | 70 mm | 9.3 mm | 1.37 mm Coax | Bulk | ||||||||||||||||||
Mfr: CGGBP254.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLONASS/GALILEO/BeiDou Passive Patch with 100mm 1.13 IPEX MHFI | Not Available Online | PCB Antennas | Patch | GPS, GLONASS | Patch | 50 Ohms | 2:1 | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | SMA (Male) | 1.561 GHz, 1.57542 GHz, 1.603 GHz | 25 mm | 25 mm | 4 mm | 1.13 mm Coax | Tray | |||||||||||||||||||
Mfr: A.120.A.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Bolt Low Profile Active GNSS L1/L2/L5 Screwmount Antenna 1m SMA(M) RG-174 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | External | 1.17645 GHz | 1.602 GHz | GNSS, GPS, GLONASS | 30.7 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 10 Band | Screw | Connector | SMA Male | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | 26 mm | IP67 | RG-174 | Bulk | |||||||||||||||||
Mfr: AGGBLA.125.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Active Multi-Band GNSS Chip Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Multiband Antenna | 1.17645 GHz | 1.603 GHz | GPS, GLONASS | 17.4 dB | 50 Ohms | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz | 25 mm | 25 mm | 2.8 mm | Reel | |||||||||||||||||||
Mfr: FXP050.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GNSS/WIFI FLEX ANTENNA | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | PCB Antenna | 1.565 GHz | 7.125 GHz | GNSS | WiFi | PCB | 2.14 dB | 50 Ohms | 1.5 | 2 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | I-PEX MHFI | 1.562 GHz, 1.575 GHz, 1.603 GHz, 2.45 GHz, 5.5 GHz, 6.525 GHz | Asset Tracking Systems, Gaming devices, Navigation Devices, Smart Home Devices, Telemedicine Devices | 53 mm | 18 mm | 0.2 mm | 1.37mm Coax | Bulk | ||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | 600 MHz | 6 GHz | 4G/5G, Cellular (NBIoT, LTE) | GPS, GNSS, GLONASS, BeiDou, | WiFi 6 | Dome | Dome | 50 Ohms | MIMO | 6 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 161.3 mm | 67 mm | IP67 | 9 x RG-174 | Bulk | ||||||||||||||||||
Not Available Online | Indoor Antennas | Monopole Antenna | 2.4 GHz | 7.125 GHz | WiFI | 6.4 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Connector | RP-SMA | Bulk | ||||||||||||||||||||||||
Not Available Online | PCB Antennas | PCB Antenna | 617 MHz | 7.125 GHz | Cellular | 9.48 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 9 Band | Adhesive Mount | IPEX MHF1 | PCB Trace | 90 mm | 15 mm | 0.24 mm | 1.37 mm Coax | Bulk |