Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GGBLA.01.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Unifier GGBLA.01 GPS/GLONASS/Galileo/BeiDou Ceramic Loop Antenna 3.2*1.6*0.5mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.561 GHz | 1.608 GHz | BEIDOU, Galileo, GLONASS, GPS | Loop | Chip | 3.2 dBi, 2.6 dBi, 2.8 dBi | 50 Ohms | 2:1, 2:1, 2:1 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Navigation, Position Tracking System | 3.2 mm | 1.6 mm | 0.5 mm | Unifier | Reel | |||||||||||||||
Mfr: TG.10R.A.0113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Triton TG.10R 4G/3G/2G Terminal Antenna with 10kOhm diagnostic Resistor | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Monopole | 700 MHz | 2.5 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | Whip | Blade Tilt / Swivel | - 0.5 dBi, - 0.5 dBi, - 0.5 dBi, 1 dBi, 2 dBi, 1.5 dBi, 3 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 7 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Cellular Application, Wireless Applications | 168 mm | Bulk | ||||||||||||||||
Mfr: FXP832.03.0458D TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Freedom FXP832 2.4/4.9-6.0GHz Flex PCB Antenna, 458mm RG-174 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 6 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 3.66 dBi, 5.33 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | Automotive, Remote Monitoring, Security | 42 mm | 7 mm | 0.1 mm | 458 mm RG174 | Freedom | Bulk | ||||||||||
Mfr: ISPC.86A.09.0092E TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ISPC.86A 868MHz 5dBi Ceramic Patch Antenna, 92mm RG-178 49.5*49.5*7.5mm | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 865 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM, RFID | Patch | Ceramic | 4.63 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MMCX Male | 868 MHz | ISM Application | 47.5 mm | 47.5 mm | 6.5 mm | RG178 | Tray | ||||||||||||
Mfr: MA208.A.AB.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stream MA208 2in1 GPS/Galileo 4G/3G/2G Adhesive Mount Antenna, SMA (M) | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 700 MHz | 2.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA | Galileo, GPS | Module | I-Bar | 3.5 dBic, - 3.03 dBi, - 4.34 dBi, 2.16 dBi, 0.42 dBi, 3.5 dBi, 2.5 dBi | 50 Ohms | 3.3, 3.6, 2.2 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 3.5 GHz | Telematics, Transportation, Remote Monitoring | 200.5 mm | 66.5 mm | 9 mm | IP67 | 3 M RG174, 3 M CFD200 | Stream | Bulk | MA.208.A.A301111.B305111 | ||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | PIFA | 698 MHz | 5.85 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | 802.11, WiFi, WLAN | Chip | Ceramic | 1 dBi, 2.9 dBi, 4.1 dBi, 2.8 dBi, 4 dBi | 50 Ohms | 3:1 | 5 W | - 40 C | + 85 C | 5 Band | PCB Mount | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.8 GHz | Transportation, Robotics, Weareables, Autonomous, UAVs, Industrial, IoT Devices | 40 mm | 6 mm | 5 mm | Warrior | Reel | |||||||||||||||
Mfr: MA412.A.BI.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Storm MA412 2in1 Permanent Mount 4G/3G/2G 2xMIMO 3M CFD-200 SMA(M) | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Dome | 50 Ohms | 3.5 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | HD Video over LTE, First Responders, Emergency Services, Intelligent Transport Systems, IoT Devices, High Defination Video Broadcast Systems, Wireless Applications, Digital Signage | 216.24 mm | 93.25 mm | 30.95 mm | IP67 | 3 M CFD200 x 2 | Storm | Bulk | ||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Monopole | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Helical | Coil | 0.05 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | Smart Meter, Smart Security System, Remote Asset Monitor, Wireless Communcation | 10.7 mm | Tray | |||||||||||||||||||
Mfr: TLS.01.1F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave TLS.01 5G/4G Wideband Terminal Antenna, N Type (F) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 600 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | 802.11, WLAN, WiFi, WiFi 6E | Module | Dome | - 1 dBi, 3.1 dBi, 3.2 dBi, 2.9 dBi, 2.7 dBi, 3.4 dBi, 2.5 dBi, 5.3 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 8 Band | Panel Mount | Connector | N Female | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | Public Safety, HD Video Streaming, Utilities, Smart Cities, Fleet Management, Agricultural, Industrial | 79.45 mm | IP67, IP69K | Shockwave | Bulk | ||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 1.57542 GHz | 2.5 GHz | Bluetooth | GPS | WiFi | Loop | Chip | 1.52 dBi, 1.43 dBi | 32 MHz, 100 Mhz | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11 | 3.2 mm | 1.6 mm | 0.5 mm | Reel | |||||||||||||||
Mfr: MA231.LBC.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stream MA231 3in1 GPS/GLONASS/GALILEO 4G/3G/2G Wi-Fi Adhesive Mount Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 700 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | I-Bar | 1.3 dBi, 2.9 dBi | 50 Ohms | 2, 2, 3 | - 40 C | + 85 C | 3 Band | Adhesive Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | Galileo, GLONASS, GPS | 200.5 mm | 66.5 mm | 9 mm | IP67 | CFD-200, RG-174 | Stream | Bulk | |||||||||||
Mfr: DSGP.1575.18.2.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas DSGP.1575.18 18*18*2mm GPS L1 & Galileo E1 Ceramic Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574 GHz | 1.576 GHz | Galileo, GPS | Patch | Ceramic | 2.4 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | TNC Male | 1.575 GHz | Navigation, Vehicle Tracking/Fleet Management Systems, Telematics | 18 mm | 18 mm | 2 mm | Reel | |||||||||||||||
Mfr: OMB.915.B08F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.915.B08F21 915MHz 8dBi Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Dipole Array | 902 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Collinear | Fiberglass | 8 dBi | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 60 C | 1 Band | Bracket Mount | Connector | N Female | 915 MHz | Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application | 1.475 m | IP65 | Baracuda | Tube | |||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGGBP.SL.18A GPS/GLONASS/Galileo/BeiDou 18mm Active Patch with SAW/LNA, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 1 dBi, 1.38 dBi, 1.15 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Transportation, Connected Health, Wearables | 18 mm | 18 mm | 4 mm | 60 mm RF1.13 | Tray | |||||||||||||||
Mfr: GGBLA.125.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GGBLA.125.A - GPS L1/L2/L5/L6, GLONASS, BeiDou Ceramic Loop Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.17645 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Loop | Chip | 3.6 dBi, 3.3 dBi, 3.3 dBi, 2.6 dBi, 2.8 dBi, 3 dBi | 50 Ohms | - 40 C | + 85 C | 6 Band | PCB Mount | 1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz | Navigation, RTK Systems, Autonomous Vehicles, IoT Devices, Transportation, Marine, Agriculture, UAVs, Robotics | 10 mm | 3.2 mm | 1.5 mm | Reel | ||||||||||||||||||
Mfr: MA950.A.LBICG.005.wm TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Guardian MA950 5in1 Wall Mount Antenna with GNSS, 2*LTE MIMO and 2*Wi-Fi MIMO | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.85 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3, 3 | - 40 C | + 85 C | 5 Band | Bracket Mount | Connector | RP-SMA Male, SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz | M2M, IoT Gateway, Routers, HD Video Streaming, Transportation, Remote Monitoring | 146 mm | 134 mm | 20 mm | IP67 | 1 M RG174, 2 M KSR200-P x 4 | Bulk | ||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | - 40 C | + 85 C | PCB Mount | Bulk | ||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS | Patch | - 40 C | + 85 C | PCB Mount | Bulk | |||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight | 3.42 dBi, 4.56 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | Wireless Application, ISM Application | 89.5 mm | IP67 | Bulk | ||||||||||||||
Mfr: MA251.A.BI.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MIMO Ant SMA CFD-200 5M | Not Available Online | Vehicle Antennas | 50 Ohms | 5 W | - 40 C | + 85 C | MIMO | Adhesive Mount | SMA | 139 mm | 76 mm | 14 mm | IP67 | CFD-200 | Bulk | ||||||||||||||||||||||||
Mfr: MA251.A.BI.017 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MIMO Ant SMA CFD-200 4M | Not Available Online | Vehicle Antennas | 50 Ohms | 5 W | - 40 C | + 85 C | MIMO | Adhesive Mount | SMA | 139 mm | 76 mm | 14 mm | IP67 | CFD-200 | Bulk | ||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 600 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | Chip | Chip | - 1 dBi, - 2 dBi, 3.8 dBi, 2 dBi, 4 dBi, 4.5 dBi, 4 dBi | 50 Ohms | 3.5:1 | - 40 C | + 85 C | 7 Band | PCB Mount | SMD/SMT | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Autonomous Vehicles, Smart Metering, Connected Health, Weareables, Payment Terminals | 42 mm | 10 mm | 1.5 mm | Reel | |||||||||||||||||
Mfr: ISMP.915.35.6.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ISMP.915.35.6.A.02 ISM 915MHz Patch Antenna (35x35x6mm) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 890 MHz | 940 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Patch | Ceramic | 2.51 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 915 MHz | ISM Application | 35 mm | 35 mm | 6 mm | Tray | ||||||||||||||||
Mfr: FXUB66.07.0305C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Flexible PCB 5G/4G Antenna 305mm cable length | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 600 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | T-Pad Flex | 2.7 dBi, 3.8 dBi, 5 dBi, 5 dBi, 5 dBi, 3.5 dBi, 3.8 dBi, 6.4 dBi, 5.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 700 MHz, 850 MHz, 900 MHz, 1.4 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.4 GHz | Ultra Wide-band Application | 120.4 mm | 50.4 mm | 0.2 mm | 305 mm RF1.37 | Bulk | |||||||||
Mfr: MA145.A.LBC.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA145 Olympian II 3in1 GNSS, 5G/4G Wi-Fi Permanent Mount Antenna | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 617 MHz | 5.8 GHz | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Galileo, GLONASS, GPS | Module | Cone | 27 dBi, 28 dBi | 50 Ohms | 2.0:1, 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 657 MHz, 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.8 GHz | Digital Signage, Gateways/Routers | 48 mm | IP67 | 1 M RG174 x 2 | Bulk |