Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FXP895.07.0200C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 868/915MHz Flex PCB Antenna with 200mm cable and IPEX U.FL Connector | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 860 MHz | 928 MHz | 2.83 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | Patch | 1 Band | Adhesive Mount | Connector | U.FL | 69.3 mm | 20 mm | 1.6 mm | 1.13 mm Coax | Bulk | ||||||||||||||||||
Mfr: MA8010.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 10in1 Screwmount 1*GNSS, 4*5G/4G, 5*Wi-Fi Combination Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 617 MHz | 5.925 GHz | 3.93 dBi | 50 Ohms | - 40 C | + 85 C | 10 Band | Screw | Connector | 350 mm | 70 mm | 39 mm | IP67, IP69K | Bulk | |||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 25 mm | 25 mm | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXR | Bulk | ||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 30 mm | 30 mm | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXR | Bulk | ||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 0.14 mm | FXC | Bulk | ||||||||||||||||||||||
Mfr: GW.05.AE23 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/5.8GHz Terminal mount Monopole Antenna Hinged FAKRA Code I Beige SMB(F) | Not Available Online | Multiprotocol Antennas | Indoor Antennas | 2.4 GHz | 7.125 GHz | 50 Ohms | 10 W | - 40 C | + 85 C | Monopole | 3 Band | Panel Mount | SMB Female | 69.6 mm | Bulk | |||||||||||||||||||||||
Mfr: TG.66.0723 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.66 With FAKRA Code D | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 617 MHz | 5.925 GHz | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Panel Mount | 78.1 mm | Bulk | |||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Vehicle Antennas | 617 MHz | 7.125 GHz | WiFi | 9.29 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 6 Band | Screw | SMA | SMA, RP-SMA | 67 mm | IP67 | RG-174 | Synergy X | Bulk | |||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male | 70 mm | IP67 | RG-174 | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male | 70 mm | IP67 | TGC-1.5DS | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male, RP-SMA Male | 70 mm | IP67 | RG-174, TGC-1.5DS | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | Vehicle Antennas | 617 MHz | 7.125 GHz | WiFi | 7.82 dBi | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 330 mm | 75.5 mm | 45.2 mm | IP67 | RG-174, TGC-1.5DS | Raptor MAX | Bulk | |||||||||||||||||
Mfr: FXR.4030.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 40x30mm Rectangle | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 30 mm | 40 mm | 0.14 mm | FXR | Bulk | |||||||||||||||||||
Mfr: A.85.A.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Bolt - Low Profile High Precision GNSS L1 & L5 Antenna with 1m RG-174 & SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Patch | 1.166 GHz | 1.605 GHz | GPS, GLONASS, Galileo, BEIDOU | Round | Dome | 28 dB, 30 dB | 50 Ohms | 5 W | - 40 C | + 85 C | 5 Band | Screw | Connector | SMA | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS | 25.4 mm | IP67 | RG-174 | Bulk | ||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 0.14 mm | FXC | Bulk | ||||||||||||||||||||||
Mfr: FXC.16.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 16mm Circle with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 0.27 mm | FXC | Bulk | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 5 GHz | GPS, GLONASS | - 1.91 dBic | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | Connector | SMA-Male | 101 mm | 101 mm | 20 mm | IP67 | TGC-1.5DS | Bulk | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | Cellular | 5.23 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Screw | Connector | SMA-Male | 101 mm | 101 mm | 20 mm | IP67 | 1.37 Coax Cable | Bulk | |||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | Cellular | 5.23 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Screw | Connector | SMA-Male | 101 mm | 101 mm | 20 mm | IP67 | 1.37 Coax Cable | Bulk | |||||||||||||||||||
Not Available Online | Vehicle Antennas | 617 MHz | 7.125 GHz | WiFi | 9.29 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 6 Band | Screw | SMA | SMA | 67 mm | IP67 | RG-174 | Synergy X | Bulk | |||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GNSS Antenna | 1.166 GHz | 1.61 GHz | Square | Square | 4.82 dBi, 4.94 dBi, 5.06 dBi, 5.08 dBi, 4.15 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | PCB Mount | Connector | IPEX MHF | Wearables, Navigation | 45 mm | 45 mm | 10 mm | 1.37mm Coaxial Cable | Bulk | |||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | RFID Systems, IoT, Mobile Device | 20 mm | 20 mm | 75 mm Twisted Pair 28 AWG Cable | FXR | Bulk | |||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | ACH Female | 13.56 MHz | RFID Systems, IoT, Mobile Device | FXC | Bulk | ||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | RFID Systems, IoT, Mobile Device | FXC | Bulk |