Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male, RP-SMA Male | 70 mm | IP67 | RG-174, TGC-1.5DS | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | Vehicle Antennas | 617 MHz | 7.125 GHz | WiFi | 7.82 dBi | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 330 mm | 75.5 mm | 45.2 mm | IP67 | RG-174, TGC-1.5DS | Raptor MAX | Bulk | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 5G/4G | WiFi | Connector | RP-SMA (Male), SMA (Male) | RG-174 | Bulk | |||||||||||||||||||||||||||||||
Mfr: TG.64.8113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WideBand (600-6000MHz) LTE Dipole Terminal Antenna with 90A Hinged R/A SMA(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 600 MHz | 6 GHz | LTE | WiFi | Hinged | Right Angle | 2.46 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Connector | SMA (Male) | In-Building Connectivity Systems | 135 mm | RG178 | Bulk | |||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Terminal Antenna | 400 MHz | 470 MHz | Hinged, Swivel | Straight, Right Angle | 2.5 dBi, 3 dBi, 3.7 dBi, 4.2 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Connector | Connector | SMA (Male) | 433 MHz, 450 MHz | Connected Enterprise, Industrial IoT, Remote Monitoring, Smart Metering | 198 mm | Bulk | |||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 450 MHz | 6 GHz | 6.02 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 10 Band | Adhesive Mount | Connector | SMA-Male | 176.48 mm | 59.18 mm | 11.6 mm | IP67 | TGC-200 | Bulk | |||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 1.54 GHz | 1.555 GHz | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA-Male | RG-174 | Bulk | |||||||||||||||||||||||||
Mfr: MA741.W.A.BI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon Screwmount 5G/4G(MIMO1&2)-3m TGC-200 SMA(M) White | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 5.925 GHz | 2G/3G/4G, Cellular (NBIoT, LTE) | 50 Ohms | 3 | - 40 C | + 85 C | 7 Band | Screw | Connector | SMA-Male | 82.4 mm | IP67 | Pantheon | Bulk | ||||||||||||||||||||
Mfr: TI.34.A111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 450-470MHz Terminal Mount Antenna with SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Terminal Antenna | 450 MHz | 470 MHz | IoT | Whip | Straight | - 4.15 dB - 5.40 dB | 450 MHz to 470 MHz | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Connector | SMA Male | SMA Male | IoT | 50.8 mm | IP67 | Bulk | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 690 MHz | 960 MHz | 50 Ohms | 2 W | - 20 C | + 85 C | 3 Band | Connector | 110 mm | 160 mm | Bulk | |||||||||||||||||||||||||
Mfr: FXC.24.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 24mm Circle with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 0.27 mm | FXC | Bulk | |||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 0.14 mm | FXC | Bulk | ||||||||||||||||||||||
Mfr: FXR.4040.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 40mm Square | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 40 mm | 40 mm | 0.14 mm | FXR | Bulk | |||||||||||||||||||
Mfr: AA.178.B.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MagmaX2 Active GPS L1/L5 Mag Mount Antenna 3000mm RG-174 SMA(M)ST | Not Available Online | Outdoor Antennas | Multiband Antenna | GPS, GNSS | Patch | 28.12 dB, 28.58 dB, 28.82 dB, 29.67 dB | 50 Ohms | 3:1, 4:1 | - 40 C | + 85 C | 4 Band | Magnetic Mount | Cable | SMA (Male) | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | 52.4 mm | 49.8 mm | 17.1 mm | IP67 | RG-174 | Bulk | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Patch | 1.17645 GHz | 1.602 GHz | GLONASS, Galileo, BEIDOU, Compass,SBAS | Round | Straight | 26.3 dB, 27 dB, 24 dB, 25.3 dB, 25.1 dB, 24.6 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 6 Band | Connector | Connector | SMA | 1.17645 GHz, 1.2276 GHz, 1.278 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS | 19.1 mm | RG-174 | ADFGP.60A | Bulk | |||||||||||||||
Not Available Online | Tray | |||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 617 MHz | 5.925 GHz | 5G/4G, NB-IoT, LTE | Hinged | Right Angle, Straight | 4.8 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Screw | Connector | SMA (Male) | Gateways and Routers, IoT Sensors, Public Safety and Security, Point of Sales Terminals, Robotics / Autonomous, Smart Home Automation | 70.3 mm | Bulk | ||||||||||||||||||
Mfr: FW.79.M6.F.W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.79.M6.F.W ISM/LoRa (700-930 MHz) White Flexible Whip Antenna with M6(F) Connector | Not Available Online | Outdoor Antennas | Flexible Whip Antenna | 700 MHz | 900 MHz | Whip | Straight | 1.72 dBi | 50 Ohms | 10 W | - 40 C | + 80 C | 1 Band | Connector | Connector | M6 Female | Private Mobile Radio, Land Mobile Radio | 65.8 mm | IP67 | Bulk | ||||||||||||||||||
Mfr: MA2230.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA2230.A 2-in1 DAB/AM/FM (535 kHz-240 MHz) 200 x 65 x 10 mm Adhesive Mount Candy Bar Antenna 150 mm RG-178 and FAKRA connectors | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Candy Bar Antenna | 535 kHz | 240 MHz | 1 dB, 11 dB, 14 dB | - 40 C | + 85 C | Adhesive Mount | Connector | FAKRA B, FAKRA B | OEM Heavy-duty Transportation | 200 mm | 66 mm | 10.7 mm | RG178 | Bulk | ||||||||||||||||||||
Not Available Online | PCB Antennas | 1.88 GHz | 1.93 GHz | 2.58 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5 mm | 3 mm | 0.5 mm | Reel | |||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 6.2 GHz | 8.3 GHz | Cellular | 3.98 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | Chip | 6 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 6 GHz | GPS, GLONASS | 7.57 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | Connector | SMA-Male | 101 mm | 101 mm | 20 mm | IP67 | TGC-1.5DS | Bulk | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.125 GHz | 6.79 dBi | 50 Ohms | 10 W | 11 Band | Connector | SMA-Male | 101 mm | 101 mm | 20 mm | IP67 | TGC-1.5DS | Bulk | ||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 5 GHz | GPS, GLONASS | - 1.91 dBic | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | Connector | SMA-Male | 101 mm | 101 mm | 20 mm | IP67 | TGC-1.5DS | Bulk | |||||||||||||||||
Not Available Online | PCB Antennas | 1.559 GHz | 1.61 GHz | GPS, GLONASS | Chip | - 2.77 dBi | 50 Ohms | - 40 C | + 105 C | 3 Band | PCB Mount | SMD/SMT | 25 mm | 25 mm | 2 mm | Reel |